• Wireless & RF Modules
  • RF Modules

Sensata Technologies - RF Modules

2 Results
2 Results
Filtered By:Embedded SolutionsWireless & RF Modules
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
Frequency
Output Power
Interface Type
Supply Voltage - Min
Supply Voltage - Max
Supply Current Transmitting
Supply Current Receiving
Minimum Operating Temperature
Maximum Operating Temperature
Antenna Type
Dimensions
Qualification
Packaging
Part # Aliases
60015-003 Sensata
Datasheet
Mfr: 60015-003
TTI: 60015-003
BEI Sensors
Availability:

Not Available Online

End of Life
RF Modules SWIFTCOMM RECEIVER

Not Available Online

Call
or
View Details
RF Receivers
2.4 GHz
17 dBm
5 V
28 V
220 mA
220 mA
- 40 C
+ 70 C
75 mm x 119 mm x 53 mm
Each
RX-IN-PM1-28V/V-M18
60014-003 Sensata
Datasheet
Mfr: 60014-003
TTI: Not Assigned
BEI Sensors
Availability:

Not Available Online

End of Life
RF Modules

Not Available Online

Call
or
View Details
RF Transmitters
2.4 GHz
17 dBm
5 V
24 V
220 mA
220 mA
- 40 C
+ 70 C
75 mm x 98 mm x 53 mm
TX-IN-PM1-24-SCS120-M18