• Wireless & RF Modules
  • Antennas

TWA - Antennas

1 Results
1 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: TWA422CC01
TTI: TWA422CC01
Pulse Electronics
Availability:

0In Stock

Antennas 2.4 to 2.5 GHz/5.15 to 5.85GHz FPCB with adhesive WiFi Metal Surface Mount

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
WiFi Antenna
2.4 GHz
5.85 GHz
FPC Trace
Rectangular
1.75 dBi, 5.72 dBi
2400 MHz to 2500 MHz, 5150 MHz to 5850 MHz
50 Ohms
1 W
- 40 C
+ 85 C
2 Band
Adhesive Mount
Connector
U.FL
Metal surface
29 mm
26.4 mm
2.45 mm
1.13 Coaxial
TWA
Each