• Wireless & RF Modules
  • Antennas

SPS - Antennas

1 Results
1 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: ANT-5GW-SPS1-1
TTI: ANT-5GW-SPS1-1
TE Connectivity / Linx Technologies
Availability:

3In Stock

Antennas 5G/4G/LTE Cellular W ideband Puck Antenn

3In Stock

Call
or
View Details
Multiprotocol Antennas
Outdoor Antennas
Passive Antenna
410 MHz
5.925 GHz
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, EBS
802.11 ah, LoRaWAN, Sigfox, WiFi, WLAN
IoT, ISM
Module
Dome
5.4 dBi, 5.1 dBi, 4.2 dBi, 3.8 dBi, 2.7 dBi
50 Ohms
3.0, 2.9, 2.2, 1.8, 1.6, 1.3
- 40 C
+ 70 C
8 Band
Direct / Permanent Mount
Connector
SMA Male
420 MHz, 460 MHz, 788 MHz, 1.947 GHz, 2.35 GHz, 2.593 GHz, 3.75 GHz, 5.162 GHz
Private Cellular Networks, Public Safety Networks, Remote Control, Monitoring, Sensing, IoT, ISM Applications
23.3 mm
54.7 mm
9.7 mm
IP65, IP67
1 M RG174/U
SPS
Each