SKF - Antennas
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SKF5G72311DMW1585 TTI: SKF5G72311DMW1585 Pulse Electronics Availability: 0In StockLimited Supply Antennas MultiBand 7in1 2x5G 3xWiFi6E SharkFin Tri-Band Whip | 0In StockLimited Supply | Vehicle Antennas | 150 MHz | 960 MHz | WiFi | 1.2 dBi | 50 Ohms | 2.5:1 | 3 Band | Direct Mount | SMA | 193.1 mm | 52.5 mm | 63.8 mm | LMR-195, RG-174 | SKF | Box | |||||||||||||||||||||
Mfr: SKF490758L125DM TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas MultiBand 2in1 UHF 440-510/750-960MHz SharkFin | 0In Stock | Outdoor Antennas | 470 MHz | 1.602 GHz | GNSS | Dipole | 3.5 dBi | 50 Ohms | 2.5:1 | - 40 C | + 85 C | 5 Band | Direct Mount | Connector | SMA-Male | 178.3 mm | 52.5 mm | 63.6 mm | RG-58 | SKF | Bulk | |||||||||||||||||
Mfr: SKF5G72311DMW400 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas MultiBand 7in1 2x5G 3xWiFi6E SharkFin Whip | 0In Stock | Vehicle Antennas | WiFi | 3 dBi | 50 Ohms | 3:1 | Direct Mount | SMA | 193.1 mm | 52.5 mm | 63.8 mm | LMR-195, RG-174 | SKF | Bulk | ||||||||||||||||||||||||
Mfr: SKF5G72311DMW850 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas MultiBand 7in1 2x5G 3xWiFi6E SharkFin Whip | 0In Stock | Vehicle Antennas | 740 MHz | 960 MHz | WiFi | 2 dBi | 50 Ohms | 3:1 | Direct Mount | SMA | 193.1 mm | 52.5 mm | 63.8 mm | LMR-195, RG-174 | SKF | Bulk | ||||||||||||||||||||||
Mfr: SKF5G72311DMW470 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas MultiBand 7in1 2x5G 3xWiFi6E SharkFin Whip | 0In Stock | Vehicle Antennas | 400 MHz | 512 MHz | WiFi | 1.2 dBi | 50 Ohms | 3:1 | 1 Band | Direct Mount | SMA | 193.1 mm | 52.5 mm | 63.8 mm | LMR-195, RG-174 | SKF | Bulk | |||||||||||||||||||||
Mfr: SKF5GEX74211DM TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 5G-FR1+WiFi-6E/7+GNSS L1+L2 DirMt 7-in-1 Sharkfin | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | 617 MHz | 5.925 GHz | 50 Ohms | 2.5 | 45 W | - 40 C | + 85 C | Monopole | 2 Band | Screw | Connector | SMA-Male | 400 mm | 52.5 mm | 64 mm | IP67 | SKF | Bulk | |||||||||||||||||
Mfr: SKF5GEX134811DM TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 5G-FR1+WiFi-6E/7+GNSS L1+L2 DirMt 13-in-1 Sharkfin | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | 617 MHz | 7.125 GHz | 7 dBi | 50 Ohms | 45 W | - 40 C | + 85 C | Monopole | 5 Band | Connector | SMA-Male | 400 mm | 52.5 mm | 63.8 mm | IP67 | SKF | Bulk | ||||||||||||||||||
Mfr: SKF5G62311DM TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 45W 50ohms 5G FR1 | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | WiFi 6E | 50 Ohms | 45 W | - 40 C | + 85 C | 7 Band | Adhesive Mount | 78.3 mm | 52.5 mm | 62 mm | IP67 | SKF | Bulk | |||||||||||||||||||||||
Mfr: SKF5G72311DMW155 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas MultiBand 7in1 2x5G 3xWiFi6E SharkFin Whip | 0In Stock | Vehicle Antennas | 150 MHz | 160 MHz | WiFi | Monopole | 1.1 dBi | 50 Ohms | 3:1 | Direct Mount | SMA | 193.1 mm | 52.5 mm | 63.8 mm | LMR-195, RG-174 | SKF | Bulk | |||||||||||||||||||||
Mfr: SKF450758L125DM TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas MultiBand 2in1 UHF 440-510/750-960MHz SharkFin | 0In Stock | Outdoor Antennas | 1.164 GHz | 440 MHz | GNSS | Dipole | 3.5 dBi | 50 Ohms | - 40 C | + 85 C | 5 Band | Direct Mount | SMA-Male | 178.3 mm | 52.5 mm | 63.6 mm | IP67 | RG058 | SKF | Bulk | ||||||||||||||||||
0In StockLimited Supply | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Outdoor Antennas | Dipole | 440 MHz | 470 MHz | Dome | 50 Ohms | 2:1 | 100 W | - 40 C | + 85 C | 1 Band | Connector | Connector | SMA-Male | 178.3 mm | 52.5 mm | 63.6 mm | IP67 | SKF | Box | |||||||||||||||||
0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Outdoor Antennas | Dipole | 470 MHz | 512 MHz | Dome | 50 Ohms | 2.2:1 | 100 W | - 40 C | + 85 C | 1 Band | Connector | Connector | SMA-Male | 178.3 mm | 52.5 mm | 63.6 mm | IP67 | SKF | Bulk |