S8655P - Antennas
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | RFID/NFC Antennas | Outdoor Antennas | Passive Antenna | 865 MHz | 870 MHz | RFID | Module | Square | 5 dBi | 50 Ohms | 1.5:1 | 10 W | - 30 C | + 70 C | 1 Band | Bracket Mount | Connector | N Female | 867 MHz | Warehouse, Distribution Center, Airports, Hospitals, Transit Terminals, Conveyor Belt | 132.1 mm | 132.1 mm | 17.8 mm | IP67 | S8655P | |||||||||||||
Mfr: S8655PRRTN TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Panel,RHCP,fixrd,RTN M | 0In Stock | Unspecified Antennas | S8655P | |||||||||||||||||||||||||||||||||||
Mfr: S8655PRSMF TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Panel,RHCP,FIXED,SMA F | 0In Stock | RFID/NFC Antennas | Outdoor Antennas | Passive Antenna | 865 MHz | 870 MHz | RFID | Module | Square | 5 dBi | 50 Ohms | 1.5:1 | 10 W | - 30 C | + 70 C | 1 Band | Bracket Mount | Connector | SMA Female | 867 MHz | Warehouse, Distribution Center, Airports, Hospitals, Transit Terminals, Conveyor Belt | 132.1 mm | 132.1 mm | 17.8 mm | IP67 | S8655P | ||||||||||||
Mfr: S8655PLRTN TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Panel,LHCP,fixed,RTN M | 0In Stock | Unspecified Antennas | S8655P | |||||||||||||||||||||||||||||||||||
Mfr: S8655PL-RASF TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas Panel,LHCP,RA,SMAF | Not Available Online | RFID/NFC Antennas | Outdoor Antennas | Passive Antenna | 865 MHz | 870 MHz | RFID | Module | Square | 5 dBi | 50 Ohms | 1.5:1 | 10 W | - 30 C | + 70 C | 1 Band | Bracket Mount | Connector | SMA Female | 867 MHz | Warehouse, Distribution Center, Airports, Hospitals, Transit Terminals, Conveyor Belt | 132.1 mm | 132.1 mm | 17.8 mm | IP67 | S8655P | ||||||||||||
Mfr: S8655PLSMF TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas Panel,LHCP,FIXED,SMA F | Not Available Online | Unspecified Antennas | SMA Female | S8655P | ||||||||||||||||||||||||||||||||||
Mfr: S8655PRRSMF TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas Panel,RHCP,FIXED,RSM AF | Not Available Online | Unspecified Antennas | S8655P | |||||||||||||||||||||||||||||||||||
Mfr: S8655PLRSMF TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas Panel,LHCP,FIXED,RSM AF | Not Available Online | Unspecified Antennas | S8655P | |||||||||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | Connector | N Female | S8655P |