• Wireless & RF Modules
  • Antennas

RAH - Antennas

3 Results
3 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: ANT-916-CW-RAH
TTI: ANT-916-CW-RAH
TE Connectivity / Linx Technologies
Availability:

96In Stock

Antennas RPSMA RAng Reducd Ht 1/4 Wave Whip 916MH

96In Stock

Call
or
View Details
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
Indoor Antennas
Monopole
850 MHz
970 MHz
Cellular (NBIoT, LTE), GSM, UMTS
LoRaWAN, Sigfox
RFID, ISM
Helical
Stubby Right Angle
2.2 dBi
120 MHz
50 Ohms
1.9
- 40 C
+ 90 C
1 Band
Panel Mount
Connector
RP-SMA Male
916 MHz
Remote Control, Monitoring, Sensing Networks
46.5 mm
17 mm
RAH
Each
Datasheet
Mfr: ANT-2.4-CW-RAH-RPS
TTI: Not Assigned
TE Connectivity / Raychem
Availability:

0In Stock

Antennas RPSMA RAng Reducd Ht 1/4 Wave Whip 2.4GH

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Monopole
2.35 GHz
2.6 GHz
Bluetooth, BLE
WiFi
802.15.4 (ANT, Thread, Zigbee), 802.16
ISM
Whip
Stubby Right Angle
1.6 dBi
300 MHz
50 Ohms
2
- 40 C
+ 90 C
1 Band
Panel Mount
Connector
RP-SMA Male
2.45 GHz
Bluetooth, WiFi, Zigbee, Thread
18.6 mm
17.1 mm
RAH
Bulk
L9000025-01
Datasheet
Mfr: ANT-418-CW-RAH
TTI: ANT-418-CW-RAH
TE Connectivity / Linx Technologies
Availability:

Not Available Online

Antennas RPSMA RAng Reducd Ht 1/4 Wave Whip 418MHz

Not Available Online

Call
or
View Details
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Indoor Antennas
Monopole
410 MHz
426 MHz
Cellular (NBIoT, LTE), GSM
Whip
Stubby Right Angle
- 6.1 dBi
15 MHz
50 Ohms
1.9
- 40 C
+ 90 C
1 Band
Panel Mount
Connector
RP-SMA Male
418 MHz
ISM, Remote Control, Alarms, Security Systems
47 mm
RAH
Each