• Wireless & RF Modules
  • Antennas

ProSig - Antennas

4 Results
4 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: L000684-04
TTI: L000684-04
TE Connectivity
Availability:

9In Stock

Antennas Wi-Fi 6E / 7 Tri-Band Panel Antenna, 4port

9In Stock

Call
or
View Details
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Outdoor Antennas
Panel Antenna
2.4 GHz
6 GHz
WiFi - 802.11 a/g/n/ac/ax/be
Panel
6 dB
50 Ohms
2:1
2 W
- 50 C
+ 65 C
3 Band
Bracket Mount
RP-SMA
5 GHz
200 mm
200 mm
46.5 mm
IP67
Plenum
ProSig
Bulk
Datasheet
Mfr: L000684-03
TTI: L000684-03
TE Connectivity
Availability:

9In Stock

Antennas Wi-Fi 6E / 7 Tri-Band Panel Antenna, 2port

9In Stock

Call
or
View Details
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Outdoor Antennas
Panel Antenna
2.4 GHz
6 GHz
WiFi - 802.11 a/g/n/ac/ax/be
Panel
6 dB
50 Ohms
2:1
2 W
- 50 C
+ 65 C
3 Band
Bracket Mount
RP-SMA
5 GHz
200 mm
200 mm
46.5 mm
IP67
Plenum
ProSig
Bulk
Datasheet
Mfr: L000962-02
TTI: L000962-02
TE Connectivity
Availability:

Not Available Online

Antennas PANEL,TBAND,75CM, RP-SMAM, 4PORTS

Not Available Online

Call
or
View Details
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Modules
2.4 GHz
7.125 GHz
9.6 dBi
50 Ohms
2:1
2 W
- 50 C
+ 70 C
3 Band
Panel Mount
Connector
SMA-RP
200 mm
200 mm
46.5 mm
IP67
RG-58LL
ProSig
Bulk
Datasheet
Mfr: L000962-01
TTI: L000962-01
TE Connectivity
Availability:

Not Available Online

Antennas PANEL,TBAND,75CM, RP-SMAM, 2PORTS

Not Available Online

Call
or
View Details
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Modules
2.4 GHz
7.125 GHz
9.6 dBi
50 Ohms
2:1
2 W
- 50 C
+ 70 C
3 Band
Panel Mount
Connector
SMA-RP
200 mm
200 mm
46.5 mm
IP67
RG-58LL
ProSig
Bulk