• Wireless & RF Modules
  • Antennas

DB1-LP - Antennas

1 Results
1 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: ANT-DB1-LP-RM-01-N
TTI: ANT-DB1-LP-RM-01-N
TE Connectivity / Linx Technologies
Availability:

Not Available Online

Antennas Log Periodic Dipole Tri-Band

Not Available Online

Call
or
View Details
Multiprotocol Antennas
Indoor Antennas
Passive Antenna
824 MHz
2.48 GHz
Cellular (NBIoT, LTE), GSM, UMTS
LoRaWAN, Sigfox
RFID, ISM
Log Periodic
Directional
8.5 dBi, 9.0 dBi, 9.0 dBi
136 MHz, 460 MHz, 80Hz
50 Ohms
1.5
100 W
3 Band
Bracket Mount
Connector
N Female
892 MHz, 1.94 GHz, 2.45 GHz
Long Distance Directional Communication
395 mm
210 mm
36.5 mm
165.1 mm Coax
DB1-LP
Each