• Wireless & RF Modules
  • Antennas

ANT7020 - Antennas

1 Results
1 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: ANT7020LL05R2400A
TTI: ANT7020LL05R2400A
Pulse Electronics
Availability:

8,000In Stock

Antennas 2.45GHz 50 Ohm 1W CHIP ANTENNA

8,000In Stock

Please adjust quantity to Min / Mult value
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Ceramic
2.4 GHz
2.5 GHz
WiFi
2.62 dBi
500 MHz
50 Ohms
1 W
- 40 C
+ 105 C
1 Band
SMD/SMT
Solder
2.45 GHz
7 mm
2 mm
0.75 mm
ANT7020
Reel