AFG - Antennas
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AFG4507W2S-0200S TTI: AFG4507W2S-0200S ABRACON Availability: 0In StockAntennas 2.4/5GHZ WIFI FLEX ANT IPEX-1(F) | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 5.85 GHz | 6.62 dBi, 6.01 dBi, 6.6.62 dBi, 7.68 dBi, 8.12 dBi, 6.91 dBi | 50 Ohms | 3 | - 10 C | + 50 C | 2 Band | Adhesive Mount | IPEX-1 | 45 mm | 7.8 mm | 0.2 mm | AFG | Each | ||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 5.85 GHz | 50 Ohms | 3 | - 10 C | + 50 C | 2 Band | Adhesive Mount | 45 mm | 7.8 mm | 0.2 mm | AFG | Bulk |