AANI-AP - Antennas
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AANI-AP-0251-1 TTI: Not Assigned ABRACON Availability: 0In StockAntennas Low Axial-Ratio GNSS L1 Active Patch Antenna | 0In Stock | Indoor Antennas | Internal | 1559 MHz | 1606 MHz | GNSS | Patch | Patch | 3.7 dBic | 50 Ohms | 2.0:1 | - 40 C | + 85 C | Patch | Adhesive Mount, Screw Mount | Connector | MHF1 | 32 mm | 32 mm | 8.8 mm | 1.13 mm | AANI-AP | Reel | |||||||||||||||
Mfr: AANI-AP-0200-1 TTI: Not Assigned ABRACON Availability: 0In StockAntennas Internal Active ANTENNA GNSS, U.FL I-PEX MHF1 Adhesive | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | 15 dB | 50 Ohms | 2 | - 40 C | + 85 C | Patch | Adhesive Mount | Connector | U.FL | 18 mm | 18 mm | 4 mm | 1.13 mm Coax | AANI-AP | Bulk | ||||||||||||||||||||
Mfr: AANI-AP-0158-1 TTI: Not Assigned ABRACON Availability: 0In StockAntennas Internal Active ANTENNA GNSS, U.FL I-PEX MHF1 Adhesive | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | 28 dB | 50 Ohms | 2 | - 40 C | + 85 C | Patch | Adhesive Mount | Connector | MHF1 | 27.2 mm | 27.2 mm | 9.3 mm | 1.13 mm Coax | AANI-AP | Bulk | ||||||||||||||||||||
Mfr: AANI-AP-0035 TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas High Precision GNSS | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Modules | Patch | 5 dBic, 36 dB | 50 Ohms | 2 | - 40 C | + 85 C | Through Hole | Connector | MMCX-Male | M2M, Remote Technology Monitoring | AANI-AP | Bulk |