• Wireless & RF Modules
  • Antennas

5GW - Antennas

1 Results
1 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: ANT-5GW-SPNF1
TTI: ANT-5GW-SPNF1
TE Connectivity / Linx Technologies
Availability:

131In Stock

Antennas ANTENNA 5G WB CELL DOME IP67 N

131In Stock

Call
or
View Details
Multiprotocol Antennas
Outdoor Antennas
Dipole
617 MHz
5 GHz
Bluetooth, BLE
5G, Cellular (NBIoT, LTE), GSM
LoRaWAN, Sigfox, WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT
Module
Sharkfin
- 3.1 dBi
50 Ohms
1.6, 1.7, 1.8, 3, 3.6, 4.1, 7
10 W
- 30 C
+ 70 C
10 Band
Direct / Permanent Mount
Connector
N Jack (Female)
656 MHz, 751 MHz, 876 MHz, 1.955 GHz, 2.35 GHz, 2.593 GHz, 3.55 GHz, 3.625 GHz, 3.95 GHz, 4.7 GHz
CBRS, Emerging 5G C-Band and Emerging 5G 2.5 GHz EBS Applications, IoT Devices, LTE-M, NB-IoT, 4.9 GHz Public Safety, Worldwide 5G/4G/3G/2G
70.8 mm
IP67
5GW
Each