• Wireless & RF Modules
  • Antennas

lorawan - W3538 - Antennas

1 Results
1 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
W3538E0150 Pulse
Datasheet
Mfr: W3538E0150
TTI: Not Assigned
Pulse Electronics
Availability:

0In Stock

Antennas Penta Band Stand Alone PWB Antenna

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Dipole
824 MHz
2.17 GHz
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS
LoRaWAN, SigFox
ISM, RFID
PCB Trace
T-Bar
- 1.05 dBi, 2.27 dBi, 2.04 dBi
50 Ohms
- 40 C
+ 85 C
2 Band
Adhesive Mount
Connector
MMCX Male
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz
Penta Band, Cellular Applications
40 mm
15 mm
0.7 mm
150 mm RF1.13
W3538
Bulk