• Wireless & RF Modules
  • Antennas

lorawan - SMD Helical - Antennas

2 Results
2 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: W3139
TTI: W3139
Pulse Electronics
Availability:

0In Stock

Antennas Ant Helix SMT ISM868/915

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
PCB Antennas
Embedded
868 MHz
915 MHz
Cellular (NBIoT, LTE)
LoRaWAN, SigFox
802.15.4 (ANT, Thread, Zigbee)
ISM, RFID
Helical
Coil
- 2.5 dB
50 Ohms
2 W
- 40 C
+ 85 C
1 Band
PCB Mount
Through Hole
868 MHz, 915 MHz
ISM Applications, Sensors, Remote Controls, Security, IoT Devices
14 mm
3 mm
3 mm
SMD Helical
Reel
Datasheet
Mfr: W3136
TTI: W3136
Pulse Electronics
Availability:

0In Stock

Antennas Ant Helix SMT 860-930MHz

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
PCB Antennas
Embedded Monopole
860 MHz
930 MHz
Cellular (NBIoT, LTE)
LoRaWAN, SigFox
802.15.4 (ANT, Thread, Zigbee)
ISM, RFID
Helical
Coil
2 dBi
50 Ohms
2.5:1
2 W
- 40 C
+ 85 C
1 Band
PCB Mount
Through Hole
868 MHz, 915 MHz
Cellular Radio, IoT Applications, Metering, Automation, Security, Surveillance, Remote Control Toys
29.46 mm
8.78 mm
8.78 mm
SMD Helical
Reel