• Wireless & RF Modules
  • Antennas

lorawan - SKF - Antennas

2 Results
2 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: SKF450DM
TTI: SKF450DM
Pulse Electronics
Availability:

0In Stock

Limited Supply
Antennas 100W 50ohms 440-470MHz

0In Stock

Limited Supply
Tariff May Apply
Please adjust quantity to Min / Mult value
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
Outdoor Antennas
Dipole
440 MHz
470 MHz
Dome
50 Ohms
2:1
100 W
- 40 C
+ 85 C
1 Band
Connector
Connector
SMA-Male
178.3 mm
52.5 mm
63.6 mm
IP67
SKF
Box
Datasheet
Mfr: SKF490DM
TTI: Not Assigned
Pulse Electronics
Availability:

0In Stock

Antennas 100W 50ohms 470-512MHz

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
Outdoor Antennas
Dipole
470 MHz
512 MHz
Dome
50 Ohms
2.2:1
100 W
- 40 C
+ 85 C
1 Band
Connector
Connector
SMA-Male
178.3 mm
52.5 mm
63.6 mm
IP67
SKF
Bulk