lorawan - QW - Antennas
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ANT-916-CW-QW TTI: ANT-916-CW-QW TE Connectivity / Linx Technologies Availability: 126In StockAntennas RPSMA Connectorized 1/4 Wave Whip 916MHz | 126In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Monopole | 865 MHz | 965 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID, ISM | Whip | Straight | 1.8 dBi | 100 MHz | 50 Ohms | 1.9 | - 40 C | + 90 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 916 MHz | Remote Control, Monitoring, Sensing Networks | 80 mm | QW | Each | ||||||||||||
Mfr: ANT-868-CW-QW-SMA TTI: ANT-868-CW-QW-SMA TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas SMA Connectorized 1/4 Wave Whip 868MHz | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Monopole | 750 MHz | 950 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID | Whip | Straight | 1.6 dBi | 200 MHz | 50 Ohms | 1.9 | - 40 C | + 90 C | 1 Band | Panel Mount | Connector | SMA Male | 868 MHz | Remote Control, Monitoring, Sensing Networks | 84 mm | QW | Each | ||||||||||||
Mfr: ANT-433-PW-QW TTI: ANT-433-PW-QW TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas Permanent Mount 1/4 Wave Whip 433MHz | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Monopole | 400 MHz | 470 MHz | Cellular (NBIoT, LTE), GSM | LoRaWAN, WiFi, WLAN | ISM | Whip | Straight | 3.3 dBi | 70 MHz | 50 Ohms | 1.9 | - 40 C | + 90 C | 1 Band | Direct / Permanent Mount | Connector | 433 MHz | ISM, Remote Control, Alarms, Security Systems | 173 mm | 216 mm RG174 | QW | Tray | ||||||||||||
Mfr: ANT-433-CW-QW-SMA TTI: ANT-433-CW-QW-SMA TE Connectivity / Linx Technologies Antennas SMA Connectorized 1/4 Wave Whip 433MHz | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Monopole | 400 MHz | 470 MHz | Cellular (NBIoT, LTE), GSM | LoRaWAN, WiFi, WLAN | ISM | Whip | Straight | 3.3 dBi | 70 MHz | 50 Ohms | 1.9 | - 40 C | + 90 C | 1 Band | Panel Mount | Connector | SMA Male | 433 MHz | ISM, Remote Control, Alarms, Security Systems | 178 mm | QW | Each |