• Wireless & RF Modules
  • Antennas

lorawan - HD - Antennas

2 Results
2 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: ANT-433-CW-HD
TTI: ANT-433-CW-HD
TE Connectivity / Linx Technologies
Availability:

100In Stock

Antennas RPSMA Heavy Duty 1/4 Wave Whip 433MHz

100In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Indoor Antennas
Monopole
420 MHz
445 MHz
Cellular (NBIoT, LTE), GSM
LoRaWAN, WiFi, WLAN
ISM
Whip
Straight
0.7 dBi
25 MHz
50 Ohms
2
- 30 C
+ 70 C
1 Band
Panel Mount
Connector
RP-SMA Male
433 MHz
ISM, Remote Control, Alarms, Security Systems
88 mm
HD
Each
Datasheet
Mfr: ANT-916-CW-HD
TTI: ANT-916-CW-HD
TE Connectivity / Linx Technologies
Availability:

Not Available Online

Antennas RPSMA Heavy Duty 1/4 Wave Whip 916MHz

Not Available Online

Call
or
View Details
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Indoor Antennas
Monopole
873 MHz
958 MHz
Cellular (NBIoT, LTE), GSM, UMTS
LoRaWAN, Sigfox
RFID, ISM
Whip
Stubby
- 0.3 dBi
85 MHz
50 Ohms
2
- 30 C
+ 70 C
1 Band
Panel Mount
Connector
RP-SMA Male
916 MHz
Remote Control, Monitoring, Sensing Networks
65 mm
HD
Each