lorawan - Antennas
156 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ANT-916-CW-HWR-SMA TTI: ANT-916-CW-HWR-SMA TE Connectivity / Linx Technologies Availability: 150In StockAntennas SMA Tilt Swivel 1/2 Wave Whip 916MHz | 150In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Dipole | 900 MHz | 930 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID, ISM | Whip | Tilt/Swivel | 1.2 dBi | 30 MHz | 50 Ohms | 2 | - 30 C | + 80 C | 1 Band | Panel Mount | Connector | SMA Male | 916 MHz | Remote Control, Monitoring, Sensing Networks | 142 mm | 30 mm | HWR | Each | ||||||||||||
Mfr: ANT-916-CW-QW TTI: ANT-916-CW-QW TE Connectivity / Linx Technologies Availability: 126In StockAntennas RPSMA Connectorized 1/4 Wave Whip 916MHz | 126In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Monopole | 865 MHz | 965 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID, ISM | Whip | Straight | 1.8 dBi | 100 MHz | 50 Ohms | 1.9 | - 40 C | + 90 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 916 MHz | Remote Control, Monitoring, Sensing Networks | 80 mm | QW | Each | |||||||||||||
Mfr: ANT-916-CW-HW-SMA TTI: ANT-916-CW-HW-SMA TE Connectivity / Linx Technologies Availability: 195In StockAntennas SMA 1/2 Wave Dipole Whip 916MHz | 195In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Dipole | 900 MHz | 930 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID, ISM | Whip | Straight | 1.2 dBi | 30 MHz | 50 Ohms | 1.9 | - 20 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 916 MHz | Remote Control, Monitoring, Sensing Networks | 120 mm | HW | Each | |||||||||||||
Mfr: ANT-916-CW-RH-SMA TTI: ANT-916-CW-RH-SMA TE Connectivity / Linx Technologies Availability: 1,302In StockAntennas SMA Reduced Height 1/4 Wave Whip 916MHz | 1,302In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Monopole | 900 MHz | 935 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID, ISM | Helical | Stubby | - 1.3 dBi | 35 MHz | 50 Ohms | 1.9 | - 30 C | + 90 C | 1 Band | Panel Mount | Connector | SMA Male | 916 MHz | Remote Control, Monitoring, Sensing Networks | 51 mm | RH | Each | |||||||||||||
Mfr: ANT-916-CW-RCS TTI: ANT-916-CW-RCS TE Connectivity / Linx Technologies Availability: 400In StockAntennas RPSMA RAng Reducd Ht 1/4 Wave Whip 916MH | 400In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Monopole | 886 MHz | 946 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID, ISM | Helical | Stubby Right Angle | 3.3 dBi | 150 MHz | 50 Ohms | 1.9 | 5 W | - 20 C | + 85 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 916 MHz | Remote Control, Monitoring, Sensing Networks | 53.5 mm | 9.4 mm | RCS | Each | |||||||||||
3,000In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | 433 MHz | 915 MHz | 1.75 dBi | 50 Ohms | - 40 C | + 85 C | Chip | 1 Band | PCB Mount | SMD/SMT | 433 MHz | 15 mm | 4 mm | 1.2 mm | ACR | Reel | |||||||||||||||||||||
3In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Passive Antenna | 806 MHz | 960 MHz | Cellular (NBIoT, LTE) | LoRaWAN | Module | Dome | 4.4 dBi | 2:1 | 100 W | - 40 C | + 70 C | 1 Band | NMO Mount | Connector | NMO | 883 MHz | 4.45 in | 204 in RG58 | Bulk | |||||||||||||||||
1In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Passive Antenna | 806 MHz | 960 MHz | Cellular (NBIoT, LTE) | LoRaWAN | Module | Dome | 4.4 dBi | 2:1 | 100 W | - 40 C | + 70 C | 1 Band | NMO Mount | Connector | NMO | 883 MHz | 4.45 in | 204 in RG58 | Bulk | |||||||||||||||||
200In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | 700 MHz | 2.17 GHz | 1.06 dBi | 50 Ohms | 2 W | SMD/SMT | IoT, Healthcare, M2M | 35 mm | 9 mm | 3.2 mm | Box | |||||||||||||||||||||||||||
Mfr: LPT450/512NMO TTI: LPT450/512NMO Pulse Electronics Availability: 47In StockAntennas LPT 450-512MHZ ANTENNA | 47In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Passive Antenna | 450 MHz | 512 MHz | GSM | LoRaWAN | UHF | Whip | Straight | 4.6 dBi | 50 Ohms | 2.3:1 | 100 W | - 40 C | + 85 C | 2 Band | NMO Mount | Connector | NMO | 450 MHz, 480 MHz, 512 MHz | Public Safety | 89.9 mm | IP67 | Box | |||||||||||||
Mfr: 2158680001 TTI: 215868-0001 Molex Availability: 134In StockAntennas 2.4GHz / 5GHz Wi-Fi On-Metal Antenna, 300mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 134In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Outdoor Antennas | Passive Antenna | 2.4 GHz, 5.15 GHz | 2.5 GHz, 5.85 GHz | Bluetooth, BLE | DSRC | WiFi | IoT | Module | Square | 2 dBi, 5.5 dBi | - 40 C | + 85 C | 2 Band | Screw | Connector | U.FL / IPEX MHF | 2.45 GHz, 5.5 GHz | 44 mm | 37 mm | 300 mm Coax | 215868 | Each | 2158680001 02158680001 | |||||||||||||
60In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Dipole | 868 MHz | 928 MHz | Cellular (NBIoT, LTE) | LoRaWAN, SigFox | IoT, RFID | Whip | Tilt/Swivel | 1 dBi | 50 Ohms | 2 | - 20 C | + 65 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 903 MHz | Security, Sensors, Monitoring | 195 mm | 36.7 mm | IP20 | Bulk | ||||||||||||||
Mfr: ANT1204F002R0433A TTI: ANT1204F002R0433A Pulse Electronics Availability: 2,000In StockAntennas 433MHz 50 Ohm 1W CHIP ANTENNA | 2,000In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Passive Antenna | 433 MHz | Cellular (NBIoT, LTE) | LoRaWAN | ISM, RFID | Chip | Ceramic | 0.79 dB | 28 MHz | 50 Ohms | 2 W | - 40 C | + 105 C | 1 Band | PCB Mount | SMD/SMT | 433 MHz | Industrial Remote Control, ISM Band Equipment, Smart Meter | 12.3 mm | 4 mm | 1.6 mm | ANT1204 | Reel | |||||||||||||
Mfr: ANT-916-CW-HW TTI: ANT-916-CW-HW TE Connectivity / Linx Technologies Availability: 46In StockAntennas RPSMA 1/2 Wave Dipole Whip 916MHz | 46In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Dipole | 900 MHz | 930 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID, ISM | Whip | Straight | 1.2 dBi | 30 MHz | 50 Ohms | 1.9 | - 20 C | + 85 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 916 MHz | Remote Control, Monitoring, Sensing Networks | 120 mm | HW | Each | |||||||||||||
Mfr: ANT-916-OC-LG-RPS TTI: ANT-916-OC-LG-RPS TE Connectivity / Linx Technologies Availability: 46In StockAntennas 916MHz 2.2dBi OPEN COIL WHIP TIL/SWIV | 46In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Dipole | 895 MHz | 935 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID, ISM | Whip | Tilt/Swivel | 2.2 dBi | 40 MHz | 50 Ohms | 2 | - 20 C | + 85 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 916 MHz | Remote Control, Monitoring, Sensing Networks | 193.5 mm | 21.8 mm | OC | Each | ||||||||||||
Mfr: ANT-916-MHW-RPS-S TTI: ANT-916-MHW-RPS-S TE Connectivity / Linx Technologies Availability: 9In StockAntennas 916MHz MHW Dipole RPSMA, 79'' Cable | 9In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Dipole | 816 MHz | 1 GHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID, ISM | Module | T-Bar | 5.4 dBi | 200 MHz | 50 Ohms | 1.9 | 1 Band | Adhesive Mount | Connector | RP-SMA Male | 916 MHz | Remote Control, Monitoring, Sensing Networks | 138 mm | 34 mm | 9.7 mm | 2 M RG174 | MHW | Each | ||||||||||||
Mfr: ANT-916-CW-RAH TTI: ANT-916-CW-RAH TE Connectivity / Linx Technologies Availability: 96In StockAntennas RPSMA RAng Reducd Ht 1/4 Wave Whip 916MH | 96In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Monopole | 850 MHz | 970 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID, ISM | Helical | Stubby Right Angle | 2.2 dBi | 120 MHz | 50 Ohms | 1.9 | - 40 C | + 90 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 916 MHz | Remote Control, Monitoring, Sensing Networks | 46.5 mm | 17 mm | RAH | Each | ||||||||||||
Mfr: ANT-916-JJB-RA TTI: ANT-916-JJB-RA TE Connectivity / Linx Technologies Availability: 500In StockAntennas Perm Mnt Mini Ant. R Angle Post 916MHz | 500In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | Embedded Monopole | 901 MHz | 931 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID, ISM | Whip | Stubby Right Angle | - 0.5 dBi | 30 MHz | 50 Ohms | 2 | - 40 C | + 90 C | 1 Band | PCB Mount | Through Hole | 916 MHz | Remote Control, Monitoring, Sensing Networks | 14.5 mm | JJB | Each | ||||||||||||||
Mfr: ANT-916-WRT-RPS TTI: ANT-916-WRT-RPS TE Connectivity / Linx Technologies Availability: 50In StockAntennas 916MHz Compact Ant. RPSMA Connector | 50In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Dipole | 900 MHz | 930 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID, ISM | Round | Mini Dome | - 0.1 dBi | 30 MHz | 50 Ohms | 1.9 | - 40 C | + 90 C | 1 Band | Direct / Permanent Mount | Connector | RP-SMA Male | 916 MHz | Remote Control, Monitoring, Sensing Networks | 11 mm | 216 mm RG174 | WART | Each | ||||||||||||
25In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Passive Antenna | 868 MHz | LoRa, LPWA, SigFox | IoT, ISM | Whip | Stubby | 2 dBi | 50 Ohms | 3 | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 868 MHz | M2M, Remote Technology/Monitoring, Network Devices, Smart City, Consumer Tracking | 49.9 mm | 18 mm | Bulk | |||||||||||||||||
Mfr: ANT-916-PW-QW-UFL TTI: ANT-916-PW-QW-UFL TE Connectivity / Linx Technologies Availability: 50In StockAntennas 916MHz 1/4 Wave Whip Permanent Mount, UF | 50In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Monopole | 865 MHz | 965 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID, ISM | Whip | Straight | 1.8 dBi | 100 MHz | 50 Ohms | 1.9 | - 40 C | + 90 C | 1 Band | Direct / Permanent Mount | MHF / U.FL Plug | MHF / U.FL | 916 MHz | Low Power Wide Area Applications, ISM Applications, IoT Devices, Remote Control, Monitoring, Sensing, Smart Home Networking, Handheld Devices | 80 mm | 216 mm RF1.32 | PW | Each | ||||||||||||
1,400In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | Embedded | 868 MHz | Cellular (NBIoT, LTE) | Chip | Ceramic | 0.17 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 868 MHz | M2M, IoT Devices | 21.85 mm | 5 mm | 3 mm | Reel | ||||||||||||||||||
2,100In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | Passive Antenna | 902 MHz | 928 MHz | 802.15.4 (ANT, Thread, Zigbee) | ISM, RFID | Chip | Ceramic | 1.35 dB | 50 Ohms | 5 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 915 MHz | ISM Applications, Sensors, IoT Devices, Transportation, Industry Automation | 10 mm | 3.2 mm | 0.5 mm | Box | ||||||||||||||||
Mfr: 1052620001 TTI: 105262-0001 Molex Availability: 3,968In StockAntennas ISM 868/915MHz Antenna, 100mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 3,968In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Passive Antenna | 863 MHz | 928 MHz | LoRaWAN, SigFox, LPWAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM, Neul | PCB Trace | T-Bar Flex | 0.4 dBi, 1.4 dBi | 50 Ohms | 2 W | 2 Band | Adhesive Mount | Connector | IPEX MHF | 868 MHz, 915 MHz | 79 mm | 10 mm | 100 mm Coax | 105262 | Tray | |||||||||||||||
Mfr: ANT-433-PW-LP TTI: ANT-433-PW-LP TE Connectivity / Linx Technologies Availability: 60In StockAntennas Perm Mnt Reducd Ht 1/4 Wave Whip 433MHz | 60In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Monopole | 427 MHz | 439 MHz | Cellular (NBIoT, LTE), GSM | LoRaWAN, WiFi, WLAN | ISM | Helical | Stubby | - 1.9 dBi | 12 MHz | 50 Ohms | 1.9 | - 20 C | + 85 C | 1 Band | Screw | Screw | 433 MHz | ISM, Remote Control, Alarms, Security Systems | 50.5 mm | LP | Tray |