• Wireless & RF Modules
  • Antennas

SMD - GNSS - Antennas

3 Results
3 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: 2195764-1
TTI: 2195764-1
TE Connectivity
Availability:

2,000In Stock

Antennas GPS+Glonass

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Embedded
1.57 GHz
1.615 GHz
BEIDOU, Galileo, GLONASS, GPS
Chip
3.2 dBi
50 Ohms
2.0:1
10 W
- 40 C
+ 105 C
1 Band
PCB Mount
SMD/SMT
1.561 GHz, 1.575 GHz, 1.602 GHz
Satellite Application
5.2 mm
3.7 mm
0.7 mm
GNSS
Reel
Datasheet
Mfr: 2118900-1
TTI: 2118900-1
TE Connectivity
Availability:

0In Stock

Antennas GNSS GPS and Glonass

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Embedded
1.56 GHz
1.602 GHz
BEIDOU, Galileo, GLONASS, GPS
PCB Trace
50 Ohms
2.0:1
3 W
- 40 C
+ 85 C
1 Band
PCB Mount
SMD/SMT
1.561 GHz, 1.575 GHz, 1.602 GHz
Satellite Application
10 mm
10 mm
1 mm
GNSS
Reel
Datasheet
Mfr: 2195765-1
TTI: Not Assigned
TE Connectivity
Availability:

Not Available Online

Antennas GPS+2.4G

Not Available Online

Call
or
View Details
Multiprotocol Antennas
PCB Antennas
Embedded
1.57 GHz
1.8 GHz
Bluetooth, BLE
Galileo, GPS
802.11, WLAN, WiFi, WiMAX
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
Chip
1 dB
50 Ohms
2.0:1
- 40 C
+ 105 C
2 Band
PCB Mount
SMD/SMT
1.575 GHz, 2.45 GHz
Satellite Application, Wireless Application
3.2 mm
1.7 mm
0.5 mm
GNSS