• Wireless & RF Modules
  • Antennas

SMD - ANT1818 - Antennas

1 Results
1 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: ANT1818B00BT1516S
TTI: Not Assigned
Pulse Electronics
Availability:

0In Stock

Antennas 50 Ohms 1575-1602MHz PATCH ANTENNA,GPS

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Passive Antenna
1.575 GHz
1.606 GHz
GLONASS, GPS
Patch
Ceramic
1.89 dB, 2.59 dB
7 MHz
50 Ohms
2
- 40 C
+ 105 C
1 Band
PCB Mount
SMD/SMT
SMA Female
1.575 GHz, 1.602 GHz
Navigation device
18 mm
18 mm
4 mm
ANT1818
Tray