• Wireless & RF Modules
  • Antennas

SMD - AH - Antennas

3 Results
3 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: AH168M245001-T
TTI: AH168M245001-T
TAIYO YUDEN
Availability:

0In Stock

Antennas PLEASE SEE SUGGESTED ALTERNATE TSA5NA2K1G57NS001T

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Monopole
2.4 GHz
2.5 GHz
Bluetooth, BLE
802.11, WLAN, WiMAX
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
Chip
Multilayer
2 dBi
50 Ohms
3:1
- 40 C
+ 85 C
1 Band
PCB Mount
SMD/SMT
2.45 GHz
Wireless Applications
1.6 mm
0.8 mm
0.65 mm
AH
Reel
TSA5N18D2G45NV001T
Datasheet
Mfr: AH104F2450S1-T
TTI: AH104F2450S1-T
TAIYO YUDEN
Availability:

0In Stock

Antennas 963-TSA6NA4L2G45NS0S RPLCMT PN

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Inverted F
2.4 GHz
2.5 GHz
Bluetooth, BLE
802.11, WLAN, WiMAX
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
Chip
Multilayer
1.7 dBi
50 Ohms
3:1
- 40 C
+ 85 C
1 Band
PCB Mount
SMD/SMT
2.45 GHz
Wireless Applications
10 mm
4 mm
1 mm
AH
Reel
TSA6NA4L2G45NS0S1T
Datasheet
Mfr: AH316M157501-T
TTI: AH316M157501-T
TAIYO YUDEN
Availability:

0In Stock

Antennas PLEASE SEE SUGGESTED ALTERNATE TSA5NA2K2G45NS001T

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Monopole
1.574 GHz
1.576 GHz
BEIDOU, Galileo, GPS
Chip
Multilayer
2.4 dBi
50 Ohms
3:1
- 40 C
+ 85 C
1 Band
PCB Mount
SMD/SMT
1.575 GHz
Satellite Applications
3.2 mm
1.6 mm
0.5 mm
AH
Reel
TSA5NA2K1G57NS001T