• Wireless & RF Modules
  • Antennas

SMD - 146200 - Antennas

2 Results
2 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 1462000011
TTI: 146200-0011
Molex
Availability:

1,500In Stock

Antennas Cellular LTE Ceramic SMT 698MHz-2.7GHz

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Passive Antenna
698 MHz
2.7 GHz
Bluetooth, BLE
Cellular (NBIoT, LTE), GSM, UMTS
802.11, WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT, ISM
Chip
Ceramic
3.7 dBi
50 Ohms
1 Band
PCB Mount
SMD/SMT
748 MHz, 815 MHz, 824 MHz, 829 MHz, 898 MHz, 915 MHz, 928 MHz, 1.85 GHz, 2.17 GHz, 2.45 GHz, 2.69 GHz
40 mm
5 mm
5 mm
146200
Reel
01462000011
Datasheet
Mfr: 1462000001
TTI: 146200-0001
Molex
Availability:

15,500In Stock

Antennas Full LTE Antenna

15,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Passive Antenna
698 MHz
2.7 GHz
Bluetooth, BLE
Cellular (NBIoT, LTE), GSM, UMTS
802.11, WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT, ISM
Chip
Ceramic
1.1 dBi, 4.5 dBi
50 Ohms
2 W
- 30 C
+ 85 C
2 Band
PCB Mount
SMD/SMT
748 MHz, 815 MHz, 824 MHz, 829 MHz, 898 MHz, 915 MHz, 928 MHz, 1.85 GHz, 2.17 GHz, 2.45 GHz, 2.69 GHz
40 mm
5 mm
5 mm
146200