IOT Security - Antennas
22 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,460In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Dipole | 2.4 GHz | 2.5 GHz | Bluetooth | WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Whip | Stubby | 1 dB | 50 Ohms | 2.5:1 | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 2.45 GHz | Security, Metering, IoT Applications, Mining, Utility, Industrial Applications, Outdoor Networking, Data Transmission, Access Points | 50.8 mm | IP65 | Box | |||||||||||||
85In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Dipole | 868 MHz | 928 MHz | Cellular (NBIoT, LTE) | LoRaWAN, SigFox | IoT, RFID | Whip | Tilt/Swivel | 1 dBi | 50 Ohms | 2 | - 20 C | + 65 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 903 MHz | Security, Sensors, Monitoring | 195 mm | 36.7 mm | IP20 | Bulk | |||||||||||||
864In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Dipole | 2.4 GHz | 2.5 GHz | Bluetooth | WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Whip | Stubby | 1 dB | 50 Ohms | 2.5:1 | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | RA-SMA Male | 2.45 GHz | Security, Metering, IoT Applications, Mining, Utility, Industrial Applications, Outdoor Networking, Data Transmission, Access Points | 50.8 mm | IP65 | Box | |||||||||||||
Mfr: W6113B0100 TTI: W6113B0100 Pulse Electronics Availability: 280In StockAntennas 698-960MHZ/1428-2170MHZ | 280In Stock | Multiprotocol Antennas | PCB Antennas | MIMO | 698 MHz | 3.6 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | BEIDOU, GLONASS, GNSS, GPS | WiMAX | UHF | PCB Trace | T-Bar Flex | 2.9 dBi, 1.7 dBi, 1.8 dBi, 3.4 dBi, 3.8 dBi, 4.2 dBi | 50 Ohms | 3 W | - 40 C | + 85 C | 6 Band | Adhesive Mount | Connector | U.FL | 750 MHz, 868 MHz, 900 MHz, 1.469 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.5 GHz | RF Environments, Radio Modules, Security, Video, Graphics, IoT Devices, SmartGrid, Meters, Remote Monitoring, Sensor Networks, Transportation, Tracking | 224.4 mm | 20.4 mm | 100 mm RF1.13 x 3 | Bulk | |||||||||||
Mfr: W3921B0100 TTI: W3921B0100 Pulse Electronics Availability: 0In Stock420 On Order Expected 14-Jul-26 Antennas 2400-2500MHZ 100MM | 0In Stock420 On Order Expected 14-Jul-26 | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Dipole | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | I-Bar Flex | 1 dBi | 50 Ohms | 2 | 2 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | U.FL | 2.45 GHz | Wireless Application, ISM Application, Set Top Boxes, Security, Transportation | 33 mm | 7.7 mm | 0.4 mm | 100 mm RF1.13 | Bulk | |||||||||
0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | Embedded | 868 MHz | 915 MHz | Cellular (NBIoT, LTE) | LoRaWAN, SigFox | 802.15.4 (ANT, Thread, Zigbee) | ISM, RFID | Helical | Coil | - 2.5 dB | 50 Ohms | 2 W | - 40 C | + 85 C | 1 Band | PCB Mount | Through Hole | 868 MHz, 915 MHz | ISM Applications, Sensors, Remote Controls, Security, IoT Devices | 14 mm | 3 mm | 3 mm | SMD Helical | Reel | ||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Dipole | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | I-Bar | 2 dBi | 50 Ohms | 2.5:1 | 1 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | U.FL | 2.45 GHz | ISM Applications, Wireless Applications, Security, IoT Devices, Monitoring, Industrial | 47.7 mm | 10.7 mm | 0.8 mm | 100 mm RF1.13 | Bulk | ||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Dipole | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | I-Bar | 2 dBi | 50 Ohms | 2.5:1 | 1 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | U.FL | 2.45 GHz | ISM Applications, Wireless Applications, Security, IoT Devices, Monitoring, Industrial | 47.7 mm | 10.7 mm | 0.8 mm | 100 mm RF1.13 | Bulk | ||||||||||
0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | Embedded Monopole | 860 MHz | 930 MHz | Cellular (NBIoT, LTE) | LoRaWAN, SigFox | 802.15.4 (ANT, Thread, Zigbee) | ISM, RFID | Helical | Coil | 2 dBi | 50 Ohms | 2.5:1 | 2 W | - 40 C | + 85 C | 1 Band | PCB Mount | Through Hole | 868 MHz, 915 MHz | Cellular Radio, IoT Applications, Metering, Automation, Security, Surveillance, Remote Control Toys | 29.46 mm | 8.78 mm | 8.78 mm | SMD Helical | Reel | |||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Dipole | 868 MHz | 928 MHz | Cellular (NBIoT, LTE) | LoRaWAN, SigFox | IoT, RFID | Whip | Tilt/Swivel | 1 dBi | 50 Ohms | 2 | - 20 C | + 65 C | 1 Band | Panel Mount | Connector | SMA Male | 903 MHz | Security, Sensors, Monitoring | 195 mm | 36.7 mm | IP20 | Bulk | |||||||||||||
Mfr: W3908B0100 TTI: W3908B0100 Pulse Electronics Availability: 0In StockAntennas 1560-1610 MHZ 93MM 1.13 COAX | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.56 GHz | 1.61 GHz | BEIDOU, GLONASS, GNSS, GPS | PCB Trace | I-Panel Flex | 0.27 dBi | 50 Ohms | 3 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | U.FL | 1.575 GHz, 1.602 GHz | Satellite Receivers, Satellite Tracking, Location Base Services, Security, Transportation, IoT Devices | 26.8 mm | 20 mm | 100 mm RF1.13 | Bulk | ||||||||||||||
Mfr: W3907B0100 TTI: W3907B0100 Pulse Electronics Availability: 0In StockAntennas Ant Int 0.698-3.6GHz I-PEXMHF | 0In Stock | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 698 MHz | 3.6 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | GNSS | WiMAX | PCB Trace | T-Bar Flex | 2.9 dBi, 1.7 dBi, 1.8 dBi, 3.4 dBi, 3.8 dBi, 4.2 dBi | 50 Ohms | 3 W | - 40 C | + 85 C | 6 Band | Adhesive Mount | Connector | IPEX MHF | 750 MHz, 868 MHz, 900 MHz, 1.469 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.5 GHz | Security, Video, Graphics, IoT Devices, Smart Grid, Meters, Remote Monitoring, Sensor Networks, Transportation, Tracking, Radio Modules, RF Environments | 110.7 mm | 20.4 mm | 0.4 mm | 100 mm RF1.13 | Gemini | Bulk | ||||||||||
Mfr: W3907BD0100 TTI: W3907BD0100 Pulse Electronics Availability: 0In StockAntennas Ant Int 0.698-3.6GHz I-PEXMHF4 | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 698 MHz | 3.6 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | GNSS | WiMAX | PCB Trace | T-Bar Flex | 2.9 dBi, 1.7 dBi, 1.8 dBi, 3.4 dBi, 3.8 dBi, 4.2 dBi | 50 Ohms | 3 W | - 40 C | + 85 C | 6 Band | Adhesive Mount | Connector | IPEX MHF4 | 750 MHz, 868 MHz, 900 MHz, 1.469 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.5 GHz | Security, Video, Graphics, IoT Devices, Smart Grid, Meters, Remote Monitoring, Sensor Networks, Transportation, Tracking, Radio Modules, RF Environments | 110.7 mm | 20.4 mm | 0.4 mm | 100 mm RF0.81 | Gemini | Bulk | ||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | PCB Board | 3 dBi | 50 Ohms | 1.6:1 | 2 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | MIMO, ISM, IoT, Security, Telematics | 21.5 mm | 11 mm | 1.6 mm | Bulk | ||||||||||||
Mfr: W3906B0100 TTI: W3906B0100 Pulse Electronics Availability: 0In StockAntennas Ant Int 0.698-3.6GHz GNSS I-PEXMHF | 0In Stock | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 698 MHz | 3.6 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | GNSS | WiMAX | PCB Trace | T-Bar Flex | 2.7 dBi, 1.5 dBi, 1.6 dBi, 3.2 dBi, 3.6 dBi, 4 dBi | 50 Ohms | 3 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | U.FL | 750 MHz, 868 MHz, 900 MHz, 1.469 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.5 GHz | Security, Video, Graphics, IoT Devices, Smart Grid, Meters, Remote Monitoring, Sensor Networks, Transportation, Tracking, Radio Modules, RF Environments | 120.4 mm | 26.8 mm | 0.8 mm | 100 mm RF1.13 | Gemini | Bulk | ||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth | WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT | PCB Trace | I-Bar Flex | 2.28 dBi | 50 Ohms | 1.63 | - 40 C | + 85 C | 1 Band | PCB Mount | Connector | IPEX | 2.45 GHz | Home Automation, Appliances, Security | 15 mm | 4 mm | 0.8 mm | 250 mm 1.13 mm Coax | Tray | |||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Passive Antenna | 698 MHz | 2.655 GHz | 2G/3G/4G, Cellular (NBIoT, LTE) | IoT | Whip | Tilt/Swivel | 3 dBi | 50 Ohms | 3 | 10 W | - 40 C | + 85 C | 2 Band | Panel Mount | Connector | SMA Male | 829 MHz, 2.1875 GHz | Gateways, Set Top Boxes, Security | 198 mm | AEAC | Bulk | ||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Passive Antenna | 2.4 GHz | 5.9 GHz | Bluetooth | WiFi | IoT | PCB Trace | T-Pad Flex | 1 dBi, 2 dBi | 50 Ohms | 2, 2.5 | 3 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX | 2.3 GHz, 5.5 GHz | Home Automation, Industrial Weareables, Appliances, Security, Video | 22 mm | 10 mm | 46 mm | 1.13 mm FPC | AFAG | Bulk | ||||||||||
Mfr: W6112B0100 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 2x2MIMO 4G/LTE FPC w IPEX | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | MIMO | 698 MHz | 3.6 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | BEIDOU, GLONASS, GNSS, GPS | WiMAX | UHF | PCB Trace | T-Bar Flex | 4.3 dBi, 3.4 dBi, 2.4 dBi, 4.1 dBi, 4.6 dBi, 4 dBi | 50 Ohms | 3 W | - 40 C | + 85 C | 6 Band | Adhesive Mount | Connector | IPEX MHF | 750 MHz, 868 MHz, 900 MHz, 1.469 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.5 GHz | RF Environments, Radio Modules, Security, Video, Graphics, IoT Devices, SmartGrid, Meters, Remote Monitoring, Sensor Networks, Transportation, Tracking | 224.4 mm | 20.4 mm | 100 mm RF1.13 x 2 | Gemini | Bulk | ||||||||||
Mfr: W6103B0100 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 3x3 MIMO DB-WiFi FPC w IPEX | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | MIMO | 2.4 GHz | 5.9 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE), DSRC | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, U-NII | PCB Trace | T-Bar Flex | 4.5 dBi | 50 Ohms | 2 | 3 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | U.FL Female | 2.45 GHz, 5.5 GHz | Wireless Applications, RF Environments, Security, Video, Graphics, SmartGrid, Meters, Sensor Networks, Transportation | 80 mm | 20 mm | 27 mm | 100 mm RF1.13 x 3 | Gemini | Bulk | |||||||
Mfr: W3929B0100 TTI: W3929B0100 Pulse Electronics Availability: 0In StockAntennas Ant Int 0.617-3.9GHz I-PEXMHF | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 617 MHz | 3.9 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | PCB Trace | T-Bar Flex | 2 dBi, 2 dBi, 2 dBi | 50 Ohms | 3 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | IPEX | 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 3.5 GHz | Cellular Application, RF Environments, Security, Video, Graphics, IoT Devices, Smart Grid, Meters, Remote Monitoring, Sensor Networks | 115.8 mm | 30.4 mm | 11 mm | 100 mm RF1.13 | Gemini | Bulk | ||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 5.95 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE), DSRC | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, U-NII | PCB Trace | PCB Board | 3 dBi | 50 Ohms | 2:1 | 2 W | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 2.45 GHz, 5.5 GHz | Gateways, MIMO, ISM, IoT, Security, Telematics | 19.8 mm | 18 mm | 1.6 mm | Tray |