SMD - Antennas
388 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Monopole | 1.575 GHz | GPS | Chip | Ceramic | 2.5 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 1.575 GHz | Satellite Tracking | 7 mm | 1.6 mm | 1.6 mm | Reel | |||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Chip Antenna | 2.4 GHz | 2.5 GHz | Bluetooth | 2.3 dB | 50 Ohms | 1 W | - 25 C | + 70 C | 1 Band | PCB Mount | SMD/SMT | IoT Devices | 3.2 mm | 1.6 mm | 0.5 mm | Reel | ||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiFi 6E | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Chip | 50 Ohms | 1.6 | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 2.45 GHz, 5.5 GHz | 1.6 mm | 0.8 mm | 0.4 mm | AEC-Q200 | ANT | Reel | ANT162442DT-2001AM2 - | ||||||||||||||
Mfr: ANT162442ST-1000AM1 TTI: Not Assigned TDK Availability: 0In StockAntennas Center-edge mount AEC-Q200 | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.484 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Chip | 50 Ohms | 1.6 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | 1.6 mm | 0.8 mm | 0.4 mm | AEC-Q200 | ANT | Reel | ANT162442ST-1000AM1 - | |||||||||||||
Mfr: ANT5320LL04R2455A TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 2.45&5.5GHz 50 Ohm CHIP ANTENNA | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Ceramic | 2.4 GHz | 5.5 GHz | WiFi | 2.09 dB, 4.32 dB | 150 MHz, 900 MHz | 50 Ohms | 1 W | - 40 C | + 105 C | 2 Band | PCB Mount | SMD/SMT | 5.3 mm | 2 mm | 1.4 mm | ANT5320 | Reel | ||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 700 MHz | 2.7 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM | IoT | Chip | Ceramic | 1.07 dBi, 4.03 dBi, 3.76 dBi | 50 Ohms | 4.5:1 | - 40 C | + 85 C | 3 Band | PCB Mount | SMD/SMT | 830 MHz, 1.94 GHz, 2.6 GHz | Telecommunications, Networking, Consumer Electronics, Wireless Modules, Mobile Devices, Broadband Celluar Connectivity, Video and Surveillance, M2M | 37 mm | 5 mm | 5 mm | ACAR | Reel | |||||||||||||||
Mfr: W3593B0100 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas PCB WITH 100MM CA NPB | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 4.9 GHz | 5.85 GHz | WiFi | PCB Trace | T-Bar | 2 dBi | 50 Ohms | 2:1 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | WiFi, Data Transmission, Industrial Applications, Public Safety | 45 mm | 7 mm | 0.8 mm | Bulk | ||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 824 MHz | 2.17 GHz | 2G/3G, Cellular (NBIoT, LTE), GSM, DCS, PCS, LPWA, RPMA | LoRA, LPWA, RPMA, SigFox | Rectangular | Chip | 0 dBi, 0.7 dBi | 68 MHz, 230 MHz | 50 Ohms | 2.5:1, 2.7:1 | 2 W | - 55 C | + 125 C | Embedded | 8 Band | PCB Mount | SMD/SMT | 892 MHz, 1.94 GHz | Firstnet | 35 mm | 9 mm | 3.3 mm | AP522304 | Reel | |||||||||||||
Mfr: ANT160920ST-1204A1 TTI: Not Assigned TDK Availability: 0In StockAntennas CERAMIC CHIP ANTENNA Sub-GHz 902-930MHz | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Passive Antenna | 902 MHz | 930 MHz | 802.15.4 (ANT, Thread, Zigbee) | ISM | Chip | 50 Ohms | 1.6 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 915 MHz | 1.6 mm | 0.8 mm | 0.4 mm | ANT160920 | Reel | ANT160920ST-1204A1 - | ||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.56 GHz | 1.59 GHz | Chip | 2.9 dBi | 50 Ohms | 1 W | - 25 C | + 70 C | 1 Band | PCB Mount | SMD/SMT | Navigation Device, Portable Handsets | 3.2 mm | 1.6 mm | 0.5 mm | Bulk | |||||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Ceramic | 1.93 GHz | Chip | Ceramic | 50 Ohms | 1 Band | PCB Mount | SMD/SMT | 3.2 mm | 10 mm | 2 mm | Bulk | |||||||||||||||||||||||||
Mfr: 146236-0151 TTI: Not Assigned Molex Availability: 0In StockAntennas NFC TAG 15x15mm (WITH FERRITE) | 0In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | PCB Trace | Flexible Pad | - 30 C | + 85 C | 1 Band | Adhesive Mount | SMD/SMT | 13.56 MHz | 15 mm | 15 mm | 0.27 mm | 146236 | Bulk | 1462360151 01462360151 | ||||||||||||||||||||
0In Stock | PCB Antennas | 6 GHz | 8.2 GHz | Chip | 2.2 dBi | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 10 mm | 6 mm | 1.2 mm | Reel | |||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.8 GHz | Chip | 0.5 dBi | 150 MHz | 50 Ohms | 2:1 | 3 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | WLAN | 3.2 mm | 1.6 mm | 1.2 mm | AMCA31 | Reel | |||||||||||||||||||
Mfr: ANT5320LL24R2455A TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 2.45&5.5GHz 50 Ohm PIFA CHIP ANTENNA | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Ceramic | 2.4 GHz | 5 GHz | WiFi | 2.17 dB, 3.51 dB | 150 MHz, 900 MHz | 50 Ohms | 1 W | - 40 C | + 105 C | 2 Band | PCB Mount | SMD/SMT | 5.3 mm | 2 mm | 1.15 mm | ANT5320 | Reel | ||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.176 GHz | 1.602 GHz | BEIDOU, Galileo, GLONASS, GPS | IoT | Patch | Stacked | 0.5 dBi, 0.6 dBi, 2.4 dBi, 3.4 dBi | 3 MHz, 22 MHz | 50 Ohms | 1.8 | - 40 C | + 105 C | 5 Band | PCB Mount | SMD/SMT | 1.174 GHz, 1.572 GHz | M2M, Remote Technology/Monitoring, Geofencing, Navigation, Surveying, Mapping Systems, Logistics, Precision Transportation | 25.1 mm | 25.1 mm | 8 mm | APARM2508S | Tray | ||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 4.9 GHz | 5.875 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX | Stamped | Metal | 4.9 dB | 50 Ohms | 2.5:1 | 1 Band | PCB Mount | SMD/SMT | 5.2 GHz, 5.5 GHz, 5.8 GHz | Wireless Application | 11 mm | 4.25 mm | 4.9 mm | Reel | ||||||||||||||||||
Mfr: L000970-01 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas CER CHIP ANT, 868MHz, 5x3x0.5 | 0In Stock | PCB Antennas | Cramic Chip | 863 MHz | 970 MHz | Chip | 0.5 dBi | 50 Ohms | 2.5:1 | 10 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 5 mm | 3 mm | 0.5 mm | LoRa Ceramic Chip Antennas | Reel | |||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Patch | GPS, GLONASS | 9 MHz, 10 MHz | 50 Ohms | - 40 C | + 105 C | 2 Band | SMD/SMT | Connector | 1.575 GHz, 1.602 GHz | 15 mm | 15 mm | 4 mm | Tray | |||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, RFID, U-NII | Chip | Ceramic | 3.5 dBi, 6.2 dBi | 2 Band | PCB Mount | SMD/SMT | 2.45 GHz, 5.5 GHz | 4 mm | 3 mm | 4 mm | 206514 | Reel | 2065140001 02065140001 | |||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | ISM Antenna | 863 MHz | 928 MHz | Rectangular | Rectangular | 0.5 dBi, 1.2 dBi | 50 Ohms | 2.32:1, 2.34:1 | 500 mW | - 55 C | + 125 C | 2 Band | PCB Mount | SMD/SMT | Cellular, Headsets | 1 mm | 0.4 mm | Reel | |||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 868 MHz | 1.61 GHz | BEIDOU, Galileo, GLONASS, GNSS, GPS | Chip | Ceramic | 0.96, - 0.26 dBi, 0.87, - 0.22 dBi, 0.96, - 0.18 dBi, 1, - 0.35 dBi | 50 Ohms | 1.5:1, 2.5:1 | - 40 C | + 85 C | 4 Band | PCB Mount | SMD/SMT | 868 MHz, 1.561 GHz, 1.575 GHz, 1.6015 GHz, 1.61 GHz | Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | 22 mm | 3.2 mm | 3.3 mm | 1001011 | Reel | ||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Embedded | 824 MHz | 2.17 GHz | 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS | LoRaWAN, SigFox | ISM, RFID | Chip | Ceramic | - 0.9 dBi, 1.5 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | Cellular Applicatins | 26 mm | 7.65 mm | 3 mm | Reel | ||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 902 MHz | 928 MHz | 802.15.4 (ANT, Thread, Zigbee) | ISM, RFID | Helical | Chip | 0.9 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 915 MHz | ISM Applications | 8 mm | 2.5 mm | 2.5 mm | Reel | |||||||||||||||||
0In Stock | Multiprotocol Antennas | PCB Antennas | Embedded | 2.4 GHz | 7.125 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX, WiFi 6E | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | - 0.7 dBi, - 1 dBi | 50 Ohms | 2:1, 2.5:1 | 10 W | - 40 C | + 85 C | 3 Band | PCB Mount | SMD/SMT | 2.45 GHz, 5.5 GHz, 6.5 GHz | Wireless Application | 18.9 mm | 6.2 mm | 0.76 mm |