Antennas
7,234 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ANT-LPC-FPC-100 TTI: ANT-LPC-FPC-100 TE Connectivity / Linx Technologies Availability: 10In StockAntennas ANTENNA VERT 5G LTE FPC 100 | 10In Stock | Multiprotocol Antennas | PCB Antennas | Embedded Dipole | 698 MHz | 3.8 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE), GSM, UMTS, CBRS | BEIDOU, Galileo, GLONASS, GPS | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | PCB Trace | I-Bar Flex | 3.7 dBi, 3.3 dBi, 2.2 dBi, 3.3 dBi, 5 dBi, 5.7 dBi | 50 Ohms | 4.8, 1.7, 4.9, 3.5, 3.1, 2 | 2 W | - 40 C | + 85 C | 6 Band | Adhesive Mount | Connector | MHF1 / U.FL | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 3.3 GHz, 3.4 GHz, 3.5 GHz, 3.6 GHz | Worldwide Cellular, Low Power Wide Area, ISM Applications, Global Navigation | 64 mm | 17 mm | 0.2 mm | 100 mm RF1.13 | FPC | Each | |||||||
2,000In Stock | Multiprotocol Antennas | PCB Antennas | 1.166 GHz | 1.61 GHz | 1.9 dBi, 2.8 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | 10 mm | 4 mm | 1.5 mm | ACR | Reel | |||||||||||||||||||||||||
610In Stock | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | 2.4 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | NFC | PCB Trace | T-Panel | - 1 dBi | 50 Ohms | 3:1 | - 40 C | + 85 C | 2 Band | Adhesive Mount | SMD/SMT | 13.56 MHz, 2.45 GHz | Wireless Application, Pairing, Sharing | 40 mm | 40 mm | 1.2 mm | Bulk | ||||||||||||||
Mfr: SPDA172400 TTI: SPDA172400 Pulse Electronics Availability: 37In StockAntennas 2400 MHZ 6"BENT 2:1VSWR | 37In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | 802.11, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Whip | Straight | 1 Band | Panel Mount | Connector | TNC Male | 2.45 GHz | Portable Radio Antennas | 6 in | Box | |||||||||||||||||||
100In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | NFC | PCB Trace | PCB Board | 50 Ohms | - 30 C | + 85 C | 1 Band | Adhesive Mount | Connector | Molex Picoblade | 13.56 MHz | Pairing, Sharing, RFID | 43 mm | 34 mm | 0.1 mm | 0.52 mm Multithread Wire | Bulk | ||||||||||||||||||
6In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 698 MHz | 2.69 GHz | 3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, PCS, AWS, MDS | WiMAX | Collinear | Radome | 1.5 dBi, 3.5 dBi | 50 Ohms | 2.5:1, 2.0:1 | 20 W | - 40 C | + 70 C | 5 Band | Bracket Mount | Connector | N Female | 829 MHz, 1.85 GHz, 2.045 GHz, 2.3 GHz, 2.595 GHz | Wideband Operation | 248 mm | Each | ||||||||||||||||
8In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 150 MHz | 168 MHz | VHF | Whip | Straight | 3 dBi | 2 MHz | 50 Ohms | 2 | 60 W | 1 Band | NMO Mount | Connector | NMO Connector | 159 MHz | FirstNet/Public Safety, Transportation, Industrial, Commercial Communications | 3.5 in | Phantom | Bulk | |||||||||||||||||
800In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Bulk | |||||||||||||||||||||||||||||||||||||
Mfr: ANT-DB1-WRT-RPS TTI: ANT-DB1-WRT-RPS TE Connectivity / Linx Technologies Availability: 100In StockAntennas ANTENNA DOME WIFI6 2.4/5.8GHZ | 100In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Dipole | 2.4 GHz | 7.125 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE) | 802.11 n/ax, WiFi 4, WiFi 5, WiFi 6 | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM, U-NII | Round | Mini Dome | 3.2 dBi, 6.8 dBi, 7 dBi | 100 MHz, 150 MHz | 50 Ohms | 1.9, 3.7, 4 | 5 W | - 40 C | + 90 C | 3 Band | Direct / Permanent Mount | Connector | RP-SMA Plug | 2.4 GHz, 5 GHz, 6 GHz | WiFi 4, WiFi 5, 802.11, Bluetooth, ZigBee, 802.15.4 | 10 mm | 216 mm RG174 | Each | ||||||||||
Mfr: ANT-433-CW-HD-SMA TTI: ANT-433-CW-HD-SMA TE Connectivity / Linx Technologies Availability: 100In StockAntennas SMA Heavy Duty 1/4 Wave Whip 433MHz | 100In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Monopole | 420 MHz | 445 MHz | Cellular (NBIoT, LTE), GSM | LoRaWAN, WiFi, WLAN | ISM | Whip | Straight | 0.7 dBi | 25 MHz | 50 Ohms | 2 | - 30 C | + 70 C | 1 Band | Panel Mount | Connector | SMA Male | 433 MHz | ISM, Remote Control, Alarms, Security Systems | 88 mm | Each | ||||||||||||||
Mfr: ACAG1204-915-T TTI: ACAG1204-915-T ABRACON Availability: 9,000In StockAntennas 915 MHZ ISM, LORA, SIGFOX | 9,000In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 915 MHz | LoRa, SigFox | ISM | Chip | Ceramic | 3.42 dBi | 15 MHz | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | RFID | 12 mm | 4 mm | 1.6 mm | ACAG | Reel | |||||||||||||||
Mfr: ANT-433-CW-HWR-RPS TTI: ANT-433-CW-HWR-RPS TE Connectivity / Linx Technologies Availability: 48In StockAntennas RPSMA Tilt Swivel 1/4 Wave Whip 433MHz | 48In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Monopole | 418 MHz | 448 MHz | Cellular (NBIoT, LTE), GSM | LoRaWAN, WiFi, WLAN | ISM | Whip | Tilt/Swivel | 1.1 dBi | 30 MHz | 50 Ohms | 2 | - 30 C | + 80 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 433 MHz | ISM, Remote Control, Alarms, Security Systems | 142 mm | 30 mm | HWR | Each | ||||||||||||
Mfr: 1462360121 TTI: 146236-0121 Molex Availability: 1,647In StockAntennas Rectangular Near Field Communication (NFC) Antenna, w/ Ferrite, 34.39mm by 46.1mm by 0.27mm | 1,647In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | NFC | PCB Trace | Flexible Pad | - 30 C | + 85 C | 1 Band | Adhesive Mount | SMD/SMT | 13.56 MHz | 34.39 mm | 46.1 mm | 0.27 mm | 146236 | Each | 1462360121 01462360121 | |||||||||||||||||||
Mfr: ANT-LPL-FPC-100 TTI: ANT-LPL-FPC-100 TE Connectivity / Linx Technologies Availability: 1,000In StockAntennas ANTENNA FPC 868/915MHZ 1.13 50 | 1,000In Stock | Multiprotocol Antennas | PCB Antennas | Embedded Dipole | 698 MHz | 3.8 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE), GSM, UMTS, CBRS | 802.11, LoRaWAN, SigFox, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | RFID, IoT, ISM | PCB Trace | I-Bar Flex | 5.6 dBi, 6.5 dBi, 4.9 dBi, 5.2 dBi, 5.3 dBi, 2.9 dBi | 50 Ohms | 2.3, 2.4, 4.6, 1.4, 1.8, 3.5 | 2 W | - 40 C | + 85 C | 6 Band | Adhesive Mount | Connector | IPEX MHF1 | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 3.3 GHz, 3.4 GHz, 3.5 GHz, 3.6 GHz | Worldwide Cellular, Low Power Wide Area, ISM Applications, Global Navigation | 110 mm | 20 mm | 0.2 mm | 100 mm RF1.13 | FPC | Each | ||||||||
17In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 144 MHz | 174 MHz | Bulk | |||||||||||||||||||||||||||||||||||
1,400In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | Embedded | 868 MHz | Cellular (NBIoT, LTE) | Chip | Ceramic | 0.17 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 868 MHz | M2M, IoT Devices | 21.85 mm | 5 mm | 3 mm | Reel | ||||||||||||||||||
Mfr: 2042860001 TTI: 204286-0001 Molex Availability: 1,400In StockAntennas Ceramic GPS/BeiDou/GLONASS Antenna | 1,400In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.556 GHz | 1.607 GHz | GLONASS, GNSS, GPS | Patch | Ceramic | 5.2 dBi, 5.4 dBi, 5.6 dBi | 50 Ohms | 3 Band | PCB Mount | SMD/SMT | 1.561 GHz, 1.575 GHz, 1.602 GHz | 25 mm | 25 mm | 4 mm | 204286 | Tray | 2042860001 02042860001 | ||||||||||||||||||
Mfr: 2161960001 TTI: 216196-0001 Molex Availability: 730In StockAntennas LoRa 868MHz High-Band External Antenna, 196mm Lg., w/ SMA Male Conn. | 730In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 856 MHz | 876 MHz | Cellular (NBIoT, LTE) | IoT | Whip | Tilt/Swivel | 2.5 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 868 MHz | 196 mm | 196 mm Coax | 216196 | Each | 2161960001 02161960001 | ||||||||||||||
Mfr: ANT-5GW-SPNF1 TTI: ANT-5GW-SPNF1 TE Connectivity / Linx Technologies Availability: 131In StockAntennas ANTENNA 5G WB CELL DOME IP67 N | 131In Stock | Multiprotocol Antennas | Outdoor Antennas | Dipole | 617 MHz | 5 GHz | Bluetooth, BLE | 5G, Cellular (NBIoT, LTE), GSM | LoRaWAN, Sigfox, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT | Module | Sharkfin | - 3.1 dBi | 50 Ohms | 1.6, 1.7, 1.8, 3, 3.6, 4.1, 7 | 10 W | - 30 C | + 70 C | 10 Band | Direct / Permanent Mount | Connector | N Jack (Female) | 656 MHz, 751 MHz, 876 MHz, 1.955 GHz, 2.35 GHz, 2.593 GHz, 3.55 GHz, 3.625 GHz, 3.95 GHz, 4.7 GHz | CBRS, Emerging 5G C-Band and Emerging 5G 2.5 GHz EBS Applications, IoT Devices, LTE-M, NB-IoT, 4.9 GHz Public Safety, Worldwide 5G/4G/3G/2G | 70.8 mm | IP67 | 5GW | Each | ||||||||||
1,300In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | 2.5 dBi, 7 dBi | 50 Ohms | 2.0:1, 2.0:1 | 10 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | Wireless Application | 30 mm | 9.5 mm | 0.2 mm | 50 mm RF1.13 | Each | ||||||||||||
Mfr: ANT-916-CW-RH TTI: ANT-916-CW-RH TE Connectivity / Linx Technologies Availability: 6,850In StockAntennas RPSMA Reduced Height 1/4 Wave Whip 916MH | 6,850In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Monopole | 900 MHz | 935 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID, ISM | Helical | Stubby | - 1.3 dBi | 35 MHz | 50 Ohms | 1.9 | - 30 C | + 90 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 916 MHz | Remote Control, Monitoring, Sensing Networks | 51 mm | RH | Each | |||||||||||||
Mfr: AN01DL25C00R3200 TTI: AN01DL25C00R3200 JAE Electronics Availability: 3,200In StockAntennas METAL SMD ANT 2.4/5GHZ | 3,200In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 5.85 GHz | 1.15 dBi | 50 Ohms | - 40 C | + 125 C | PCB Mount | AN01 | Reel | |||||||||||||||||||||||||||
Mfr: 2066490001 TTI: 206649-0001 Molex Availability: 1,000In StockAntennas 698MHz-960MHz Cellular Ceramic Antenna, Low-profile, SMT | 1,000In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 698 MHz | 960 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, SigFox | Chip | Ceramic | 0.5 dBi, 0.8 dBi, 0.9 dBi, 1.1 dBi | 1 Band | PCB Mount | SMD/SMT | 748 MHz, 815 MHz, 824 MHz, 850 MHz, 868 MHz, 892 MHz, 902 MHz, 915 MHz, 916 MHz, 928 MHz, 933 MHz | 20 mm | 10 mm | 1.2 mm | 206649 | Reel | 2066490001 02066490001 | ||||||||||||||||||
Mfr: AN010860C00R1700 TTI: AN010860C00R1700 JAE Electronics Availability: 1,700In StockAntennas METAL SMD ANT 860MHZ | 1,700In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 860 MHz | 2.14 dBi | 50 Ohms | - 40 C | + 125 C | PCB Mount | AN01 | Reel | ||||||||||||||||||||||||||||
Mfr: 2165891000 TTI: 216589-1000 Molex Availability: 110In StockAntennas 5-in-1 5G/Wi-Fi/GPS Multi-Hub Antenna, 65mm Width, 1000mm Cables w/ SMA Male Conn.s | 110In Stock | Multiprotocol Antennas | Outdoor Antennas | MIMO | 698 MHz | 6 GHz | Bluetooth, BLE | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DSRC | GPS | LoRAN, SigFox, LPWAN, WLAN | IoT, ISM, UWB | Module | Rectangular | 2.79 dBi, 3.01 dBi, 3.17 dBi, 3.22 dBi,3.68 dBi, 3.76dBi, 3.98 dBi, 4.03 dBi, 4.05 dBi, 4.09 dBi, 5.81 dBi, 28 dB | 50 Ohms | 2 | 2 W | - 40 C | + 85 C | 7 Band | Adhesive Mount | Connector | SMA Male | 829 MHz, 1.5815 GHz, 1.6 GHz, 2.2 GHz, 2.45 GHz | 155 mm | 65 mm | 20 mm | IP66 | 1 M LMR200 x 4, 1 M RG174 | 216589 | Each | 2165891000 02165891000 |