lorawan - Antennas
156 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1052620003 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas ISM 868/915MHz Antenna, 200mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | |||||||||||||||||||||||||||||||||||||
Mfr: 2158720001 TTI: 2158720001 Molex Antennas Mini-Link Wi-Fi Tri-Band Antenna, 35mm Lg., w/ SMA Male Conn. | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Outdoor Antennas | Passive Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 5G, Cellular (NBIoT, LTE), DSRC | WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Whip | Stubby | 3.4 dBi, 4.5 dBi, 6 dBi | - 40 C | + 85 C | 3 Band | Panel Mount | Connector | SMA Male | 2.45 GHz, 5.5 GHz, 6.5 GHz | 35 mm | 215872 | Tray | 02158720001 215872-0001 | ||||||||||||||
Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Outdoor Antennas | 902 MHz | 1 Band | |||||||||||||||||||||||||||||||||||
Mfr: 2067640100 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas ISM 868/915MHz Dipole Flexible Antenna, 100mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | Dipole | 863 MHz | 928 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, SigFox, LPWAN | IoT, ISM, Neul | PCB Trace | T-Bar Flex | 1.2 dBi | 50 Ohms | 2 Band | Adhesive Mount | Connector | U.FL Female | 868 MHz, 892 MHz, 902 MHz, 915 MHz, 916 MHz | 87.4 mm | 12.4 mm | 0.1 mm | 100 mm Coax | 206764 | ||||||||||||||||
Mfr: 0600-00060 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas Antenna, Dipole 863 - 928MHz, coaxial ca | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Dipole | 863 MHz | 928 MHz | Cellular (NBIoT, LTE) | IoT, ISM | Whip | Tilt/Swivel | 0.9 dBi | 50 Ohms | 2 | 1 Band | Panel Mount | Connector | IPEX MHF1 | 896 MHz | 153 mm | 150 mm RF1.13 | |||||||||||||||||||
Mfr: 2042870100 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas ISM 433MHz Flex Antenna, 100mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Passive Antenna | 433 MHz | Cellular (NBIoT, LTE), GSM | LoRaWAN | ISM, RFID | PCB Trace | T-Bar Flex | 0.7 dB | 433 MHz | 50 Ohms | 1 Band | Adhesive Mount | Connector | IPEX MHF | 433 MHz | 90 mm | 40 mm | 0.1 mm | 100 mm Coax | 20487 |