lorawan - Antennas
156 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ST0686-20-N01-U TTI: ST0686-20-N01-U IoT Antennas Availability: Not Available OnlineAntennas RF Antenna Embedded RFID 423 MHz - 443 MHz | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Modules | Helical | 423 MHz | 443 MHz | - 0.4 dBi | 50 Ohms | 1 W | - 40 C | + 105 C | 1 Band | PCB Mount | 433 MHz | Each | ||||||||||||||||||||||||
Mfr: L000925-15 TTI: L000925-15 TE Connectivity Availability: 0In StockAntennas 433MHZ FPC 1.13 COAX 150MM UFL | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | 410 MHz | 470 MHz | 50 Ohms | - 40 C | + 85 C | 1 Band | Adhesive | MHF4 | 47 mm | 17 mm | 0.2 mm | 1.13 mm | Box | ||||||||||||||||||||||||
Mfr: ST0686-10-N02-U TTI: ST0686-10-N02-U IoT Antennas Availability: Not Available OnlineAntennas RF Antenna Embedded LPWAN 902 MHz - 928 MHz | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Modules | Helical | 902 MHz | 928 MHz | 2.1 dBi | 50 Ohms | 1 W | - 40 C | + 105 C | 1 Band | PCB Mount | 915 MHz | Each | ||||||||||||||||||||||||
Mfr: L000926-15 TTI: L000926-15 TE Connectivity Availability: 0In StockAntennas 433MHZ FPC 1.13 COAX150MMMHF4L | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | 410 MHz | 470 MHz | 50 Ohms | - 40 C | + 85 C | 1 Band | Adhesive | MHF4 | 47 mm | 17 mm | 0.2 mm | 1.13 mm | Box | ||||||||||||||||||||||||
Mfr: L000925-20 TTI: L000925-20 TE Connectivity Availability: 0In StockAntennas 433MHZ FPC 1.13 COAX 200MM UFL | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | 410 MHz | 470 MHz | 50 Ohms | - 40 C | + 85 C | 1 Band | Adhesive | MHF4 | 47 mm | 17 mm | 0.2 mm | 1.13 mm | Box | ||||||||||||||||||||||||
Mfr: L000926-20 TTI: L000926-20 TE Connectivity Availability: 0In StockAntennas 433MHZ FPC 1.13 COAX200MMMHF4L | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | 410 MHz | 470 MHz | 50 Ohms | 4.3:1 | - 40 C | + 85 C | 1 Band | Adhesive | MHF4 | 47 mm | 17 mm | 0.2 mm | 1.13 mm | Box | |||||||||||||||||||||||
Mfr: ST0628-30-004-A TTI: ST0628-30-004-A IoT Antennas Availability: Not Available OnlineAntennas RF Antenna External IoT 430 MHz - 436 Mhz | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Outdoor Antennas | Stick | 430 MHz | 436 MHz | 0.7 dBi | 50 Ohms | 1 W | - 10 C | + 60 C | 1 Band | Adhesive Mount | Connector | SMA Male | 433 MHz | Each | ||||||||||||||||||||||
Mfr: ST1256-32-501-A TTI: ST1256-32-501-A IoT Antennas Availability: Not Available OnlineAntennas RF Antenna External Multiband WiFi 2400 MHz - 7125 MHz | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Outdoor Antennas | Stick | 2.4 GHz | 7.125 GHz | 2.2 dBi | 50 Ohms | 1 W | - 40 C | + 80 C | 3 Band | Magnetic Mount | Connector | RP-SMA Male | 25 mm | 25 mm | 4.5 mm | RG-174 | Each | |||||||||||||||||||
0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | 6.24 GHz | 8.5 GHz | 4.5 dBi | 50 Ohms | 2 | 3 W | - 40 C | + 85 C | Chip | 1 Band | PCB Mount | SMD/SMT | 7.37 GHz | 3.2 mm | 1.6 mm | 1.1 mm | ACR | Reel | |||||||||||||||||||
Mfr: ST0626-30-501-B TTI: ST0626-30-501-B IoT Antennas Availability: Not Available OnlineAntennas RF Antenna External ISM 860 MHz - 880 MHz | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Stick | 860 MHz | 880 MHz | 3.6 dBi | 50 Ohms | 1 W | - 20 C | + 65 C | 1 Band | Adhesive Mount | Connector | RP-SMA Male | 868 MHz | IP65 | Each | |||||||||||||||||||||
0In StockLimited Supply | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Outdoor Antennas | Dipole | 440 MHz | 470 MHz | Dome | 50 Ohms | 2:1 | 100 W | - 40 C | + 85 C | 1 Band | Connector | Connector | SMA-Male | 178.3 mm | 52.5 mm | 63.6 mm | IP67 | SKF | Box | ||||||||||||||||||
Mfr: ANT-916-JJB-HT-T TTI: ANT-916-JJB-HT-T TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas Perm Mnt Mini Strght Post 916MHz HighTem | Not Available Online | RFID/NFC Antennas | PCB Antennas | Embedded Monopole | 902 MHz | 928 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID, ISM | Helical | Stubby | - 12.3 dBi | 26 MHz | 50 Ohms | 2 | - 40 C | + 90 C | 1 Band | PCB Mount | Through Hole | 916 MHz | Remote Control, Monitoring, Sensing Networks | 12.2 mm | JJB-HT | Reel | ||||||||||||||
0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | 698 MHz | 2.7 GHz | Cellular (NBIoT, LTE) | Bulk | ||||||||||||||||||||||||||||||||||
Mfr: ANT-DB1-WRT-MHF3 TTI: Not Assigned TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | 2.4 GHz | 7.125 GHz | 50 Ohms | 4 | - 40 C | + 90 C | 3 Band | Panel Mount | WRT | Bulk | ||||||||||||||||||||||||||
Mfr: 206764-0200 TTI: Not Assigned Molex Availability: 0In StockAntennas ISM 868/915MHz Dipole Flexible Antenna, 200mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | Dipole | 863 MHz | 928 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, SigFox, LPWAN | IoT, ISM, Neul | PCB Trace | T-Bar Flex | 1 dBi | 50 Ohms | 2 Band | Adhesive Mount | Connector | U.FL Female | 868 MHz, 892 MHz, 902 MHz, 915 MHz, 916 MHz | 87.4 mm | 12.4 mm | 0.1 mm | 200 mm Coax | 206764 | 02067640200 | |||||||||||||||
0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | 3 GHz | 6 GHz | 5.79 dBi | 50 Ohms | - 30 C | + 85 C | Chip | 1 Band | PCB Mount | SMD/SMT | 10 mm | 4 mm | 1.5 mm | ACR | Reel | ||||||||||||||||||||||
Mfr: 9003069F0-AC10L0100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Standard Mkt Line: RS stage: Design R | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | 617 MHz | 5 GHz | 2.5 dBi, 5.5 dBi, 6 dBi | 50 Ohms | 5.0:1 | Adhesive | MHF | Healthcare, Embedded Design | 102 mm | 14.5 mm | 0.14 mm | 1.13 mm | Bulk | |||||||||||||||||||||||
0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | 470 MHz | 510 MHz | ISM | 1 dB | 50 Ohms | 3:1 | 5 W | - 40 C | + 85 C | 1 Band | Connector | SMA Male | 128 mm | IP42 | Bulk | ||||||||||||||||||||||
Mfr: W3961B0100 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas Ant FPC 3.55-3.98GHz 100mm Cable 50Ohms | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Dipole | 3.55 GHz | 3.98 GHz | Rectangular | 4.5 dBi | 50 Ohms | 3 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | U.FL | 25.1 mm | 9.1 mm | 100 mm Coax | W3961 | |||||||||||||||||||
Mfr: W3961B0050 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas Ant FPC 3.55-3.98GHz 50mm Cable 50Ohms | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Dipole | 3.55 GHz | 3.98 GHz | Rectangular | 4.5 dBi | 50 Ohms | 3 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | U.FL | 25.1 mm | 9.1 mm | 50 mm Coaxial | W3961 | |||||||||||||||||||
Mfr: 9001815F0-AC10L0100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas ANTENNA ASSY FPC NBI OT 100MM CABLE | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | 617 MHz | 5.85 GHz | 50 Ohms | 7.2:1 | 2 W | Adhesive | UFL | Medical/Healthcare, Industrial Automation | 102 mm | 14.5 mm | 0.2 mm | 1.13 mm | 9001815F0-AC10L | Bulk | ||||||||||||||||||||||
Mfr: AANI-FB-0084-0100W TTI: Not Assigned ABRACON Availability: 0In StockAntennas FPC ANT WI-FI6E/7 TRI-BAND 2.4/5/6 GHz | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | 2.4 GHz | 7.125 GHz | 802.11be, 802.11ax, 802.11b/g/n/ac | 5.4 dBi | 50 Ohms | 2.5 | - 40 C | + 85 C | 3 Band | Adhesive Mount | w.FL/IPEX-4/MHF4 | 5.55 GHz | WiFi/WLAN coverage | 34.8 mm | 8.9 mm | 0.2 mm | AANI-FB | Bulk | ||||||||||||||||||
0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Outdoor Antennas | Dipole | 470 MHz | 512 MHz | Dome | 50 Ohms | 2.2:1 | 100 W | - 40 C | + 85 C | 1 Band | Connector | Connector | SMA-Male | 178.3 mm | 52.5 mm | 63.6 mm | IP67 | SKF | Bulk | ||||||||||||||||||
Mfr: AFB7006A2-0200W TTI: Not Assigned ABRACON Availability: 0In StockAntennas TRI BAND WI-FI6E FLEXIBLE PRINTED MIMO ANTENNA | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | 2.4 GHz | 7.125 GHz | 3.8 dBi | 50 Ohms | 2.5 | - 40 C | + 85 C | 3 Band | Adhesive Mount | w.FL/IPEX-4/MHF4 | 5.55 GHz | WiFi/WLAN coverage | 70 mm | 6 mm | 0.2 mm | AFB7006A2 | Bulk | |||||||||||||||||||
Mfr: AANI-FB-0083-0100W TTI: Not Assigned ABRACON Availability: 0In StockAntennas PCB ANT WI-FI6E/7 TRI-BAND 2.4/5/6 GHz | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | 2.4 GHz | 7.125 GHz | 802.11be, 802.11ax, 802.11b/g/n/ac | 4.1 dBi | 50 Ohms | 2.5 | - 40 C | + 85 C | 3 Band | Adhesive Mount | w.FL/IPEX-4/MHF4 | 5.55 GHz | WiFi/WLAN coverage | 41 mm | 9 mm | 0.7 mm | AANI-FB | Bulk |