Antennas
7,234 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RAZ42112AM TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Vehicular Ant White 2LTE 1WIFI 1GNSS | 0In Stock | Multiprotocol Antennas | Vehicle Antennas | Active | 644 MHz | 5.925 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE), DSRC | BEIDOU, GLONASS, GNSS, GPS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, U-NII | Module | Sharkfin | 4.6 dBi, 4.9 dBi, 6 dBi, 6.6 dBi | 50 Ohms | 2:1 | 45 W | - 40 C | + 85 C | 4 Band | Adhesive Mount | Connector | RP-SMA Male, SMA Male | 802 MHz, 1.561098 GHz, 1.57542 GHz, 1.60256 GHz, 2.205 GHz, 2.45 GHz, 5.4125 GHz | Telematics, Fleet Management, Trucking, Navigation, GIS, Public Safety, Search and Rescure, Metering, Utility Boxes | 195.1 mm | 88.5 mm | 92.6 mm | IP67 | 5.2 M LMR195 x 3, 5.2 M RG174 | RAZ | Bulk | ||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 136 MHz | 512 MHz | Bulk | |||||||||||||||||||||||||||||||||||
Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | Passive Antenna | 902 MHz | 928 MHz | 802.15.4 (ANT, Thread, Zigbee) | ISM, RFID | Patch | Ceramic | 4.5 dB | 50 Ohms | - 40 C | + 85 C | 1 Band | PCB Mount | Pin | 915 MHz | ISM Applications, IoT Devices, Smart Traffice Signs, Lighting Controls, Monitoring | 40 mm | 40 mm | 6 mm | Tray | |||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Monopole | 698 MHz | 2.69 GHz | 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA | PCB Trace | T-Bar | 2.2 dBi, 4.4 dBi | 50 Ohms | 3 W | - 40 C | + 85 C | 2 Band | Panel Mount | Connector | SMA Male | 830 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz | Cellular Applications | 42.4 mm | 31 mm | 0.7 mm | Tray | ||||||||||||||||
Mfr: RAZ52211MM TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Vehicular Ant Blk 2LTE 1WIFI 1GNSS | 0In Stock | Multiprotocol Antennas | Vehicle Antennas | Active | 644 MHz | 5.925 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE), DSRC | BEIDOU, GLONASS, GNSS, GPS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, U-NII | Module | Sharkfin | 4.6 dBi, 4.9 dBi, 6 dBi, 6.6 dBi | 50 Ohms | 2:1 | 45 W | - 40 C | + 85 C | 4 Band | Magnetic Mount | Connector | RP-SMA Male, SMA Male | 802 MHz, 1.561098 GHz, 1.57542 GHz, 1.60256 GHz, 2.205 GHz, 2.45 GHz, 5.4125 GHz | Telematics, Fleet Management, Trucking, Navigation, GIS, Public Safety, Search and Rescure, Metering, Utility Boxes | 195.1 mm | 88.5 mm | 92.6 mm | IP67 | 5.2 M LMR195 x 4, 5.2 M RG174 | RAZ | Bulk | ||||||
Mfr: 146153-1050 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas Wi-Fi 6E Flex Cabled Balanced Antenna, 9mm Width, 50mm Cable Lg., Compatible w/ I-PEX MHF4 Conn.s | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 146153 | 01461531050 | |||||||||||||||||||||||||||||||||||
Mfr: 146187-0100 TTI: Not Assigned Molex Availability: 0In StockAntennas Wi-Fi 6E PCB Cabled Balanced Antenna, 9mm Width, 100mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | GLONASS, GPS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM, U-NII | PCB Trace | T-Bar | 4.5 dBi | 50 Ohms | 2 W | 2 Band | Screw | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | 40.95 mm | 9 mm | 0.7 mm | 100 mm Coax | 146187 | 1461870100 01461870100 | ||||||||||||
Mfr: ANT1204LL00R0918A TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas 900/1800MHz 50 Ohm CHIP ANTENNA,GSM | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 900 MHz | 1.8 GHz | Cellular (NBIoT, LTE), GSM, UMTS, DCS | 802.11 | ISM, RFID | Chip | Ceramic | 1.08 dB | 20 MHz | 50 Ohms | 3 | 2 W | - 40 C | + 105 C | 2 Band | PCB Mount | SMD/SMT | 900 MHz, 1.8 GHz | Global Cellular Network Devices, M2M Module, Telematics | 12.3 mm | 4.4 mm | 1.2 mm | ANT1204 | Reel | |||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Monopole | 2.4 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | Chip | Ceramic | 0.89 dBi | 50 Ohms | 3 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | Wireless Applications | 2 mm | 1.2 mm | 0.55 mm | The Blue Dot | Reel | |||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Passive Antenna | 26 MHz | 28 MHz | Low Band | Whip | Straight with Base | 2.15 dBi | 50 Ohms | 2 | 500 W | 1 Band | NMO Mount | Connector | NMO Connector | 27 MHz | 1200.5 mm | IP67 | ||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Phantom | |||||||||||||||||||||||||||||||||||||
Mfr: 1001932FT-AA10L0250 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Wi-Fi 6E Tunable Emb FPC MHF 2400-7125MHz 2W 50ohm 250mm Cable WLAN/BT/ZIGBEE | 0In Stock | PCB Antennas | Embedded Antenna | 2.4 GHz | 7.12 GHz | WiFi | 2.5 dBi, 4.4 dBi, 6.11 dBi | 2:1 | 3 Band | Adhesive Mount | MHF | 35.2 mm | 8.5 mm | 0.2 mm | 1.13 Coax | Bulk | |||||||||||||||||||||||
Mfr: W3P35X8W04-H050D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Wi-Fi 6E & 7 PCB ant enna 50mm cable MH | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded Antenna | 2.4 GHz | 7.125 GHz | 802.11 a/b/g/n/ac/ax | PCB Trace | 2.3 dBi, 5 dBi, 2.5 dBi | 50 Ohms | 3 Band | Adhesive Mount | Connector | MHF4 | 2.4 GHz, 5 GHz, 6 GHz | Agriculture, Smart Home, Healthcare, Automotive, Digital Signage | 35.2 mm | 8.5 mm | 0.4 mm | Bulk | |||||||||||||||||||
0In Stock | Multiprotocol Antennas | Indoor Antennas | Monopole | 868 MHz | 2.5 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, RFID | Whip | Stubby | 0.3 dBi, 1.2 dBi | 50 Ohms | 3 | 5 W | - 30 C | + 75 C | 3 Band | Panel Mount | Connector | SMA Male | 868 MHz, 898 MHz, 915 MHz, 2.45 GHz | IoT Applications, M2M | 49.6 mm | IP42 | Tray | |||||||||||||
Mfr: 206866-3000 TTI: Not Assigned Molex Availability: 0In StockAntennas 3-in-1 (4G/Wi-Fi/GPS) External Antenna, 77mm Diameter, 3.0m Cables w/ Fakra Conn.s | 0In Stock | Multiprotocol Antennas | Vehicle Antennas | MIMO | 824 MHz | 2.69 GHz | Bluetooth, BLE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS | GLONASS, GNSS, GPS | 802.11, LoRaWAN, SigFox, LPWAN, WiFi, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Puck | - 0.5 dBi, - 2.7 dBi, 0 dBi, 3 dBi | 50 Ohms | 4 Band | Adhesive Mount | Connector | FAKRA | 824 MHz, 850 MHz, 868 MHz, 892 MHz, 902 MHz, 915 MHz, 916 MHz, 928 MHz, 933 MHz, 960 MHz, 1.427 GHz, 1.528 GHz, 1.561 GHz, 1.57442 GHz, 1.575 GHz, 1.602 GHz, 1.71 GHz, 1.85 GHz, 1.99 GHz, 2.17 GHz, 2.3 GHz, 2.4 GHz, 2.45 GHz, 2.5 GHz | 77 mm | 3 M Coax x 3 | 206866 | Bulk | 02068663000 | |||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 6 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE), DSRC | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, U-NII | Stamped | Metal | 3.7 dBi, 5.5 dBi | 50 Ohms | 2:1 | 5 W | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 2.45 GHz, 5.5 GHz | M2M and IoT Devices, WiFi, ISM, Portable Electronics, Security | 11 mm | 7 mm | 16 mm | Reel | ||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 220 MHz | 225 MHz | 1 Band | |||||||||||||||||||||||||||||||||||
Mfr: LPTDCG600/71DMNW TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas DC Grounded 5G/4G Direct Monopole Low Profile Wht | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | 617 MHz | 7.125 GHz | 6.9 dBi | 50 Ohms | 3.1:1 | 10 W | - 40 C | + 85 C | Monopole | 6 Band | Screw | Connector | N-Female | IP67 | Bulk | |||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 2.4 GHz | 7.125 GHz | 2.55 dBi | 50 Ohms | 1 W | - 35 C | + 65 C | 2 Band | Connector | SMA-Male | IP65 | Bulk | |||||||||||||||||||||||||
Mfr: OD350-6000S1NF TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas External/In-Building DAS Omni Direct Ceil Mt. UHF (TETRA)/5G NR/4G LTE | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 350 MHz | 6 GHz | 5 dBi | 50 Ohms | 1.8 | 50 W | - 55 C | + 60 C | 6 Band | Wall Mount | Connector | N-Type Female | 10 mm | IP50 | 0.16 in | DAS | Bulk | |||||||||||||||||||
Mfr: OD617-6000M4NF TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas External/In-Building DAS Omni Direct Ceil Mt. 5G NR/CBRS/4G LTE 4x MIMO | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 617 MHz | 6 GHz | 4.5 dBi | 50 Ohms | 1.8 | 50 W | - 55 C | + 60 C | 6 Band | Wall Mount | Connector | N-Type Female | 24 mm | IP50 | 0.16 in | DAS | Bulk | |||||||||||||||||||
Not Available Online | Multiprotocol Antennas | PCB Antennas | Monopole | 1.575 GHz | 2.48 GHz | Bluetooth, BLE | GPS | 802.11, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Chip | Ceramic | 2.1 dBi, 4.5 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 1.575 GHz, 2.45 GHz | Satellite Navigation, Wireless Applications | 10 mm | 3.2 mm | 1.1 mm | Bulk | ||||||||||||||
Mfr: LPT600-71M2DMG0305 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 2x2 MiMo cellular 5G-FR1 4G LTE omnidirectional vehicle /direct mount antenna | 0In Stock | Outdoor Antennas | 7.125 GHz | Cellular | WiFi | Radome | 7 dBi | 50 Ohms | 2, 3.5 | 3 W | - 40 C | + 85 C | 6 Band | Direct Mount | Connector | SMA Male | 115.58 mm | IP67 | RG-316 | LPT | Bulk | ||||||||||||||||||
Mfr: L001124-01 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas EXT ANT, QUAD GNSS, 5M, SMA, MAGN, SCREW | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Externel Antenna | 1.164 GHz | 1.61 GHz | GNSS, GPS, GLONASS, Galileo, BeiDou | Patch | 6.5 dBi | 50 Ohms | 1.5:1 | - 40 C | + 85 C | Patch | 4 Band | Magnetic, Screw | SMA Male | SMA Male | 1.17645 GHz, 1.20155 GHz, 1.2276 GHz, 1.248 GHz, 1.26852 GHz, 1.27875 GHz, 1.542 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz | GNSS, GPS, GLONASS, Galileo, BeiDou, QZSS, L-Band | 107 mm | 83 mm | 24 mm | IP67 | LMR100 | ||||||||||||||
Mfr: WA700/2700TSTS TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Wireless - External Outdoor Multi- Combine without Module | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | MIMO | 698 MHz | 2.7 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | 802.11, WiFi, WLAN, WiMAX | UHF | Module | Square | 3.5 dB | 50 Ohms | 2.5:1 | 2 W | - 40 C | + 85 C | 4 Band | Clip | Connector | TS9 | 750 MHz, 850 MHz, 868 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz | Laptop Connection, Access Points, Routers | 149 mm | 127 mm | 5.1 mm | 1 M RG174 x 2 | LTE MIMO | Bulk |