Antennas
7,234 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 144 MHz | 174 MHz | Whip | ||||||||||||||||||||||||||||||||||
Mfr: 170-00038-002 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas FEED,2FT,DPOL,4.9-5. 9GHz | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 4.9 GHz | 5.9 GHz | 1 Band | |||||||||||||||||||||||||||||||||
Mfr: PAV69278PO-FNF TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Ant,Mount,V-POL,1-PO RT, FNF,698-960,1710 | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 1.71 GHz | 2.7 GHz | Connector | N Female | ||||||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Parabolic | Dish | |||||||||||||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 806 MHz | 902 MHz | Cellular (NBIoT, LTE) | Yagi | 4 Element | 6 dBd | 200 W | 1 Band | Bracket Mount | Connector | N Female | 854 MHz | ESMR, SMR, Conventional Applications | 33 cm | Pigtail | Yagi | |||||||||||||||||||
Mfr: PDM24519-FNF TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Panel,ArtMnt,FIXED,N F | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | MIMO | 2.4 GHz | 5.9 GHz | Bluetooth | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | Module | Rectangular | 8 dBi, 9 dBi | 50 Ohms | 2:1 | 10 W | - 30 C | + 70 C | 2 Band | Bracket Mount | Connector | N Female | 2.45 GHz, 5.525 GHz | Airports, Hospitals, Bus Terminals, Train Stations, Musuems, Libraries, Retail Malls, Outdoor Networks | 30.5 cm | 17.8 cm | 2.5 cm | IP67 | ||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 150 MHz | 800 MHz | Whip | ||||||||||||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 806 MHz | 896 MHz | Cellular (NBIoT, LTE), GSM, UMTS | UHF | Yagi | 3 Element | 6 dBd | 50 Ohms | 500 W | 1 Band | Bracket Mount | Connector | N Female | 851 MHz | Point to Point, Multi Point Outdoor Antennas Applications, Private Oraganizations, Government Agencies, Transport, Railroad Switching, Remote Locations, Oil Fields, Weather Conditions, Meter Data Transmissions, Utilities | 16.75 in | YS | ||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 470 MHz | 490 MHz | UHF | Whip | Straight | 3 dBi | 50 Ohms | 2:1 | 100 W | 1 Band | NMO Mount | Connector | NMO Connector | 480 MHz | Wireless Applications | 82.55 mm | IP67 | Phantom | |||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 470 MHz | 490 MHz | Whip | ||||||||||||||||||||||||||||||||||
Mfr: TRA806/17103 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas OMNI,Ph,NMO,806-960M Hz | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 806 MHz | 960 MHz | Phantom | |||||||||||||||||||||||||||||||||
Mfr: W4F42X8W01-U050D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Emb Wi-Fi 6E/7 2.4-6GHz 50Ohms 2W 42.6x8.6x0.53mm 50mm | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | FPC Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 4.2 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | U.FL | 2.4 GHz, 5 GHz, 6 GHz | 42.6 mm | 8.6 mm | 0.1 mm | Bulk | ||||||||||||||||
Mfr: W4F42X8W01-U100D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Emb Wi-Fi 6E/7 2.4-6GHz 50Ohms 2W 42.6x8.6x0.53mm 100mm | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | FPC Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 4.2 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | U.FL | 2.4 GHz, 5 GHz, 6 GHz | 42.6 mm | 8.6 mm | 0.1 mm | Bulk | ||||||||||||||||
Mfr: W4P42X8W04-H250D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Emb Wi-Fi 6E/72.4-6GHz 2W 50Ohms 42.6x86x0.53mm 250mm | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | PCB Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 4.2 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHF4L | 2.4 GHz, 5 GHz, 6 GHz | 42.6 mm | 8.6 mm | 0.4 mm | Bulk | ||||||||||||||||
0In Stock | ||||||||||||||||||||||||||||||||||||||
Mfr: 1-2108858-2 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas PCB Ant, MHF, 250mm, Wi-Fi 6E TripleBand | 0In Stock | |||||||||||||||||||||||||||||||||||||
0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Patch Antenna | 900 MHz | 928 MHz | 4.1 dB | 50 Ohms | 2.0:1 | - 40 C | + 105 C | 1 Band | Adhesive | Solder | 39.4 mm | 39.4 mm | 4 mm | ||||||||||||||||||||||
Mfr: 1-2108937-3 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas FPC Ant, MHF4L, 250mm, GNSS+ Wi-Fi 7 | 0In Stock | PCB Antennas | Cabled Antenna | 1.559 GHz | 7.125 GHz | PCB Trace | T-Bar Flex | 4.2 dBi | 50 Ohms | 1.8:1 | 10 W | - 40 C | + 85 C | Adhesive Mount | Connector | MHF4L | 50 mm | 0.15 mm | 1.13 mm Coax | |||||||||||||||||||
Mfr: 1-2108937-4 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas FPC Ant, MHF4L, 300mm, GNSS+ Wi-Fi 7 | 0In Stock | PCB Antennas | Cabled Antenna | 1.559 GHz | 7.125 GHz | PCB Trace | T-Bar Flex | 4.2 dBi | 50 Ohms | 1.8:1 | 10 W | - 40 C | + 85 C | Adhesive Mount | Connector | MHF4L | 50 mm | 0.15 mm | 1.13 mm Coax | |||||||||||||||||||
0In Stock | PCB Antennas | Cabled Antenna | 1.559 GHz | 7.125 GHz | PCB Trace | T-Bar Flex | 4.2 dBi | 50 Ohms | 1.8:1 | 10 W | - 40 C | + 85 C | Adhesive Mount | Connector | MHF4L | 50 mm | 0.15 mm | 1.13 mm Coax | ||||||||||||||||||||
Mfr: W7P35X8W04-H300D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Tri-Band 2.4-6GHz Wi-Fi 6E/7 Emb PCB 2400-7125MHz 300ohm 2W | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | PCB Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 6 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHF 4L | 35.2 mm | 8.5 mm | 0.4 mm | Bulk | |||||||||||||||||
Mfr: W7P35X8W04-U050D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Tri-Band 2.4-6GHz Wi-Fi 6E/7 Emb PCB 2400-7125MHz 50Ohms 2W | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | PCB Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 6 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHFI | 35.2 mm | 8.5 mm | 0.4 mm | Bulk | |||||||||||||||||
Mfr: W7P35X8W04-U150D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Tri-Band 2.4-6GHz Wi-Fi 6E/7 Emb PCB 2400-7125MHz 150Ohms 2W | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | PCB Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 6 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHFI | 35.2 mm | 8.5 mm | 0.4 mm | Bulk | |||||||||||||||||
Mfr: AANI-FB-0176-1 TTI: Not Assigned ABRACON Availability: 0In StockAntennas High-Efficiency FPC ANT Cellular 5G/4G + GNSS | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 698 MHz | 5.925 GHz | Cellular | 4.3 dBi | 50 Ohms | 3.2:1 | 5 W | - 40 C | + 85 C | 4 Band | Adhesive Mount | SMA Male | IPEX-I | 120 mm | 50 mm | 0.2 mm | 1.13 mm Coax | AANI-FB | Bulk | ||||||||||||||||
Mfr: 9002418L0-L16L TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Non-Terrestrial NTN L Band | 0In Stock | Unspecified Antennas | PCB Antennas | 1.525 GHz | 1.66 GHz | 1.7 dBi | 50 Ohms | 2 W | 2 Band | PCB Mount | SMD/SMT | 37.5 mm | 37.5 mm | 17.98 mm | Reel |