Antennas
7,234 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SPDA17RP2400/5900 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Dipole Blade Antenna 2.4-2.5/4.9-5.9 GHz | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 2.4 GHz | 5.9 GHz | 2 Band | Bulk | |||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 220 MHz | 225 MHz | VHF | Whip | Straight with Base | Unity | 1 Band | Magnetic Mount | 223 MHz | Mobile Antennas | 31.8 cm | QW | ||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 410 MHz | 430 MHz | Phantom | |||||||||||||||||||||||||||||||||||
Mfr: SKF5GEX74211DM TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 5G-FR1+WiFi-6E/7+GNSS L1+L2 DirMt 7-in-1 Sharkfin | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | 617 MHz | 5.925 GHz | 50 Ohms | 2.5 | 45 W | - 40 C | + 85 C | Monopole | 2 Band | Screw | Connector | SMA-Male | 400 mm | 52.5 mm | 64 mm | IP67 | SKF | Bulk | ||||||||||||||||||
Mfr: 9002300L0-L04 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas BLE LDS 2.4-2.485GHz 50Ohms UnbalancedOn & Off Ground | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | Bud Antenna | 2.4 GHz | 2.485 GHz | Bluetooth | WiFi | 802.15.4 (ANT, Thread, Zigbee) | 1.6 dBi | 50 Ohms | 500 mW | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | Reel | |||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 824 MHz | 1.99 GHz | 2G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS | PCB Trace | T-Bar | 2 dBi, 1 dBi, 1.3 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | U.FL | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz | Cellular Applications | 43 mm | 17 mm | 0.5 mm | 17.47 mm RF1.13 | Bulk | ||||||||||||||||
Mfr: 204287-0150 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas ISM 433MHz Flex Antenna, 150mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Flexible Antenna | 433 MHz | LoRa | ISM | PCB Trace | I-Pad Flex | 0.6 dBi | 50 Ohms | 1 Band | Adhesive Mount | Connector | IPEX MHF | ISM | 90 mm | 40 mm | 150 mm | 204287 | 2042870150 02042870150 | ||||||||||||||||||
0In Stock | |||||||||||||||||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Dipole | 617 MHz | 6 GHz | 5G, LTE | Whip | Swivel | 0.1 dBi, 3.6 dBi, 4.8 dBi, 5.1 dBi | 50 Ohms | <2 | 5 W | - 20 C | + 70 C | 4 Band | Connector | Connector | SMA (Male) | Cat M, Cat M1, CBRS and 5G Bands Supported, Internet of Things (IoT) Devices, LTE-M, LTE CAT 1 Up to CAT 20 Supported, NB-IoT, Networking and Telecommunication, Smart Home Networking | 18 mm | 5.2 mm | 173 mm | Bulk | ||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Wi-Fi Antenna | 2400 MHz | 7125 MHz | Bluetooth | 802.11 a/b/g/n/ac/ad/ax | 802.15.4 (ANT, Thread, Zigbee) | Stamped Metal | External | 4 dBi, 3.9 dBi, 1.4 dBi | 50 Ohms | 2.2:1, 3.1 :1 | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Cable | MHF | 2.4 GHz, 5 GHz, 6 GHz | Indoor And Outdoor, ISM and U-NII 1-3, Internet of Things (IoT) devices | 46 mm | 39 mm | 11.2 mm | IP67 | 1.13 Coaxial | Bulk | |||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.57542 GHz | GPS | Patch | Ceramic | 4 MHz | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | PCB Mount | Pin | 1.586 GHz | Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical | 13 mm | 13 mm | 4 mm | APAE | Tray | |||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Antenna | 5 GHz | ISM | 18 dBi | - 40 C | + 70 C | 1 Band | N Type | ISM | 152.4 mm | 152.4 mm | IP55 | RAD | RAD-ISM-5000-ANT-PAR-18-N RADISM5000ANTPAR18N | |||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Indoor Antennas | Passive Antenna | 815 MHz | 2.5 GHz | Bluetooth | 3G, Cellular (NBIoT, LTE), GSM, UMTS, AWS | GPS | WiFi, WLAN, WISP | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Whip | Blade Tilt / Swivel | 1 dBi to 3 dBi | 50 Ohms | 2.5:1 | - 5 C | + 50 C | 9 Band | Panel Mount | Connector | SMA Male | 850 MHz, 850 MHz, 920 MHz, 1.469 GHz, 1.575 GHz, 1.795 GHz, 1.92 GHz, 2.045 GHz, 2.45 GHz | Wireless Terminal, Point of Sale, M2M, Automatic Meter Reading, Home Security | 6.33 in | |||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.575 GHz | GLONASS, GPS | Patch | Ceramic | - 2 dBic | 5 MHz | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Pin | 1.613 GHz | Logistics and Inventory Management of Retail, Pharmaceutical, Automotive Industries, industrial Automation, Contactless Smart Cards | 10 mm | 10 mm | 4 mm | APAE | Tray | ||||||||||||||||
0In Stock | Multiprotocol Antennas | PCB Antennas | Embedded | 863 MHz | 2.5 GHz | Bluetooth | WiFi, WLAN | ISM | Chip | Ceramic | 0.51 dBi, 0.21 dBi, 1.5 dBi | 50 Ohms | 2.0:1 | 2 W | - 40 C | + 85 C | 3 Band | PCB Mount | SMD/SMT | 866.5 MHz, 915 MHz, 2.45 GHz | Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | 35 mm | 9 mm | 3.2 mm | 1002232 | Reel | |||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 2.4 GHz | 6 GHz | ||||||||||||||||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | PCB Antennas | Embedded | 617 MHz | 3.8 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Galileo, GPS | PCB Trace | 4.9 dBi | 50 Ohms | 2.7:1 | 5 W | - 40 C | + 85 C | 4 Band | PCB Mount | SMD/SMT | 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 3.55 GHz | Cellular Application, Satellite Application | 38 mm | 7.5 mm | 3.2 mm | Bulk | ||||||||||||||||
Mfr: RD2458-5-OTDR-NM TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Dipol,RDuck,FIXED,NM | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Passive Antenna | 2.4 GHz | 5.725 GHz | Bluetooth | 5G | WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Whip | Tilt/Swivel | 3 dbi, 5 dbi, 5 dBi, 5 dBi | 50 Ohms | 1.5:1 | 10 W | - 10 C | + 70 C | 4 Band | Panel Mount | Connector | N Male | 2.4 GHz, 5.15 GHz, 5.4 GHz, 5.725 GHz | Wireless Access Points, Wireless Bridges | 155 mm | RD2458-5 | |||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Passive Antenna | 450 MHz | 470 MHz | UHF | Whip | Blade | 3 dBi | 50 Ohms | 2:1 | 100 W | 1 Band | NMO Mount | Connector | NMO Connector | 420 MHz | 3.5 in | IP67 | ||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 420 MHz | 450 MHz | 1 Band | |||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 27 MHz | 31 MHz | Whip | 1 Band | ||||||||||||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 890 MHz | 960 MHz | 1 Band | Phantom | ||||||||||||||||||||||||||||||||||
0In Stock | RFID/NFC Antennas | 902 MHz | 928 MHz | Phantom | |||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 142 MHz | 160 MHz | VHF | Whip | Straight | 3 dBi | 2 MHz | 50 Ohms | 2.0:1 | 60 W | 1 Band | NMO Mount | Connector | NMO Connector | 151 MHz | Public Safety, Transportation, Unity, Military Mobile, Fixed Radio Applications | 3.5 in | Phantom | ||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 150 MHz | 168 MHz | VHF | Whip | Straight | 3 dBi | 2 MHz | 50 Ohms | 2 | 60 W | 1 Band | NMO Mount | Connector | NMO Connector | 159 MHz | FirstNet/Public Safety, Transportation, Industrial, Commercial Communications | 3.5 in | Phantom |