Antennas
7,234 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: L000606-05 TTI: L000606-05 TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas LPWA FPC ANT HDP MHF4L 100mm 450-467 MHz | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | 450 MHz | 467 MHz | 3 dBi | 50 Ohms | 2.2:1 | 1 Band | Adhesive Mount | Connector | MHF4L | IoT Applications | 92.5 mm | 20 mm | 0.13 mm | 1.13 mm Coax | Each | ||||||||||||||||||||
Mfr: L000607-02 TTI: L000607-02 TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas LPWA FPC ANT VDP MHF 100mm 450-467 MHz | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | 450 MHz | 467 MHz | 3 dBi | 50 Ohms | 2.2:1 | 1 Band | Adhesive Mount | Connector | MHF | IoT Applications | 92.5 mm | 20 mm | 0.13 mm | 1.13 mm Coax | Each | ||||||||||||||||||||
Mfr: L000727-02 TTI: L000727-02 TE Connectivity / Linx Technologies Availability: 0In StockAntennas LPWA FPC ANT HDP MHF4L 50mm 410-467 MHz | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | 410 MHz | 467 MHz | 3 dBi | 50 Ohms | 1 Band | Adhesive Mount | Connector | MHF4L | IoT Applications | 92.5 mm | 20 mm | 0.13 mm | 1.13 mm Coax | Each | |||||||||||||||||||||
Mfr: AN02ML27C00R400 TTI: AN02ML27C00R400 JAE Electronics Availability: 0In StockAntennas Stamped Vertical Antenna 2.4, 4.6, 5, 6GHz for General Purpose | 0In Stock | Price Per Reel | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Vertical Antenna | 2.4 GHz | 7.125 GHz | 1.99 dBi, 1.84 dBi, 0.79 dBi, 1.78 dBi, 2.15 dBi, 2.27 dBi, 2.22 dBi, 2.14 dBi | 50 Ohms | 2.5 | - 40 C | + 125 C | 4 Band | PCB Mount | SMD/SMT | Bluetooth Devices | 18 mm | 5.15 mm | 11.3 mm | AN02 | Each | |||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 698 MHz | 3.8 GHz | 2.4 dBi | 50 Ohms | 7:1 | 10 W | - 40 C | + 85 C | 4 Band | PCB Mount | Through Hole | SMA-RP | 55 mm | 15 mm | 1.6 mm | 698-3800 | Each | |||||||||||||||||||
Mfr: AANI-CH-0131-Q-T TTI: AANI-CH-0131-Q-T ABRACON Availability: 0In StockAntennas AEC-Q200 BT/Wi-Fi Chip Antenna | 0In Stock | PCB Antennas | Automotive | 2.4 GHz | 2.5 GHz | Bluetooth | Chip | 4.6 dBi | 50 Ohms | 1.5:1 | 3 W | - 40 C | + 125 C | 1 Band | SMD/SMT | SMA | 3.2 mm | 1.6 mm | 1.2 mm | AANI-CH | Reel | |||||||||||||||||
Mfr: APAE868R2540JBDB2-T TTI: APAE868R2540JBDB2-T ABRACON Availability: 0In StockAntennas 868 MHZ CERAMIC | 0In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 868 MHz | RFID | Patch | Ceramic | 4.5 dBi | 3 MHz | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Pin | 868 MHz | Logistics and Inventory Management of Retail, Pharmaceutical, Automotive Industries, industrial Automation, Contactless Smart Cards | 25 mm | 25 mm | 4 mm | APAE | Box | ||||||||||||||
Not Available Online | WiFi 6E | Each | ||||||||||||||||||||||||||||||||||||
Mfr: L000379-04 TTI: L000379-04 TE Connectivity Availability: 0In StockAntennas Panel,5G/4G,2x2MIMO,9dBi,GNSS, 500cm SMA | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 617 MHz | 6 GHz | 10.6 dBi, 28 dB | 50 Ohms | 2:1, 2.5:1 | 5 W | - 40 C | + 85 C | 6 Band | Wall Mount | Connector | SMA Male | 295 mm | 295 mm | 90 mm | IP67 | RG174 | Each | |||||||||||||||||
Mfr: L000340-01 TTI: L000340-01 TE Connectivity Availability: 0In StockAntennas 150-175/450-512/735-960 MHZ | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | 150 MHz | 870 MHz | Whip | 3.8 dBi | 50 Ohms | 3:1 | 60 W | - 40 C | + 85 C | 5 Band | Stud | Connector | SMA Male | IP67 | RG-174 | FP20 | Each | ||||||||||||||||||
0In Stock | WiFi 6E | Each | ||||||||||||||||||||||||||||||||||||
Mfr: AANI-CH-0030 TTI: AANI-CH-0030 ABRACON Availability: 0In StockAntennas NFC 13.56 MHz Small Form Factor 10 x 4 x 0.8mm Chip Antenna | 0In Stock | RFID/NFC Antennas | PCB Antennas | Flexible Antenna | 1 MHz | 50 Ohms | 1.1 | - 40 C | + 105 C | 1 Band | Adhesive Mount | SMD/SMT | 13.56 MHz | 10 mm | 4 mm | 0.8 mm | AANI | Reel | ||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 7.125 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX, WiFi 6E | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | 1.4 dBi, 3.7 dBi, 5.9 dBi | 50 Ohms | 2.7:1, 1.8:1, 1.8:1 | 10 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz, 6.5 GHz | Wireless Application | 33 mm | 8 mm | 1 mm | 150 mm RF1.13 | Each | |||||||||||
Mfr: L000641-01 TTI: L000641-01 TE Connectivity Availability: Not Available OnlineAntennas RFID/NFC COIL ANT, SMT, 13.56MHZ | Not Available Online | RFID/NFC Antennas | PCB Antennas | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 13.56 MHz | 7.8 mm | 7 mm | 5 mm | Reel | |||||||||||||||||||||||||
Mfr: VFP69383B22JN-518J TTI: VFP69383B22JN-518J TE Connectivity Availability: 0In StockAntennas 698-960/1690-3800 MHZ | 0In Stock | Multiprotocol Antennas | Vehicle Antennas | Active | 698 MHz | 6 GHz | Bluetooth | 3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS | BEIDOU, GNSS, GPS | 802.11, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM | Module | Sharkfin | 0.4 dBi, 0.8 dBi, 1.2 dBi, 4 dBi, 2.6 dBi, 6.6 dBi, 2 dBi, 2 dBi, 2dBi | 50 Ohms | 1.7, 1.8, 1.9, 1.5, 1.5, 1.2, 2, 2, 2 | 10 W | - 30 C | + 70 C | 9 Band | Direct / Permanent Mount | Connector | SMA Male | 752 MHz, 859 MHz, 920 MHz, 1.561098 GHz, 1.57542 GHz, 1.60197625 GHz, 2.45 GHz, 2.745 GHz, 5.45 GHz | FirstNet/Public Safety, Transportation, Aftermarket Fleet, 5G Ready, Rugged LTE Gateways, Others | 179 mm | 63 mm | 48 mm | IP67 | 1 ft LMR100 x 4, 17 ft RG174 | Gar | Bulk | |||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | Active Antenna | 1.574 GHz | 1.576 GHz | GPS | Module | Square | 4.5 dBi | 10 MHz | 50 Ohms | 1.5:1 | - 40 C | + 80 C | 1 Band | Adhesive Mount | Connector | SMA Male | 1.57542 GHz | Automotive Navigation, Automotive Monitoring, Personal Tracking | 38.3 mm | 35 mm | 12.3 mm | RG174 | APAMP | Bulk | ||||||||||||
Mfr: ANT-868-PW-QW-UFL TTI: ANT-868-PW-QW-UFL TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas 868MHz 1/4 Wave Whip Permanent Mount, UFL | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Monopole | 750 MHz | 950 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID | Whip | Straight | 1.6 dBi | 200 MHz | 50 Ohms | 1.9 | - 40 C | + 90 C | 1 Band | Direct / Permanent Mount | Connector | MHF / U.FL | 868 MHz | FirstNet/Public Safety, Sensing, Remote Monitoring, Handheld Devices | 83.5 mm | 216 mm RF1.32 | PW | Each | |||||||||||
Mfr: 9000440F0-AA12L0150 TTI: 9000440F0-AA12L0150 KYOCERA AVX Availability: 0In StockAntennas GNSS (GPS/Glonass/BeiDou/Galileo) FPCenna 150mm | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | FPC Antenna | 1.599 GHz | 1.61 GHz | Cellular, NBIoT, LTE | 2.5 dBi | 50 Ohms | 2.3:1 | - 40 C | + 85 C | 4 Band | Adhesive Mount | Connector | U.FL | 41 mm | 15.5 mm | 0.2 mm | Box | ||||||||||||||||||
Mfr: L000434-09 TTI: L000434-09 TE Connectivity Availability: Not Available OnlineAntennas FP40 ultra 7 Port: 4 x Cellular, 2 x Wi-Fi, 1 x GNSS | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | External | 617 MHz | 7.125 GHz | Cellular, LTE | GNSS | WiFi | Dome/Puck | 7.5 dBi | 50 Ohms | 2:1 | - 40 C | + 85 C | 10 Band | Stud | RP-SMA, SMA | Vehicular | 69.9 mm | IP67, IP69K | RG-174LL, RG-58LL | Box | |||||||||||||||
Mfr: ST1226-30-001-A TTI: ST1226-30-001-A IoT Antennas Availability: Not Available OnlineAntennas SMA PLUG 5W 50 OHM MULTI BAND | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 7.2 GHz | WiFi 6E | Whip | Swivel | 5.1 dB | 50 Ohms | 5 W | - 40 C | + 85 C | Monopole | 3 Band | SMA Male | SMA Plug | CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering | 136 mm | Each | ||||||||||||||||||
Mfr: ST1226-20-501-A TTI: ST1226-20-501-A IoT Antennas Availability: Not Available OnlineAntennas RPSMA PLUG 1W 50 OHM SNGL BND | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 2.5 GHz | WiFi | Whip | Stick | 1.5 dBi | 50 Ohms | 1 W | - 40 C | + 85 C | Dipole | 1 Band | SMA Male | RP-SMA Plug | CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering | 51 mm | Each | ||||||||||||||||||
Mfr: ANT-403-USP-T TTI: ANT-403-USP-T TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas microSplatch Planar Antenna, 403MHz, SMD | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Embedded Monopole | 400 MHz | 406 MHz | MICS | Chip | - 8.7 dBi | 6 MHz | 50 Ohms | 1.9 | - 40 C | + 130 C | 1 Band | PCB Mount | SMD/SMT | 403 MHz | ISM, Remote Control, Alarms, Security Systems | 12.7 mm | 9.14 mm | 2.62 mm | ANT403 | Each | ||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Passive Antenna | 2.4 GHz | 5.875 GHz | Bluetooth | 802.11 a/b/g, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Whip | Snap On | 2.5 dBi, 3.6 dBi, 3 dBi, 3.4 dBi | 50 Ohms | 4 Band | Panel Mount | Connector | RP-SMA Male | 2.45 GHz, 4.9 GHz, 5.25 GHz, 5.875 GHz | 95.9 mm | Bulk | |||||||||||||||||||
0In Stock | RFID/NFC Antennas | 902 MHz | 928 MHz | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | RFID/NFC Antennas | Outdoor Antennas | Passive Antenna | 902 MHz | 928 MHz | RFID, ISM | Whip | Straight | 3 dB | 50 Ohms | 2:1 | 100 W | 1 Band | Direct / Permanent Mount | Connector | N Female | 915 MHz | Indoor and Outdoor Applications | 2.75 in | Bulk |