Antennas
7,234 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ANT2012LL00R2400A TTI: ANT2012LL00R2400A Pulse Electronics Availability: 0In StockAntennas 1W 2.4-2.5GHz CERAMIC CHP ANTENNA | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM, RFID | Chip | Ceramic | 3.77 dBi | 370 MHz | 50 Ohms | 1 W | - 40 C | + 105 C | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | Wireless Devices, ISM Equipment | 2 mm | 1.25 mm | 1.1 mm | ANT2012 | Reel | |||||||||||
Mfr: ST1226-20-001-A TTI: ST1226-20-001-A IoT Antennas Availability: Not Available OnlineAntennas SMA PLUG 1W 50 OHM SINGLE BAND | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 2.5 GHz | WiFi | Whip | Stick | 1.5 dBi | 50 Ohms | 1 W | - 40 C | + 85 C | Dipole | 1 Band | SMA Male | SMA Plug | CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering | 51 mm | Each | |||||||||||||||||||
0In Stock | Multiprotocol Antennas | PCB Antennas | PIFA | 868 MHz | 2.4 GHz | Bluetooth | BEIDOU, Galileo, GLONASS, GPS | WiFi | Stamped | Metal | 1.7 dBi, 2.4 dBi, 1 dBi, 3.8 dBi | 50 Ohms | - 40 C | + 125 C | 3 Band | PCB Mount | SMD/SMT | 868 MHz, 868 MHz, 915 MHz, 2.4 GHz | M2M, Remote Technology / Monitoring, Network Devices, Consumer Tracking, Smart Metering | 34 mm | 11.53 mm | 4.93 mm | Reel | ||||||||||||||||
Mfr: L000926-25 TTI: L000926-25 TE Connectivity Availability: 0In StockAntennas 433MHZ FPC 1.13 COAX250MMMHF4L | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Flexible PCB (FPC) Antenna | 410 MHz | 470 MHz | - 8.34 dB | 50 Ohms | 4.4:1 | 5 W | - 40 C | + 85 C | 1 Band | Adhesive | Connector | MHF4L | 47 mm | 17 mm | 0.2 mm | Box | |||||||||||||||||||
Mfr: 0600-00039 TTI: 0600-00039 TE Connectivity Availability: Not Available OnlineAntennas 7" 5dBi RA U.FL Plug Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth | WiFi | Whip | Tilt/Swivel | 5 dBi | 50 Ohms | 2.0:1 | - 25 C | + 65 C | 1 Band | Panel Mount | Connector | RA IPEX MHF1 | 2.45 GHz | 166 mm | 12.7 cm M17/93-RG178 | Dipole | Bulk | |||||||||||||||
Mfr: ANT162442DT-2001A2 TTI: ANT162442DT-2001A2 TDK Availability: 0In StockAntennas CERAMIC CHIP ANTENNA 2.4GHz/5GHz WLAN | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiFi 6E | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Chip | 50 Ohms | 3 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz, 5.5 GHz | 1.6 mm | 0.8 mm | 0.4 mm | ANT162442 | Reel | ANT162442DT-2001A2 - | ||||||||||||||
Mfr: L000618-03 TTI: L000618-03 TE Connectivity / Linx Technologies Availability: 0In StockAntennas Antenna LTE VDP adhesive Bk 3M SMA Plug | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 617 MHz | 4.99 GHz | 4.9 dBi | 50 Ohms | 2.5 | 10 W | - 40 C | + 85 C | Dipole | 12 Band | Adhesive Mount | Connector | SMA-Male | 115 mm | 22 mm | 6.3 mm | IP67 | RG-174/U | VDP | Each | ||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | 2.5 dBi, 7 dBi | 50 Ohms | 2.0:1, 2.0:1 | 10 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | Wireless Application | 30 mm | 9.5 mm | 0.2 mm | 200 mm RF1.13 | Each | ||||||||||||
Mfr: AEACBK110053-MLWG TTI: AEACBK110053-MLWG ABRACON Availability: 0In StockAntennas 698-2690 MHZ DUALBAND RG174 | 0In Stock | Multiprotocol Antennas | Outdoor Antennas | MIMO | 698 MHz | 5.825 GHz | 2G/3G/4G, Cellular (NBIoT, LTE) | GLONASS, GPS | WiFi | IoT | Module | Round | 3 dBi, 28 dB, 2 dBi | 50 Ohms | 2.0, 2.5, 3.0 | - 40 C | + 85 C | 5 Band | Direct / Permanent Mount | Connector | SMA Male | 829 MHz, 1.57542 GHz, 2.2 GHz, 2.44175 GHz, 5.3625 GHz | Gateways, Routers, Telematics, M2M, Geolocation, Tracking, Transportation, Agriculture, Smart City | 53 mm | IP67 | 3 M RG174 x 3, LMR100 x 2 | AEAC | Bulk | |||||||||||
Mfr: L000379-02 TTI: L000379-02 TE Connectivity Availability: 0In StockAntennas Panel,5G/4G,2x2MIMO,9dBi,GNSS, 30cm N(f) | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 617 MHz | 6 GHz | 10.6 dBi, 28 dB | 50 Ohms | 2:1, 2.5:1 | 5 W | - 40 C | + 85 C | 6 Band | Wall Mount | Connector | N Type-Female | 295 mm | 295 mm | 90 mm | IP67 | RG174 | Each | ||||||||||||||||||
Mfr: L000379-03 TTI: L000379-03 TE Connectivity Availability: 0In StockAntennas Panel,5G/4G,2x2MIMO,9dBi, 500cm SMA(m) | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 617 MHz | 6 GHz | 10.6 dBi, 28 dB | 50 Ohms | 2:1, 2.5:1 | 5 W | - 40 C | + 85 C | 6 Band | Wall Mount | Connector | SMA Male | 295 mm | 295 mm | 90 mm | IP67 | RG174 | Each | ||||||||||||||||||
Not Available Online | Outdoor Antennas | Helical | 2.4 GHz | Helical | - 40 C | + 80 C | 36.9 mm | Tray | |||||||||||||||||||||||||||||||
Mfr: L000604-01 TTI: L000604-01 TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas ISM FPC ANT HDP MHF 50mm 410-435 MHz | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | 433 MHz | 435 MHz | 3 dBi | 50 Ohms | 1.3:1 | 1 Band | Adhesive Mount | Connector | MHF | 427 MHz | IoT Applications | 50 mm | 20 mm | 0.13 mm | 1.13 mm Coax | Each | ||||||||||||||||||||
Mfr: L000604-02 TTI: L000604-02 TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas ISM FPC ANT HDP MHF 100mm 410-435 MHz | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | 410 MHz | 435 MHz | 3 dBi | 50 Ohms | 1.3:1 | 2 Band | Adhesive Mount | Connector | MHF | IoT Applications | 100 mm | 20 mm | 0.13 mm | 1.13 mm Coax | Each | |||||||||||||||||||||
Mfr: L000606-02 TTI: L000606-02 TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas LPWA FPC ANT HDP MHF 100mm 450-467 MHz | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | 450 MHz | 467 MHz | 3 dBi | 50 Ohms | 2.2:1 | 1 Band | Adhesive Mount | Connector | MHF | IoT Applications | 92.5 mm | 20 mm | 0.13 mm | 1.13 mm Coax | Each | |||||||||||||||||||||
Mfr: AANI-CH-0133-Q-T TTI: AANI-CH-0133-Q-T ABRACON Availability: 0In StockAntennas AEC-Q200 BT/Wi-Fi Chip Antenna | 0In Stock | PCB Antennas | Chip Antenna | 2.4 GHz | 2.5 GHz | Chip | 1.1 dBi | 50 Ohms | 2.0:1 | 2 W | - 40 C | + 125 C | 1 Band | PCB Mount | SMD/SMT | 1.6 mm | 0.8 mm | 0.4 mm | AANI-CH | Reel | |||||||||||||||||||
Mfr: AN02ML27M00R400 TTI: AN02ML27M00R400 JAE Electronics Availability: 0In StockAntennas Stamped Vertical Antenna 2.4, 4.6, 5, 6GHz for Automotive Grade | 0In Stock | Price Per Reel | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Vertical Antenna | 2.4 GHz | 7.125 GHz | 1.99 dBi, 1.84 dBi, 0.79 dBi, 1.78 dBi, 2.15 dBi, 2.27 dBi, 2.22 dBi, 2.14 dBi | 50 Ohms | 2.5 | - 40 C | + 125 C | 4 Band | PCB Mount | SMD/SMT | Automotive | 18 mm | 5.15 mm | 11.3 mm | AN02 | Each | ||||||||||||||||||
Mfr: ST0543-11-N01-U TTI: ST0543-11-N01-U IoT Antennas Availability: Not Available OnlineAntennas RF Antenna Embedded GPS 1574 MHz - 1576 MHz | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 3.5 dBic | 14 MHz | 50 Ohms | - 40 C | + 105 C | Patch | 1 Band | PCB Mount | SMD/SMT | 1.575 GHz | 25 mm | 25 mm | 4 mm | Each | ||||||||||||||||||||||
Mfr: AANI-FB-0083-0100I TTI: AANI-FB-0083-0100I ABRACON Availability: 0In StockAntennas PCB ANT WI-FI6E/7 TRI-BAND 2.4/5/6 GHz | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | 2.4 GHz | 7.125 GHz | 802.11be, 802.11ax, 802.11b/g/n/ac | 4.1 dBi | 50 Ohms | 2.5 | - 40 C | + 85 C | 3 Band | Adhesive Mount | u.FL/IPEX-1/MHF1 | 5.55 GHz | WiFi/WLAN coverage | 41 mm | 9 mm | 0.7 mm | AANI-FB | Bulk | ||||||||||||||||||
Mfr: L000576-01 TTI: L000576-01 TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas ANTENNA, 5GL CW-HW TYPE WHIP -SMA | Not Available Online | Indoor Antennas | Helical Antenna | 698 MHz | 803 MHz | Cellular | Whip | 3.1 dBi | 50 Ohms | 2.4:1 | - 40 C | + 85 C | 1 Band | Connector | SMA | 135.9 mm | Each | ||||||||||||||||||||||
Mfr: ANT-868-CW-RH-SMA TTI: ANT-868-CW-RH-SMA TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas SMA Reduced Height 1/4 Wave Whip 868MHz | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Monopole | 855 MHz | 880 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID | Helical | Stubby | - 1.5 dBi | 25 MHz | 50 Ohms | 1.9 | - 30 C | + 90 C | 1 Band | Panel Mount | Connector | SMA Male | 868 MHz | Remote Control, Monitoring, Sensing Networks | 51 mm | RH | Each | |||||||||||||
Mfr: ANT-868-PW-LP TTI: ANT-868-PW-LP TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas Perm Mnt Reducd Ht 1/4 Wave Whip 868MHz | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Monopole | 832 MHz | 904 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID | Helical | Stubby | 2.1 dBi | 72 MHz | 50 Ohms | 1.9 | - 20 C | + 85 C | 1 Band | Screw | Screw | 868 MHz | Remote Control, Monitoring, Sensing Networks | 50.5 mm | LP | Tray | ||||||||||||||
0In Stock | RFID/NFC Antennas | Indoor Antennas | Passive Antenna | 902 MHz | 928 MHz | Cellular (NBIoT, LTE) | ISM | Whip | Straight | 2.5 dBi | 50 Ohms | 2.0:1 | - 25 C | + 65 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 915 MHz | 173.5 mm | Bulk | ||||||||||||||||||
Mfr: APAE1621R2540ABDD1-T TTI: APAE1621R2540ABDD1-T ABRACON Availability: 0In StockAntennas IRIDIUM CERAMIC | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.621 GHz | Iridium | Patch | Ceramic | 4 dBic | 9 MHz | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Pin | Global Mobile Satellite Voice and Data, Iridium Global Calls | 25 mm | 25 mm | 4 mm | APAE | Box | ||||||||||||||||
0In Stock | PCB Antennas | 6 GHz | 8.2 GHz | Chip | 2.2 dBi | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 3.2 mm | 1.6 mm | 1.1 mm | Reel |