Antennas
7,234 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ANT161575TT-3000A1 TTI: ANT161575TT-3000A1 TDK Availability: 0In StockAntennas CERAMIC CHIP ANTENNA GPS+2.4GHz WLAN+BT | 0In Stock | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 1.574 GHz | 5.85 GHz | Bluetooth, BLE | Galileo, GPS | 802.11, WLAN, WiFi, WiFi 6E | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Chip | 50 Ohms | 4 | - 40 C | + 85 C | 3 Band | PCB Mount | SMD/SMT | 1.575 GHz, 2.45 GHz, 5.5 GHz | 1.6 mm | 0.8 mm | 0.4 mm | ANT161575 | Reel | ANT161575TT-3000A1 - | |||||||||||||
Mfr: CFSA35606P-30D43F TTI: CFSA35606P-30D43F TE Connectivity Availability: 0In StockAntennas OMNI,LOW PIM,30CM,D43F 350-600 | 0In Stock | Multiprotocol Antennas | Indoor Antennas | 350 MHz | 6 GHz | Module | 7.3 dBi | 50 Ohms | 2.0:1 | 50 W | - 30 C | + 70 C | Ceiling Mount | 4.3-10 Female | 270 mm | 270 mm | 7.6 mm | CFSA | Each | ||||||||||||||||||||
Mfr: L000322-02 TTI: L000322-02 TE Connectivity Availability: 0In StockAntennas 3-PORT - 2x 4G/5G,1x GNSS ANTENNA | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 698 MHz | 3.8 GHz | 20 W | - 40 C | + 85 C | 4 Band | Connector | SMA | 150 mm | 45 mm | 50 mm | RG174 | Each | |||||||||||||||||||||||
Mfr: ANT-433-HETH TTI: ANT-433-HETH TE Connectivity / Linx Technologies Availability: 0In StockAntennas Through Hole 1/4 Wave Helical 433MHz | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Embedded Monopole | 418 MHz | 458 MHz | Cellular (NBIoT, LTE), GSM | LoRaWAN, WiFi, WLAN | ISM | Helical | Coil | 1.9 dBi | 40 MHz | 50 Ohms | 2 | - 40 C | + 80 C | 1 Band | PCB Mount | Through Hole | 433 MHz | ISM, Remote Control, Alarms, Security Systems | 38.1 mm | HE | Each | ||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Passive Antenna | 132 MHz | 960 MHz | UHF | Module | Panel | 50 Ohms | 2:1 | 25 W | 0 C | + 60 C | 3 Band | Ceiling Mount | Connector | N Female | 153 MHz, 475 MHz, 830 MHz | In-building Repeater Systems, Public Safety, Multi-floor Coverage | 391 mm | 346 mm | 1.5 mm | 500 mm RG402 | Bulk | |||||||||||||||
0In Stock | Each | ||||||||||||||||||||||||||||||||||||||
0In Stock | Outdoor Antennas | External | 2.4 GHz | 2.485 GHz | Bluetooth | WiFi | 3 dB | 50 Ohms | - 40 C | + 85 C | 1 Band | Screw | U.FL | U.FL | WiFi/Bluetooth/ZigBee, ISM, IoT/M2M | 1.13 mm | Bulk | ||||||||||||||||||||||
Mfr: ANT-916-CHP-T TTI: ANT-916-CHP-T TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas 916MHz Chip Ant. | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | Embedded Monopole | 911 MHz | 921 MHz | Chip | Ceramic | 0.5 dBi | 10 MHz | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 916 MHz | LoRa, SigFox, ISM, Sensor Networks | 16 mm | 3 mm | 1.7 mm | CHP | Bulk | |||||||||||||||
Mfr: L000949-01 TTI: L000949-01 TE Connectivity / Linx Technologies Availability: 0In StockAntennas Chip ANT,2.4+5GHz,Dual Wi-Fi,6x10mm | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 5.85 GHz | Bluetooth | GPS | WiFi | 1.34 dBi | 84 MHz, 700 MHz | 50 Ohms | 3:1 | - 40 C | + 85 C | Chip | 2 Band | PCB Mount | SMD/SMT | 10 mm | 6 mm | 3 mm | Reel | |||||||||||||||||
Mfr: L000605-04 TTI: L000605-04 TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas ISM FPC ANT VDP MHF4L 50mm 410-435 MHz | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | 410 MHz | 435 MHz | 3 dBi | 50 Ohms | 1.5:1 | 10 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHF4L | 100 mm | 20 mm | 0.13 mm | 1.13 mm Coax | Each | |||||||||||||||||||
Mfr: L000605-05 TTI: L000605-05 TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas ISM FPC ANT VDP MHF4L 100mm 410-435 MHz | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | 410 MHz | 435 MHz | 3 dBi | 50 Ohms | 1.5:1 | 10 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHF4L | 100 mm | 20 mm | 0.13 mm | 1.13 mm Coax | Each | |||||||||||||||||||
Mfr: L000607-05 TTI: L000607-05 TE Connectivity / Linx Technologies Availability: 0In StockAntennas LPWA FPC ANT VDP MHF4L 100mm 450-467 MHz | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | 450 MHz | 467 MHz | 3 dBi | 50 Ohms | 2.2:1 | 1 Band | Adhesive Mount | Connector | MHF4L | IoT Applications | 92.5 mm | 20 mm | 0.13 mm | 1.13 mm Coax | Each | |||||||||||||||||||||
Mfr: L000573-05 TTI: L000573-05 TE Connectivity Availability: 0In StockAntennas FPL pro Antenna, 3-Port, WI-FI GNSS UHF | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Vehicle Antennas | 350 MHz | 7.125 GHz | 36 dBi | 50 Ohms | 2.5:1 | 10 W, 30 W | - 30 C | + 70 C | 5 Band | Connector | 139.2 mm | 69.2 mm | 48.6 mm | IP67, IP69K | RG-174 | FPL pro | Each | |||||||||||||||||||
Mfr: L000962-02 TTI: L000962-02 TE Connectivity Availability: Not Available OnlineAntennas PANEL,TBAND,75CM, RP-SMAM, 4PORTS | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | 2.4 GHz | 7.125 GHz | 9.6 dBi | 50 Ohms | 2:1 | 2 W | - 50 C | + 70 C | 3 Band | Panel Mount | Connector | SMA-RP | 200 mm | 200 mm | 46.5 mm | IP67 | RG-58LL | ProSig | Bulk | |||||||||||||||||
Mfr: L000946-01 TTI: L000946-01 TE Connectivity / Linx Technologies Availability: 0In StockAntennas Chip ANT, 2.4GHz,BT,Wi-Fi, 2x1.2mm | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 2.484 GHz | Bluetooth | WiFi | 0.9 dBi | 84 MHz | 50 Ohms | 2.2:1 | - 40 C | + 105 C | Chip | 1 Band | PCB Mount | SMD/SMT | SMA-Female | 2 mm | 1.2 mm | 0.6 mm | Reel | |||||||||||||||||
Mfr: ST0543-11-N02-U TTI: ST0543-11-N02-U IoT Antennas Availability: Not Available OnlineAntennas RF Antenna Embedded Dual Band GLONASS 1574 MHz - 1607 MHz | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 2.9 dBic, 4.6 dBic | 8 MHz, 10 MHz | 50 Ohms | - 40 C | + 105 C | Patch | 2 Band | PCB Mount | SMD/SMT | 1.575 GHz, 1.602 GHz | 25 mm | 25 mm | 4 mm | Each | ||||||||||||||||||||||
Mfr: L000619-05 TTI: L000619-05 TE Connectivity / Linx Technologies Availability: 0In StockAntennas Antenna LTE HDP adhesive Bk .5M SMA Plug | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 617 MHz | 4.99 GHz | 6.2 dBi | 50 Ohms | 2.4 | 10 W | - 40 C | + 85 C | Dipole | 12 Band | Adhesive Mount | Connector | SMA-Male | 104 mm | 17 mm | 4.2 mm | IP67 | RG-174/U | HDP | Bulk | ||||||||||||||||
Mfr: L000573-08 TTI: L000573-08 TE Connectivity Availability: 0In StockAntennas FPL pro Antenna, 3-Port, WI-FI GNSS 800 | 0In Stock | Antenna Accessories | FPL pro | Each | |||||||||||||||||||||||||||||||||||
Mfr: APAE915R2540ABDB1-T TTI: APAE915R2540ABDB1-T ABRACON Availability: 0In StockAntennas 915 MHZ CERAMIC | 0In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 915 MHz | RFID | Patch | Ceramic | 3 MHz | 50 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Pin | 927.5 MHz | Logistics and Inventory Management of Retail, Pharmaceutical, Automotive Industries, industrial Automation, Contactless Smart Cards | 25 mm | 25 mm | 4 mm | APAE | Box | |||||||||||||||||
0In Stock | AANI | Reel | |||||||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | 802.11 a/b/g/n/ac/ad/ax, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | PCB Trace | I-Bar Flex | 5.3 dB | 100 MHz, 725 MHz, 1.2 GHz | 50 Ohms | 2.7:1 | Embedded | 3 Band | Adhesive Mount | Connector | MHF4 | 2.45 GHz, 5.5125 GHz, 6.525 GHz | 35 mm | 8 mm | 0.19 mm | 0.81 mm Coax | Each | |||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | GLONASS, GPS | IoT | Patch | Ceramic | 2.4 dBi, 2.6 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 1.57542 GHz, 1.602 GHz | Remote Technology/Monitoring, M2M | 13 mm | 13 mm | 4 mm | APAK | Tray | ||||||||||||||||||
Mfr: ST1226-30-501-A TTI: ST1226-30-501-A IoT Antennas Availability: Not Available OnlineAntennas RPSMA PLUG 5W 50 OHM MULTI BND | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 7.2 GHz | WiFi 6E | Whip | Swivel | 5.1 dB | 50 Ohms | 5 W | - 40 C | + 85 C | Monopole | 3 Band | SMA Male | RP-SMA Plug | CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering | 136 mm | Each | |||||||||||||||||||
Mfr: AANI-CH-0171-T TTI: AANI-CH-0171-T ABRACON Availability: 0In StockAntennas 868/915MHz LoRa/Sub-GHz Chip Antenna | 0In Stock | PCB Antennas | Chip Antenna | 863 MHz | 928 MHz | Chip | 1.5 dBi | 50 Ohms | 1.9:1, 2.6:1, 4.2:1 | 2 W | - 40 C | + 85 C | 1 Band | SMD/SMT | SMD/SMT | 7 mm | 2 mm | 0.8 mm | AANI-CH | Reel | |||||||||||||||||||
Not Available Online | WiFi 6E | Each |