SMD - Antennas
388 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.559 GHz | 1.61 GHz | Galileo, GLONASS, GPS | Chip | 2.9 dBi | 50 Ohms | 1.7:1 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 1.561 GHz, 1.575 GHz, 1.602 GHz | Satellite Application | 10 mm | 3 mm | 1.5 mm | Reel | |||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.559 GHz | 1.61 GHz | Galileo, GLONASS, GPS | Chip | 2.9 dBi | 50 Ohms | 1.7:1 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 1.561 GHz, 1.575 GHz, 1.602 GHz | Satellite Application | 10 mm | 3 mm | 1.5 mm | Tray | |||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.559 GHz | 1.61 GHz | Galileo, GLONASS, GPS | Chip | 2.9 dBi | 50 Ohms | 1.7:1 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 1.561 GHz, 1.575 GHz, 1.602 GHz | Satellite Application | 10 mm | 3 mm | 1.5 mm | Tray | |||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.559 GHz | 1.61 GHz | Galileo, GLONASS, GPS | Chip | 2.9 dBi | 50 Ohms | 1.7:1 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 1.561 GHz, 1.575 GHz, 1.602 GHz | Satellite Application | 10 mm | 3 mm | 1.5 mm | Tray | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.559 GHz | 1.61 GHz | Galileo, GLONASS, GPS | Chip | 2.9 dBi | 50 Ohms | 1.7:1 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 1.561 GHz, 1.575 GHz, 1.602 GHz | Satellite Application | 10 mm | 3 mm | 1.5 mm | Tray | |||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 7.125 GHz | 4 dBi | - 30 C | + 85 C | 2 Band | 10 mm | 4 mm | 1.5 mm | ACR | Reel | |||||||||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.565 GHz | 1.585 GHz | Galileo, GPS | Stamped | Molded | 0 dB | 50 Ohms | 3:1 | 10 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 1.575 GHz | Satellite Application | 16 mm | Reel | |||||||||||||||||
0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | 3 GHz | 6 GHz | 5.79 dBi | 50 Ohms | - 30 C | + 85 C | Chip | 1 Band | PCB Mount | SMD/SMT | 10 mm | 4 mm | 1.5 mm | ACR | Reel | |||||||||||||||||||||
Mfr: ANT3505B002TWPENS TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 4W 140MHz/470MHz PENTA-BAND | 0In Stock | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 824 MHz | 2.17 GHz | Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA | Chip | Ceramic | 2.91 dBi | 140 MHz, 470 MHz | 50 Ohms | 2.8, 3.5 | 4 W | - 40 C | + 105 C | 4 Band | PCB Mount | SMD/SMT | 868 MHz, 900 MHz, 915 MHz, 1.94 GHz | Global Cellular Network Devices, M2M Module, Telematics | 35 mm | 5 mm | 6 mm | ANT3505 | Tray | ||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Broadband | 698 MHz | 2.7 GHz | 50 Ohms | 3:4:1, 2:5:1, 3:3:1, | 2 W | - 50 C | + 125 C | 3 Band | SMD/SMT | 49.6 mm | 3.2 mm | 8 mm | Reel | ||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Broadband | 698 MHz | 2.7 GHz | 50 Ohms | 3:4:1, 2:5:1, 3:3:1, | 2 W | - 50 C | + 125 C | 3 Band | SMD/SMT | 49.6 mm | 3.2 mm | 8 mm | Bulk | ||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.64 GHz | Chip | 2.6 dBi | 200 MHz | 50 Ohms | 2:1 | 3 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | WLAN | 6 mm | 2 mm | 1 mm | AMCA62 | Reel | ||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Chip | 2.4 GHz | 2.48 GHz | 4 dBi | 50 Ohms | 500 mW | 1 Band | PCB Mount | SMD/SMT | 1 mm | 0.58 mm | 0.35 mm | Reel | |||||||||||||||||||||||
0In Stock | Multiprotocol Antennas | PCB Antennas | 2.66 GHz | Chip | 3 dBi | 200 MHz | 50 Ohms | 2:1 | 3 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | WLAN | 9 mm | 2 mm | 1 mm | AMCA92 | Reel | ||||||||||||||||||
0In Stock | Multiprotocol Antennas | PCB Antennas | 698 MHz | 960 MHz | 1.2 dBi | 50 Ohms | 3.5:1 | 10 W | - 40 C | + 85 C | 4 Band | PCB Mount | SMD/SMT | 5 mm | 9 mm | 1.57 mm | Reel | |||||||||||||||||||||
Mfr: 9002418L0-L16L TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Non-Terrestrial NTN L Band | 0In Stock | Unspecified Antennas | PCB Antennas | 1.525 GHz | 1.66 GHz | 1.7 dBi | 50 Ohms | 2 W | 2 Band | PCB Mount | SMD/SMT | 37.5 mm | 37.5 mm | 17.98 mm | Reel | |||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Chip | 700 MHz | 2.7 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM | IoT | Chip | Ceramic | - 1.13 dBi, - 3.77 dBi | 50 Ohms | 4.5 | - 40 C | + 85 C | 3 Band | PCB Mount | SMD/SMT | 830 MHz, 1.94 GHz, 2.6 GHz | Automotive, Cellular, M2M, Networking, Telecommunications, V2X, Video Surveillance | 37 mm | 5 mm | 5 mm | AEC-Q200 | ACR | Reel | |||||||||||||
0In Stock | Unspecified Antennas | PCB Antennas | 6.25 GHz | 9.25 GHz | Chip | 4.2 dBi | 50 Ohms | 500 mW | - 55 C | + 125 C | 4 Band | PCB Mount | SMD/SMT | 1 mm | 0.58 mm | 0.35 mm | Reel | |||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.54 GHz | Chip | 2.5 dBi | 200 MHz | 50 Ohms | 2:1 | 3 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | WLAN | 5.2 mm | 2.1 mm | 1 mm | AMCA52 | Reel | ||||||||||||||||||
0In Stock | Multiprotocol Antennas | PCB Antennas | 3.01 GHz | Chip | 2 dBi | 200 MHz | 50 Ohms | 2:1 | 3 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | Dongles, Modems, WLAN | 8 mm | 1 mm | 1 mm | AMCA81 | Reel | ||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 824 MHz | 2.17 GHz | Cellular (NBIoT, LTE) | Chip | 6.4 dBi | 50 Ohms | 3.5 | - 35 C | + 85 C | 5 Band | PCB Mount | SMD/SMT | 24 mm | 5.5 mm | 4.4 mm | ACAJ | Reel | |||||||||||||||||||
0In Stock | PCB Antennas | Iridium LDS Cap Antenna | 1.559 GHz, 1.616 GHz | 1.61 GHz, 1.626 GHz | GNSS, Iridium | 2 dBi, 2.2 dBi | 50 Ohms | 4 W | - 40 C | + 85 C | 2 Band | SMD/SMT | Solder | 35 mm | 35 mm | 17.98 mm | Reel | |||||||||||||||||||||
Mfr: ANT1825BS0XTGN25S TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 18184+25254 GNSS&L2L5 Stack Patch Antenna | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.176 GHz | 1.602 GHz | GPS, GLONASS | 4.2 dBic | 50 Ohms | - 40 C | + 105 C | Patch | 5 | SMD/SMT | SMD/SMT | 25 mm | 25 mm | 8 mm | ANT | Bulk | |||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Embedded Dipole | 824 MHz | 2.17 GHz | Cellular (NBIoT, LTE) | Chip | 50 Ohms | 3:1 | 2 W | 5 Band | PCB Mount | SMD/SMT | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | M2M, Automotive Application, Automotive Meter Reading, Healthcare, POS, Tracking | 41 mm | 15 mm | 0.12 mm | Bulk |