Antennas
7,234 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: W3525B100SMA TTI: W3525B100SMA Pulse Electronics Availability: 100In StockAntennas 2400-2500MHZ PCB SMA-CONN | 100In Stock | Bulk | |||||||||||||||||||||||||||||||||||||
Mfr: 2135231001 TTI: 2135231001 Molex Availability: 200In StockAntennas 698MHz-2.7GHz LTE Hinged External Antenna, w/ SMA Male Conn., White | 200In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 698 MHz | 2.69 GHz | Cellular (NBIoT, LTE) | Whip | Blade Tilt / Swivel | 2.3 dBi, 4.8 dBi | 2 Band | Panel Mount | Connector | RP-SMA Male | 829 MHz, 2.2 GHz | 171.5 mm | 19.4 mm | Bulk | |||||||||||||||||||||
Mfr: 2144281001 TTI: 2144281001 Molex Availability: 200In StockAntennas 2.4GHz Wi-Fi/Bluetooth External Antenna, Compatible w/ U.FL / I-PEX MHF Conn.s, White | 200In Stock | 214428 | Each | 02144281001 214414-0001 | |||||||||||||||||||||||||||||||||||
Mfr: 2144291011 TTI: 2144291011 Molex Availability: 200In StockAntennas 5GHz Compatible Hinged External Antenna, w/ Reverse Polar SMA Male Conn., White | 200In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 698 MHz | 5 GHz | Bluetooth, BLE | 5G, Cellular (NBIoT, LTE) | WiFi | UWB | Whip | Blade Tilt / Swivel | 1.6 dBi, 3.5 dBi, 3.6 dBi, 5.5 dBi | 4 Band | Panel Mount | Connector | RP-SMA Male | 698 MHz, 1.4 GHz, 1.5 GHz, 1.7 GHz, 3.3 GHz, 4.4 GHz, 5.9 GHz | 171.5 mm | 19.4 mm | Bulk | ||||||||||||||||||
Mfr: 2178531000 TTI: 2178531000 Molex Availability: 8In StockAntennas Multi-Hub 7-in-1 (5G/Wi-Fi/GPS) Antenna, 115mm x 161mm, 1000mm Cables w/ SMA Plug Male Conn.s, Adhesive Mtg | 8In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 960 MHz | 1.561 GHz | 8 Band | Adhesive Mount | Connector | SMA Male | 161 mm | 115 mm | 217853 | Each | 02178531000 220355-0001 | |||||||||||||||||||||||||
Mfr: L9000033-01 TTI: L9000033-01 TE Connectivity Availability: 100In StockAntennas ANTENNA 1/4 WAVE SHORT 2.4GHZ | 100In Stock | Bulk | |||||||||||||||||||||||||||||||||||||
Mfr: 2161960001 TTI: 2161960001 Molex Availability: 730In StockAntennas LoRa 868MHz High-Band External Antenna, 196mm Lg., w/ SMA Male Conn. | 730In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 856 MHz | 876 MHz | Cellular (NBIoT, LTE) | IoT | Whip | Tilt/Swivel | 2.5 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 868 MHz | 196 mm | 196 mm Coax | 216196 | Each | 02161960001 215868-0001 | ||||||||||||||
Mfr: 001-0001-L TTI: 001-0001-L TE Connectivity Availability: 100In StockAntennas ANTENNA 2.4 GHZ DIPOLE ANTENN | 100In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Each | ||||||||||||||||||||||||||||||||||||
Mfr: 2042860001 TTI: 2042860001 Molex Availability: 1,400In StockAntennas Ceramic GPS/BeiDou/GLONASS Antenna | 1,400In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.556 GHz | 1.607 GHz | GLONASS, GNSS, GPS | Patch | Ceramic | 5.2 dBi, 5.4 dBi, 5.6 dBi | 50 Ohms | 3 Band | PCB Mount | SMD/SMT | 1.561 GHz, 1.575 GHz, 1.602 GHz | 25 mm | 25 mm | 4 mm | 204286 | Tray | |||||||||||||||||||
Mfr: L9000019-01 TTI: L9000019-01 TE Connectivity Availability: 50In StockAntennas ANTENNA 1/2 WAVE WHIP SWIVEL 2 | 50In Stock | Bulk | |||||||||||||||||||||||||||||||||||||
Mfr: L9000020-01 TTI: L9000020-01 TE Connectivity Availability: 50In StockAntennas ANTENNA 1/2 WAVE WHIP SWIVEL 2 | 50In Stock | Bulk | |||||||||||||||||||||||||||||||||||||
Mfr: L9000143-01 TTI: L9000143-01 TE Connectivity Availability: 25In StockAntennas ANTENNA LPWA 868/915 PUCK RG17 | 25In Stock | Bulk | |||||||||||||||||||||||||||||||||||||
Mfr: L9000167-01 TTI: L9000167-01 TE Connectivity Availability: 50In StockAntennas ANTENNA DOME WIFI6 2.4/5.8GHZ | 50In Stock | Bulk | |||||||||||||||||||||||||||||||||||||
Mfr: ARM32011DM TTI: ARM32011DM Pulse Electronics Availability: 13In StockAntennas 2LTE 1GPS VEHICULAR ANT | 13In Stock | Multiprotocol Antennas | Vehicle Antennas | MIMO | 698 MHz | 5.925 GHz | Cellular (NBIoT, LTE) | GLONASS, GPS | Module | Rectangular | 4.9 dBi, 5.3 dBi, 4.6 dBi, 6.6 dBi | 50 Ohms | 2.5, 2.5, 2, 2 | - 40 C | + 85 C | 4 Band | Direct / Permanent Mount | Connector | SMA Male | 829 MHz, 1.575 GHz, 2.2 GHz, 5.5 GHz | Telematics, Navigation, First Responders, Energy, Utility, Construction, Fleet Management, DSRC, | 202.3 mm | 88.5 mm | 1.8 mm | IP67 | 5181 mm Cable x 3 | ARM | Box | |||||||||||
479In Stock | 146235 | Ammo Pack | |||||||||||||||||||||||||||||||||||||
Mfr: 2144141001 TTI: 2144141001 Molex Availability: 200In StockAntennas ISM/DSRC Hinged External Antenna, w/ SMA Male Conn., White | 200In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 5.8 GHz | 6 GHz | Cellular (NBIoT, LTE) | ISM, DSRC | Whip | Tilt/Swivel | 3.9 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 5.85 GHz | 108.4 mm | Each | ||||||||||||||||||
Mfr: 2128601001 TTI: 2128601001 Molex Availability: 200In StockAntennas 2.4GHz / 5GHz Wi-Fi/Bluetooth Hinged External Antenna, w/ SMA Male Conn., White | 200In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | Whip | Tilt/Swivel | 4.5 dBi, 5.3 dBi | 2 Band | Panel Mount | Connector | SMA Male | 2.45 GHz, 5.5 GHz | 108.4 mm | 1001 | Each | |||||||||||||||||||
Mfr: L9000176-01 TTI: L9000176-01 TE Connectivity Availability: 1,415In StockAntennas ANTENNA VERT 1/2 WAVE DIPOLE L | 1,415In Stock | Bulk | |||||||||||||||||||||||||||||||||||||
Mfr: DBA6927C1-FSMAM TTI: DBA6927C1-FSMAM TE Connectivity Availability: 41In StockAntennas DIPOL,DBA,SMAM,BLK,9 0D | 41In Stock | Multiprotocol Antennas | Indoor Antennas | Passive Antenna | 698 MHz | 2.69 GHz | 3G/4G, Cellular (NBIoT, LTE), GSM, PCS, AWS, MDS, UMTS | WiMAX | Whip | Blade Tilt / Swivel | 0.5 dBi, 2.2 dBi | 50 Ohms | 2.5:1 | - 35 C | + 70 C | 8 Band | Panel Mount | Connector | SMA Male | 752 MHz, 859 MHz, 920 MHz, 1.795 GHz, 1.92 GHz, 2.045 GHz, 2.3 GHz, 2.595 GHz | Wireless Access Points, Wireless Routers, M2M Devices | 229 mm | 15 mm | DBA | Each | ||||||||||||||
479In Stock | 146235 | Ammo Pack | |||||||||||||||||||||||||||||||||||||
Mfr: L9000021-01 TTI: L9000021-01 TE Connectivity Availability: 50In StockAntennas ANTENNA 1/2 WAVE WHIP 2.4GHZ S | 50In Stock | Bulk | |||||||||||||||||||||||||||||||||||||
Mfr: 2144291011 TTI: 214429-1011 Molex Availability: 200In StockAntennas 5GHz Compatible Hinged External Antenna, w/ Reverse Polar SMA Male Conn., White | 200In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 698 MHz | 5 GHz | Bluetooth, BLE | 5G, Cellular (NBIoT, LTE) | WiFi | UWB | Whip | Blade Tilt / Swivel | 1.6 dBi, 3.5 dBi, 3.6 dBi, 5.5 dBi | 4 Band | Panel Mount | Connector | RP-SMA Male | 698 MHz, 1.4 GHz, 1.5 GHz, 1.7 GHz, 3.3 GHz, 4.4 GHz, 5.9 GHz | 171.5 mm | 19.4 mm | 214429 | Bulk | 2144291011 02144291011 | ||||||||||||||||
Mfr: 2144290001 TTI: 2144290001 Molex Availability: 199In StockAntennas 5GHz Compatible Hinged External Antenna, w/ SMA Male Conn., Black | 199In Stock | Bulk | |||||||||||||||||||||||||||||||||||||
Mfr: 2144290001 TTI: 214429-0001 Molex Availability: 199In StockAntennas 5GHz Compatible Hinged External Antenna, w/ SMA Male Conn., Black | 199In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 698 MHz | 5 GHz | Bluetooth, BLE | 5G, Cellular (NBIoT, LTE) | WiFi | UWB | Whip | Blade Tilt / Swivel | 1.6 dBi, 3.5 dBi, 3.6 dBi, 5.5 dBi | 4 Band | Panel Mount | Connector | RP-SMA Male | 698 MHz, 1.4 GHz, 1.5 GHz, 1.7 GHz, 3.3 GHz, 4.4 GHz, 5.9 GHz | 171.5 mm | 19.4 mm | 214429 | Bulk | 2144290001 02144290001 | ||||||||||||||||
Mfr: 2069940100 TTI: 2069940100 Molex Availability: 112In StockAntennas Wi-Fi 6E Flex Cabled Side-Fed Antenna, 6.4mm Width, 15.4mm Cable Lg., 100mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 112In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | 802.11, LoRaWAN, SigFox, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, RFID, U-NII | PCB Trace | I-Bar Flex | 3.6 dBi | 50 Ohms | 2 Band | Adhesive Mount | SMD/SMT | IPEX MHF | 2.45 GHz, 5.5 GHz | 15.4 mm | 6.4 mm | 0.15 mm | 100 mm Coax | Bulk |