• Wireless & RF Modules
  • Antennas

TE Connectivity - WART - Antennas

2 Results
2 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: ANT-916-WRT-RPS
TTI: ANT-916-WRT-RPS
TE Connectivity / Linx Technologies
Availability:

50In Stock

Antennas 916MHz Compact Ant. RPSMA Connector

50In Stock

Call
or
View Details
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
Indoor Antennas
Dipole
900 MHz
930 MHz
Cellular (NBIoT, LTE), GSM, UMTS
LoRaWAN, Sigfox
RFID, ISM
Round
Mini Dome
- 0.1 dBi
30 MHz
50 Ohms
1.9
- 40 C
+ 90 C
1 Band
Direct / Permanent Mount
Connector
RP-SMA Male
916 MHz
Remote Control, Monitoring, Sensing Networks
11 mm
216 mm RG174
WART
Each
Datasheet
Mfr: ANT-916-WRT-UFL
TTI: ANT-916-WRT-UFL
TE Connectivity / Linx Technologies
Availability:

79In Stock

Antennas 916MHz Compact Ant. U.FL Connector

79In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
Indoor Antennas
Dipole
900 MHz
930 MHz
Cellular (NBIoT, LTE), GSM, UMTS
LoRaWAN, Sigfox
RFID, ISM
Round
Mini Dome
- 0.1 dBi
30 MHz
50 Ohms
1.9
- 40 C
+ 90 C
1 Band
Direct / Permanent Mount
Connector
MHF / U.FL
916 MHz
Remote Control, Monitoring, Sensing Networks
11 mm
216 mm RF1.32
WART
Each