TE Connectivity - TRA6927M3 - Antennas
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TRA6927M3PW-001 TTI: TRA6927M3PW-001 TE Connectivity Availability: 10In StockAntennas OMNI,DB,Ph,698/1710 MHz | 10In Stock | Multiprotocol Antennas | Outdoor Antennas | Passive Antenna | 698 MHz | 2.7 GHz | Bluetooth | 3G/4G, Cellular (NBIoT, LTE), GSM | WiMAX | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Whip | Straight | 3.5 dBi, 5.5 dBi, 4.6 dBi | 50 Ohms | 2.5:1, 2.0:1, 2.0:1, 2.5:1, 2.0:1 | 100 W | - 40 C | + 85 C | 5 Band | Direct / Permanent Mount | Connector | N Female | 752 MHz, 883 MHz, 1.91 GHz, 2.14 GHz, 2.5 GHz | Cellular | 3.65 cm | IP67 | TRA6927M3 | Each | ||||||||||
Mfr: TRA6927M3PB-001 TTI: TRA6927M3PB-001 TE Connectivity Availability: 141In StockAntennas OMNI,DB,Ph,698/1710 MHz | 141In Stock | Multiprotocol Antennas | Outdoor Antennas | Passive Antenna | 698 MHz | 2.7 GHz | Bluetooth | 3G/4G, Cellular (NBIoT, LTE), GSM | WiMAX | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Whip | Straight | 3.5 dBi, 5.5 dBi, 4.6 dBi | 50 Ohms | 2.5:1, 2.0:1, 2.0:1, 2.5:1, 2.0:1 | 100 W | - 40 C | + 85 C | 5 Band | Direct / Permanent Mount | Connector | N Female | 752 MHz, 883 MHz, 1.91 GHz, 2.14 GHz, 2.5 GHz | Cellular | 3.65 cm | IP67 | TRA6927M3 | Each | ||||||||||
Mfr: TRA6927M3PB-0031 TTI: TRA6927M3PB-003 TE Connectivity Availability: 0In Stock10 On Order Expected 04-Jan-27 Antennas OMNI,Ph,PMT,698/1710 MHz BK,3dBi,100W,NO | 0In Stock10 On Order Expected 04-Jan-27 | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 698 MHz | 1.71 GHz | 2 Band | TRA6927M3 | Each | |||||||||||||||||||||||||||||||
Mfr: TRA6927M3NB-001 TTI: TRA6927M3NB-001 TE Connectivity Availability: Not Available OnlineAntennas OMNI,Ph,NMO,698/1710 MHz | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Passive Antenna | 698 MHz | 2.7 GHz | Bluetooth | 3G/4G, Cellular (NBIoT, LTE), GSM | WiMAX | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Whip | Straight | 3.5 dBi, 5.5 dBi, 4.6 dBi | 50 Ohms | 2.5:1, 2.0:1, 2.0:1, 2.5:1, 2.0:1 | 100 W | - 40 C | + 85 C | 5 Band | NMO Mount | Connector | NMO Connector | 752 MHz, 883 MHz, 1.91 GHz, 2.14 GHz, 2.5 GHz | Cellular | 3.65 cm | IP67 | TRA6927M3 | Bulk | ||||||||||
Mfr: TRA6927M3NW-001 TTI: TRA6927M3NW-001 TE Connectivity Availability: 0In StockAntennas OMNI,Ph,NMO,698/1710 MHz | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 698 MHz | 2.7 GHz | Bluetooth | 3G/4G, Cellular (NBIoT, LTE), GSM | WiMAX | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Whip | Straight | 3.5 dBi, 5.5 dBi, 4.6 dBi | 50 Ohms | 2.5:1, 2.0:1, 2.0:1, 2.5:1, 2.0:1 | 100 W | - 40 C | + 85 C | 5 Band | NMO Mount | Connector | NMO Connector | 752 MHz, 883 MHz, 1.91 GHz, 2.14 GHz, 2.5 GHz | Cellular | 3.65 cm | IP67 | TRA6927M3 | Bulk |