• Wireless & RF Modules
  • Antennas

LP - TE Connectivity - Antennas

3 Results
3 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: ANT-418-PW-LP
TTI: ANT-418-PW-LP
TE Connectivity / Linx Technologies
Availability:

60In Stock

Antennas Perm Mnt Reducd Ht 1/4 Wave Whip 418MHz

60In Stock

Call
or
View Details
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Indoor Antennas
Monopole
411 MHz
425 MHz
Cellular (NBIoT, LTE), GSM
Helical
Stubby
- 1 dBi
14 MHz
50 Ohms
1.9
- 20 C
+ 85 C
1 Band
Screw
Screw
418 MHz
ISM, Remote Control, Alarms, Security Systems
50.5 mm
LP
Tray
Datasheet
Mfr: ANT-433-PW-LP
TTI: ANT-433-PW-LP
TE Connectivity / Linx Technologies
Availability:

60In Stock

Antennas Perm Mnt Reducd Ht 1/4 Wave Whip 433MHz

60In Stock

Call
or
View Details
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Indoor Antennas
Monopole
427 MHz
439 MHz
Cellular (NBIoT, LTE), GSM
LoRaWAN, WiFi, WLAN
ISM
Helical
Stubby
- 1.9 dBi
12 MHz
50 Ohms
1.9
- 20 C
+ 85 C
1 Band
Screw
Screw
433 MHz
ISM, Remote Control, Alarms, Security Systems
50.5 mm
LP
Tray
Datasheet
Mfr: ANT-868-PW-LP
TTI: ANT-868-PW-LP
TE Connectivity / Linx Technologies
Availability:

Not Available Online

Antennas Perm Mnt Reducd Ht 1/4 Wave Whip 868MHz

Not Available Online

Call
or
View Details
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
Indoor Antennas
Monopole
832 MHz
904 MHz
Cellular (NBIoT, LTE), GSM, UMTS
LoRaWAN, Sigfox
RFID
Helical
Stubby
2.1 dBi
72 MHz
50 Ohms
1.9
- 20 C
+ 85 C
1 Band
Screw
Screw
868 MHz
Remote Control, Monitoring, Sensing Networks
50.5 mm
LP
Tray