TE Connectivity - HWR - Antennas
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ANT-916-CW-HWR-SMA TTI: ANT-916-CW-HWR-SMA TE Connectivity / Linx Technologies Availability: 150In StockAntennas SMA Tilt Swivel 1/2 Wave Whip 916MHz | 150In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Dipole | 900 MHz | 930 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID, ISM | Whip | Tilt/Swivel | 1.2 dBi | 30 MHz | 50 Ohms | 2 | - 30 C | + 80 C | 1 Band | Panel Mount | Connector | SMA Male | 916 MHz | Remote Control, Monitoring, Sensing Networks | 142 mm | 30 mm | HWR | Each | |||||||||||
Mfr: ANT-433-CW-HWR-RPS TTI: ANT-433-CW-HWR-RPS TE Connectivity / Linx Technologies Availability: 48In StockAntennas RPSMA Tilt Swivel 1/4 Wave Whip 433MHz | 48In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Monopole | 418 MHz | 448 MHz | Cellular (NBIoT, LTE), GSM | LoRaWAN, WiFi, WLAN | ISM | Whip | Tilt/Swivel | 1.1 dBi | 30 MHz | 50 Ohms | 2 | - 30 C | + 80 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 433 MHz | ISM, Remote Control, Alarms, Security Systems | 142 mm | 30 mm | HWR | Each | |||||||||||
Mfr: ANT-868-CW-HWR-SMA TTI: ANT-868-CW-HWR-SMA TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas SMA Tilt Swivel 1/2 Wave Whip 868MHz | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Dipole | 853 MHz | 883 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID | Whip | Tilt/Swivel | - 2.3 dBi | 30 MHz | 50 Ohms | 2 | - 30 C | + 80 C | 1 Band | Panel Mount | Connector | SMA Male | 868 MHz | Remote Control, Monitoring, Sensing Networks | 142 mm | 30 mm | HWR | Each | |||||||||||
Mfr: ANT-433-CW-HWR-SMA TTI: ANT-433-CW-HWR-SMA TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas SMA Tilt Swivel 1/4 Wave Whip 433MHz | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Monopole | 418 MHz | 448 MHz | Cellular (NBIoT, LTE), GSM | LoRaWAN, WiFi, WLAN | ISM | Whip | Tilt/Swivel | 1.1 dBi | 30 MHz | 50 Ohms | 2 | - 30 C | + 80 C | 1 Band | Panel Mount | Connector | SMA Male | 433 MHz | ISM, Remote Control, Alarms, Security Systems | 142 mm | 30 mm | HWR | Each | |||||||||||
Mfr: ANT-916-CW-HWR-RPS TTI: ANT-916-CW-HWR-RPS TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas RPSMA Tilt Swivel 1/2 Wave Whip 916MHz | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Dipole | 900 MHz | 930 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID, ISM | Whip | Tilt/Swivel | 1.2 dBi | 30 MHz | 50 Ohms | 2 | - 30 C | + 80 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 916 MHz | Remote Control, Monitoring, Sensing Networks | 142 mm | 30 mm | HWR | Each |