HDP - TE Connectivity - Antennas
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: L000619-01 TTI: L000619-01 TE Connectivity / Linx Technologies Availability: 0In StockAntennas Antenna LTE HDP ahesive Back 1M SMA Plug | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 617 MHz | 4.99 GHz | 6.2 dBi | 50 Ohms | 2.4 | 10 W | - 40 C | + 85 C | Dipole | 12 Band | Adhesive Mount | Connector | SMA-Male | 104 mm | 17 mm | 4.2 mm | IP67 | RG-174/U | HDP | Each | |||||||||||||||
Mfr: L000619-03 TTI: L000619-03 TE Connectivity / Linx Technologies Availability: 0In StockAntennas Antenna LTE HDP adhesive Bk 3M SMA Plug | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 617 MHz | 4.99 GHz | 6.2 dBi | 50 Ohms | 2.4 | 10 W | - 40 C | + 85 C | Dipole | 12 Band | Adhesive Mount | Connector | SMA-Male | 104 mm | 17 mm | 4.2 mm | IP67 | RG-174/U | HDP | Bulk | |||||||||||||||
Mfr: L000619-05 TTI: L000619-05 TE Connectivity / Linx Technologies Availability: 0In StockAntennas Antenna LTE HDP adhesive Bk .5M SMA Plug | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 617 MHz | 4.99 GHz | 6.2 dBi | 50 Ohms | 2.4 | 10 W | - 40 C | + 85 C | Dipole | 12 Band | Adhesive Mount | Connector | SMA-Male | 104 mm | 17 mm | 4.2 mm | IP67 | RG-174/U | HDP | Bulk |