TE Connectivity - GNSS - Antennas
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.56 GHz | 1.602 GHz | BEIDOU, Galileo, GLONASS, GPS | PCB Trace | 50 Ohms | 2.0:1 | 3 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 1.561 GHz, 1.575 GHz, 1.602 GHz | Satellite Application | 10 mm | 10 mm | 1 mm | GNSS | Reel | ||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.559 GHz | 1.606 GHz | BEIDOU, Galileo, GLONASS, GPS | Patch | 26 dB | 10 MHz | 50 Ohms | 3.0:1 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX MHF | 1.561 GHz, 1.575 GHz, 1.602 GHz | Satellite Application | 35.5 mm | 35.5 mm | 9 mm | 70 mm RF1.13 | GNSS | Each | |||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.559 GHz | 1.606 GHz | BEIDOU, Galileo, GLONASS, GPS | Patch | Ceramic | 5.7 dBic | 50 Ohms | 3.0:1 | - 40 C | + 105 C | 1 Band | PCB Mount | Pin | 1.561 GHz, 1.575 GHz, 1.602 GHz | Satellite Application | 35.5 mm | 35.5 mm | 4.5 mm | GNSS | ||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.225 GHz | 1.578 GHz | Galileo, GPS | Patch | 4 dBic, 5 dBic | 50 Ohms | - 40 C | + 85 C | 2 Band | PCB Mount | Pin | 1.227 GHz, 1.575 GHz | Satellite Application | 38 mm | 38 mm | 8.9 mm | GNSS | ||||||||||||||||||
Not Available Online | Multiprotocol Antennas | PCB Antennas | Embedded | 1.57 GHz | 1.8 GHz | Bluetooth, BLE | Galileo, GPS | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Chip | 1 dB | 50 Ohms | 2.0:1 | - 40 C | + 105 C | 2 Band | PCB Mount | SMD/SMT | 1.575 GHz, 2.45 GHz | Satellite Application, Wireless Application | 3.2 mm | 1.7 mm | 0.5 mm | GNSS | Reel | ||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.57 GHz | 1.615 GHz | BEIDOU, Galileo, GLONASS, GPS | Chip | 3.2 dBi | 50 Ohms | 2.0:1 | 10 W | - 40 C | + 105 C | 1 Band | PCB Mount | SMD/SMT | 1.561 GHz, 1.575 GHz, 1.602 GHz | Satellite Application | 5.2 mm | 3.7 mm | 0.7 mm | GNSS | Reel | |||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.225 GHz | 1.578 GHz | Galileo, GPS | Patch | 4.5 dBIc, 5 dBic | 50 Ohms | 2.0:1 | - 40 C | + 85 C | 2 Band | PCB Mount | Pin | 1.227 GHz, 1.575 GHz | Satellite Application | 38 mm | 38 mm | 14.86 mm | GNSS | |||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.559 GHz | 1.606 GHz | BEIDOU, Galileo, GLONASS, GPS | Patch | 4.8 dBic | 50 Ohms | 3.0:1 | - 40 C | + 105 C | 1 Band | PCB Mount | Pin | 1.561 GHz, 1.575 GHz, 1.602 GHz | Satellite Application | 25 mm | 25 mm | 4 mm | GNSS | |||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.573 GHz | 1.577 GHz | Galileo, GPS | Patch | Active Ceramic | 19 dBi | 10 MHz | 50 Ohms | - 40 C | + 90 C | 1 Band | PCB Mount | Pin | U.FL | 1.575 GHz | Satellite Application | 12 mm | 12 mm | 6.35 mm | 83 mm RF0.81 | GNSS |