TE Connectivity - Antennas
3,495 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 4-1982564-1 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas WLAN Dual Band Terminal Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 2.4 GHz | 5.875 GHz | WiFi | 1 dBi | 50 Ohms | 2.0:1 | 10 W | - 30 C | + 75 C | 2 Band | Snap On | IPEX MHF | 104 mm | 9.38 mm | |||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | PCB Antennas | Embedded | 1.57 GHz | 1.8 GHz | Bluetooth, BLE | Galileo, GPS | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Chip | 1 dB | 50 Ohms | 2.0:1 | - 40 C | + 105 C | 2 Band | PCB Mount | SMD/SMT | 1.575 GHz, 2.45 GHz | Satellite Application, Wireless Application | 3.2 mm | 1.7 mm | 0.5 mm | GNSS | Reel | ||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |||||||||||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | 802.11 a/b/g/n/ac/ad/ax, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | PCB Trace | I-Bar Flex | 5.3 dB | 100 MHz, 725 MHz, 1.2 GHz | 50 Ohms | 2.7:1 | Embedded | 3 Band | Adhesive Mount | Connector | MHF4 | 2.45 GHz, 5.5125 GHz, 6.525 GHz | 35 mm | 8 mm | 0.19 mm | 0.81 mm Coax | |||||||||||||||
Mfr: 1-2118909-8 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas PCB Ant,MHF 4L,200mm Wi-Fi 6E Triple | 0In Stock | WiFi 6E | ||||||||||||||||||||||||||||||||||||
0In Stock | WiFi 6E | |||||||||||||||||||||||||||||||||||||
Mfr: 1-2118909-1 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas PCB Ant, MHF, 50mm Wi-Fi 6E Triple | 0In Stock | WiFi 6E | ||||||||||||||||||||||||||||||||||||
Not Available Online | Bulk | |||||||||||||||||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Mfr: 1-2823591-1 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineAntennas External MiMo Transit Antenna | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Passive Antenna | 698 MHz | 6 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Galileo, GLONASS, GPS | 802.11, WLAN, WiFi, WiMAX, WiFi 6E | IoT, ISM | Module | 6 dBi, 10 dBi | 50 Ohms | 2.5:1 | 60 W | - 40 C | + 80 C | 2 Band | Direct / Permanent Mount | Connector | N Female | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 4 GHz, 5.2 GHz, 5.8 GHz | High Speed Trains, Locomotives, Trams, Buses, Coaches, Mass Transit Systems, Heavy Duty Machinery | 265 mm | 87 mm | 103 mm | IP67 | MiMo | Bulk | |||||||||
0In Stock | ||||||||||||||||||||||||||||||||||||||
Mfr: CFSA69594P1-30D43F TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas OMNI,CEILING,30cm,D43F, HOLES, 698-5925MHz; hard ceiling | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Indoor Antenna | 698 MHz | 5.925 GHz | 4G/LTE, 5G | Module | Radome | 3.2 dBi to 5.6 dBi | 698 MHz to 5925 MHz | 50 Ohms | 1.2, 1.3, 1.4 | 50 W | - 30 C | + 70 C | Ceiling Mount | Connector | 4.3-10 Female | Distributed Antenna Systems | 7.6 mm | 30 mm Coax | ||||||||||||||||
Mfr: CFSA69594P1-B30D3F TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas OMNI,CEILING,30cm,NF,BULK,HOLES,698-5925MHz hard ceiling | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Indoor Antenna | 698 MHz | 5.925 GHz | 4G/LTE, 5G | Module | Radome | 3.2 dBi to 5.6 dBi | 698 MHz to 5925 MHz | 50 Ohms | 1.2, 1.3, 1.4 | 50 W | - 30 C | + 70 C | Ceiling Mount | Connector | 4.3-10 Female | Distributed Antenna Systems | 7.6 mm | 30 mm Coax | ||||||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | 617 MHz | 6 GHz | Whip | 4.8 dB | 50 Ohms | 3:1 | 10 W | - 40 C | + 85 C | 7 Band | Stud | Connector | SMA Male | 245 mm | 63 mm | 84 mm | IP67 | RG-174 | FP20 | |||||||||||||||||
0In Stock | Multiprotocol Antennas | Outdoor Antennas | 617 MHz | 6 GHz | Whip | 4.8 dB | 50 Ohms | 3:1 | 10 W | - 40 C | + 85 C | 7 Band | Stud | Connector | SMA Male | 245 mm | 63 mm | 84 mm | IP67 | RG-174 | FP20 | |||||||||||||||||
0In Stock | ||||||||||||||||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Mfr: 2-1513472-5 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas UAM ASSEMBLY 500 MM CABLE GRAY | 0In Stock | |||||||||||||||||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | PCB Antennas | Embedded | 2.4 GHz | 7.125 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX, WiFi 6E | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | - 0.7 dBi, - 1 dBi | 50 Ohms | 2:1, 2.5:1 | 10 W | - 40 C | + 85 C | 3 Band | PCB Mount | SMD/SMT | 2.45 GHz, 5.5 GHz, 6.5 GHz | Wireless Application | 18.9 mm | 6.2 mm | 0.76 mm | ||||||||||||||
Not Available Online | PCB Antennas | FPC Antenna | 3.1 GHz | 8.5 GHz | 4.1 dBi | 50 Ohms | 1.9:1, 2.4:1 | 10 W | - 40 C | + 85 C | MHF4 | UWB | 35.1 mm | 24.1 mm | 0.15 mm | MHF4 | Bulk | |||||||||||||||||||||
0In Stock | ||||||||||||||||||||||||||||||||||||||
Mfr: DBA6171C2-BSMAM TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas DIPOLE,SMAM,SWIVEL,617-7125MHz,INDOOR | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Dipole | 617 MHz | 7.125 GHz | Blade, Hinged | Straight | - 0.3 dBi to + 3 dBi | 50 Ohms | 2 : 1 | 5 W | - 40 C | + 85 C | 1 Band | Screw | Connector | SMA Male | 4G/5G | 9.3 mm | 25 mm | 184 mm | Bulk | |||||||||||||||
0In Stock |