TE Connectivity - Antennas
3,495 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ANT-916-MHW-RPS-S TTI: ANT-916-MHW-RPS-S TE Connectivity / Linx Technologies Availability: 9In StockAntennas 916MHz MHW Dipole RPSMA, 79'' Cable | 9In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Dipole | 816 MHz | 1 GHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID, ISM | Module | T-Bar | 5.4 dBi | 200 MHz | 50 Ohms | 1.9 | 1 Band | Adhesive Mount | Connector | RP-SMA Male | 916 MHz | Remote Control, Monitoring, Sensing Networks | 138 mm | 34 mm | 9.7 mm | 2 M RG174 | MHW | Each | |||||||||||
13In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 890 MHz | 950 MHz | Cellular (NBIoT, LTE), GSM, UMTS | Collinear | Fiberglass | 5 dBi | 50 Ohms | 1.5:1 | 100 W | - 45 C | + 70 C | 1 Band | Bracket Mount | Connector | N Female | 920 MHz | 610 mm | OD9 | Kit | ||||||||||||||||
Mfr: MTRA61274CB2-001 TTI: MTRA61274CB2-001 TE Connectivity Availability: 47In StockAntennas OMNI,DB,PH,617/1690 MHZ | 47In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | MIMO | 617 MHz | 2.7 GHz | Bluetooth | 3G, Cellular (NBIoT, LTE), GSM, UMTS, WCMDA | 802.11 b/g/n, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Module | Sharkfin | 3.2 dBi, 4 dBi, 4 dBi, 3.4 dBi, 4.7 dBi, 4.1 dBi, 4.1 dBi, 4.2 dBi, 4 dBi, 3.4 dBi | 50 Ohms | 2.5 | 50 W | - 30 C | + 70 C | 10 Band | Panel Mount | Connector | SMA Male | 657.5 MHz, 761 MHz, 859 MHz, 920 MHz, 1.45 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.4 GHz, 2.6 GHz | Bluetooth, LTE, GSM 850/900, GSM 1800/1900, UMTS/WCMDA (3G) | 130 mm | 84 mm | 95 mm | IP67 | 610 mm LMR-195M | Each | ||||||||
Mfr: ANT-916-PW-QW-UFL TTI: ANT-916-PW-QW-UFL TE Connectivity / Linx Technologies Availability: 50In StockAntennas 916MHz 1/4 Wave Whip Permanent Mount, UF | 50In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Monopole | 865 MHz | 965 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID, ISM | Whip | Straight | 1.8 dBi | 100 MHz | 50 Ohms | 1.9 | - 40 C | + 90 C | 1 Band | Direct / Permanent Mount | MHF / U.FL Plug | MHF / U.FL | 916 MHz | Low Power Wide Area Applications, ISM Applications, IoT Devices, Remote Control, Monitoring, Sensing, Smart Home Networking, Handheld Devices | 80 mm | 216 mm RF1.32 | PW | Each | |||||||||||
Mfr: ANT-916-WRT-RPS TTI: ANT-916-WRT-RPS TE Connectivity / Linx Technologies Availability: 50In StockAntennas 916MHz Compact Ant. RPSMA Connector | 50In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Dipole | 900 MHz | 930 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID, ISM | Round | Mini Dome | - 0.1 dBi | 30 MHz | 50 Ohms | 1.9 | - 40 C | + 90 C | 1 Band | Direct / Permanent Mount | Connector | RP-SMA Male | 916 MHz | Remote Control, Monitoring, Sensing Networks | 11 mm | 216 mm RG174 | WART | Each | |||||||||||
Mfr: ANT-433-CW-QW TTI: ANT-433-CW-QW TE Connectivity / Linx Technologies Availability: 47In StockAntennas RPSMA Connectorized 1/4 Wave Whip 433MHz | 47In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Monopole | 400 MHz | 470 MHz | Cellular (NBIoT, LTE), GSM | LoRaWAN, WiFi, WLAN | ISM | Whip | Straight | 3.3 dBi | 70 MHz | 50 Ohms | 1.9 | - 40 C | + 90 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 433 MHz | ISM, Remote Control, Alarms, Security Systems | 178 mm | CW | Each | ||||||||||||
1In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | UHF Band | 380 MHz | 520 MHz | Whip | 3 dBi | 50 Ohms | 2:1 | 200 W | - 35 C | + 80 C | 1 Band | NMO Mount | NMO Connector | Vehicular | 232 mm | Each | ||||||||||||||||||||
Mfr: ANT-916-OC-LG-RPS TTI: ANT-916-OC-LG-RPS TE Connectivity / Linx Technologies Availability: 46In StockAntennas 916MHz 2.2dBi OPEN COIL WHIP TIL/SWIV | 46In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Dipole | 895 MHz | 935 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID, ISM | Whip | Tilt/Swivel | 2.2 dBi | 40 MHz | 50 Ohms | 2 | - 20 C | + 85 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 916 MHz | Remote Control, Monitoring, Sensing Networks | 193.5 mm | 21.8 mm | OC | Each | |||||||||||
92In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Passive Antenna | 450 MHz | 470 MHz | UHF | Whip | Straight with Base | Unity | 1 Band | Magnetic Mount | 460 MHz | Mobile Antennas | 6 in | QW | Each | ||||||||||||||||||||||
14In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Mobile Antenna | 144 MHz | 174 MHz | Whip | Straight with Base | 2.4 dBi | 2.0:1 | 100 W | - 45 C | + 85 C | 1 Band | NMO Mount | Land Mobile Radio (LMR) | 36.576 mm | Bulk | |||||||||||||||||||||
Mfr: ANT-916-JJB-RA TTI: ANT-916-JJB-RA TE Connectivity / Linx Technologies Availability: 500In StockAntennas Perm Mnt Mini Ant. R Angle Post 916MHz | 500In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | Embedded Monopole | 901 MHz | 931 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID, ISM | Whip | Stubby Right Angle | - 0.5 dBi | 30 MHz | 50 Ohms | 2 | - 40 C | + 90 C | 1 Band | PCB Mount | Through Hole | 916 MHz | Remote Control, Monitoring, Sensing Networks | 14.5 mm | JJB | Each | |||||||||||||
Mfr: ANT-433-PW-LP TTI: ANT-433-PW-LP TE Connectivity / Linx Technologies Availability: 60In StockAntennas Perm Mnt Reducd Ht 1/4 Wave Whip 433MHz | 60In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Monopole | 427 MHz | 439 MHz | Cellular (NBIoT, LTE), GSM | LoRaWAN, WiFi, WLAN | ISM | Helical | Stubby | - 1.9 dBi | 12 MHz | 50 Ohms | 1.9 | - 20 C | + 85 C | 1 Band | Screw | Screw | 433 MHz | ISM, Remote Control, Alarms, Security Systems | 50.5 mm | LP | Tray | |||||||||||||
2,000In Stock | Outdoor Antennas | 423 MHz | 443 MHz | Whip | - 0.5 dB | 50 Ohms | 3:1 | - 30 C | + 75 C | 1 Band | Chassis Mount | Connector | SMA Female | 50 mm | Each | |||||||||||||||||||||||
2,000In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Terminal/Duck Antenna | 423 MHz | 443 MHz | Cellular, NB-IoT | Whip | Fixed Right Angle | - 6 dBi | 50 Ohms | 3.1:1 | 10 W | - 30 C | + 75 C | 1 Band | Chassis | SMA Female | SMA | 47.3 m | Each | ||||||||||||||||||
Mfr: ANT-5GW-SPNF1 TTI: ANT-5GW-SPNF1 TE Connectivity / Linx Technologies Availability: 131In StockAntennas ANTENNA 5G WB CELL DOME IP67 N | 131In Stock | Multiprotocol Antennas | Outdoor Antennas | Dipole | 617 MHz | 5 GHz | Bluetooth, BLE | 5G, Cellular (NBIoT, LTE), GSM | LoRaWAN, Sigfox, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT | Module | Sharkfin | - 3.1 dBi | 50 Ohms | 1.6, 1.7, 1.8, 3, 3.6, 4.1, 7 | 10 W | - 30 C | + 70 C | 10 Band | Direct / Permanent Mount | Connector | N Jack (Female) | 656 MHz, 751 MHz, 876 MHz, 1.955 GHz, 2.35 GHz, 2.593 GHz, 3.55 GHz, 3.625 GHz, 3.95 GHz, 4.7 GHz | CBRS, Emerging 5G C-Band and Emerging 5G 2.5 GHz EBS Applications, IoT Devices, LTE-M, NB-IoT, 4.9 GHz Public Safety, Worldwide 5G/4G/3G/2G | 70.8 mm | IP67 | 5GW | Each | |||||||||
1,300In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | 2.5 dBi, 7 dBi | 50 Ohms | 2.0:1, 2.0:1 | 10 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | Wireless Application | 30 mm | 9.5 mm | 0.2 mm | 50 mm RF1.13 | Each | |||||||||||
Mfr: ANT-916-CW-RH TTI: ANT-916-CW-RH TE Connectivity / Linx Technologies Availability: 6,850In StockAntennas RPSMA Reduced Height 1/4 Wave Whip 916MH | 6,850In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Monopole | 900 MHz | 935 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID, ISM | Helical | Stubby | - 1.3 dBi | 35 MHz | 50 Ohms | 1.9 | - 30 C | + 90 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 916 MHz | Remote Control, Monitoring, Sensing Networks | 51 mm | RH | Each | ||||||||||||
Mfr: ANT-433-CW-RH TTI: ANT-433-CW-RH TE Connectivity / Linx Technologies Availability: 100In StockAntennas RPSMA Reduced Height 1/4 Wave Whip 433MH | 100In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Monopole | 425 MHz | 440 MHz | Cellular (NBIoT, LTE), GSM | LoRaWAN, WiFi, WLAN | ISM | Helical | Stubby | - 5.6 dBi | 15 MHz | 50 Ohms | 1.9 | - 30 C | + 90 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 433 MHz | ISM, Remote Control, Alarms, Security Systems | 51 mm | RH | Each | ||||||||||||
Mfr: CMD69423P-30D43F TTI: CMD69423P-30D43F TE Connectivity Availability: 19In StockAntennas OMNI,DBAND,30CM,D43F 698-4200M | 19In Stock | Multiprotocol Antennas | Indoor Antennas | MIMO | 698 MHz | 4.2 GHz | Bluetooth | 5G, Cellular (NBIoT, LTE), CBRS | WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Panel | 3.9 dBi, 5.3 dBi, 6 dBi, 6.1 dBi, 6.8 dBi, 6.7 dBi | 50 Ohms | 2:1 | 50 W | - 30 C | + 70 C | 6 Band | Ceiling Mount | Connector | 4.1-9.5 DIN Female | 752 MHz, 859 MHz, 1.45 GHz, 1.935 GHz, 2.5 GHz, 3.75 GHz | In-Building Systems | 218.7 mm | 30 cm Coax | CMD69423P | Each | |||||||||
Mfr: ANT-916-WRT-UFL TTI: ANT-916-WRT-UFL TE Connectivity / Linx Technologies Availability: 79In StockAntennas 916MHz Compact Ant. U.FL Connector | 79In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Dipole | 900 MHz | 930 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID, ISM | Round | Mini Dome | - 0.1 dBi | 30 MHz | 50 Ohms | 1.9 | - 40 C | + 90 C | 1 Band | Direct / Permanent Mount | Connector | MHF / U.FL | 916 MHz | Remote Control, Monitoring, Sensing Networks | 11 mm | 216 mm RF1.32 | WART | Each | |||||||||||
Mfr: CFD69383P-30D43F TTI: CFD69383P-30D43F TE Connectivity Availability: 20In StockAntennas OMNI,DBAND,30cm,D43F 698-960,1690-3800MH | 20In Stock | Multiprotocol Antennas | Indoor Antennas | MIMO | 698 MHz | 4 GHz | Module | 4.2 dBi, 5 dBi, 5.4 dBi | 3.5 GHz | 50 Ohms | 1.5:1, 2:1 | 50 W | - 30 C | + 70 C | 3 Band | Ceiling Mount | Connector | 4.3-10 Female | AWS-3, CBRS/WiMAX, LTE, WCS | 7.6 mm | CFD | Each | ||||||||||||||||
23In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 152 MHz | 162 MHz | VHF | Whip | Straight with Base | Unity | 1 Band | Magnetic Mount | 157 MHz | Mobile Antennas | 45.7 cm | QW | Each | ||||||||||||||||||||||
Mfr: ANT-W63-SPS1-1 TTI: ANT-W63-SPS1-1 TE Connectivity / Linx Technologies Availability: 10In StockAntennas ANTENNA WIFI6 IP67 PUCK RG174 | 10In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Dipole | 2.4 GHz | 7.125 GHz | Bluetooth, BLE | 2G/4G/5G, Cellular (NBIoT, LTE) | 802.11 b/g/n/ac/ax, WiFi 4, WiFi 5, WiFi 6, WiFi 6E | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM, U-NII | Module | Dome | - 3.9 dBi, - 4.1 dBi, - 4.6 dBi | 50 Ohms | 1.4, 1.5, 1.5 | 15 W | - 40 C | + 70 C | 3 Band | Panel Mount | Connector | SMA Male | 2.4 GHz, 5 GHz, 6 GHz | Wireless Applications, U-NII, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring | 23.3 mm | IP67 | 1 M RG174/U | W63SPS | Each | ||||||||
Mfr: L9000106-01 TTI: L9000106-01 TE Connectivity Availability: 100In StockAntennas ANTENNA DOME MON 2.4GHZ RG174 | 100In Stock | Bulk | ||||||||||||||||||||||||||||||||||||
Mfr: 001-0001-L TTI: 001-0001-L TE Connectivity Availability: 100In StockAntennas ANTENNA 2.4 GHZ DIPOLE ANTENN | 100In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Each |