TE Connectivity - Antennas
3,495 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: L000601-01 TTI: L000601-01 TE Connectivity / Linx Technologies Availability: 12,000In StockAntennas UWB ceramic chip antenna 6000 MHz - 8000 MHz 6mm x 5mm x 0.5mm | 12,000In Stock | Multiprotocol Antennas | PCB Antennas | Embedded Antenna | 6 GHz | 8 GHz | Chip | 3.7 dBi | 50 Ohms | 2.5:1 | 10 W | - 40 C | + 125 C | 1 Band | SMD/SMT | SMD/SMT | 6 mm | 5 mm | 0.5 mm | Each | ||||||||||||||||||
2,000In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Chip | 2.4 dBi | 50 Ohms | 2:1 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | Wireless Application | 3.2 mm | 1.6 mm | 1.2 mm | Reel | ||||||||||||||
160In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 450 MHz | 470 MHz | Whip | Bulk | |||||||||||||||||||||||||||||||||
100In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 3 dBi | 50 Ohms | 4:1 | 10 W | - 40 C | + 85 C | Embedded | 2 Band | Adhesive Mount | Connector | 65 mm | 15 mm | 0.2 mm | Each | ||||||||||||||||||||||
100In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 7.125 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX, WiFi 6E | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | 2.5 dBi, 4.6 dBi, 5 dBi | 50 Ohms | 2.0:1, 2.2:1, 2.0:1 | - 40 C | + 85 C | 3 Band | PCB Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz, 6.5 GHz | Wireless Application | 30 mm | 7 mm | 0.78 mm | 200 mm RF1.13 | Each | ||||||||||||
Mfr: FTRA6971M5PB-001 TTI: FTRA6971M5PB-001 TE Connectivity Availability: 50In StockAntennas 698-7125MHZ OMNI,PH,PMT | 50In Stock | 698 MHz | 7.125 GHz | 5 dBi | 5G Phantom On-Ground Plane | Each | ||||||||||||||||||||||||||||||||
Mfr: L000410-04 TTI: L000410-04 TE Connectivity Availability: 12In StockAntennas Monopole Whip,UHF,740-960MHz | 12In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Monopole | 740 MHz | 960 MHz | Whip | 4.28 dB | 50 Ohms | 2.3:1 | 35 W | - 30 C | + 70 C | 1 Band | Screw | Connector | UHF | 740 MHz to 960 MHz | 64 mm | IP67 | Each | |||||||||||||||||
Mfr: ANT-W63WS3-SMA TTI: ANT-W63WS3-SMA TE Connectivity / Linx Technologies Availability: 47In StockAntennas ANTENNA BLADE WIFI6/6E SWIVEL | 47In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.4 GHz | 7.125 GHz | Bluetooth, BLE | 2G/4G/5G, Cellular (NBIoT, LTE) | 802.11 b/g/n/ac/ax, WiFi 4, WiFi 5, WiFi 6, WiFi 6E | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM, U-NII | Whip | Blade Tilt / Swivel | 2.4 dBi, 5 dBi, 5.3 dBi | 50 Ohms | 2.3, 1.8, 3.5 | 5 W | - 20 C | + 65 C | 3 Band | Connector | Connector | SMA Plug | 2.4 GHz, 5 GHz, 6 GHz | Wireless Applications, U-NII, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring | 135.7 mm | 20.1 mm | W63WS | Each | |||||||||
Mfr: ANT-DB1-LCD-RPS TTI: ANT-DB1-LCD-RPS TE Connectivity / Linx Technologies Availability: 750In StockAntennas 2.4/5.8GHz Dipole Swivel Antenna RSMA | 750In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.4 GHz | 5.875 GHz | Bluetooth, BLE | 802.11 b/g/n,/ac, WiFi 4, WiFi 5, U-NII | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | Whip | Tilt/Swivel | - 0.6 dBi, - 1.5 dBi, - 2.2 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 80 C | 2 Band | Panel Mount | Connector | RP-SMA Male | 2.4 GHz, 5.8 GHz | Single Band, Dual Band, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring, U-NII | 83.1 mm | LCD | Each | |||||||||||
Mfr: ANT-433-CW-HD TTI: ANT-433-CW-HD TE Connectivity / Linx Technologies Availability: 100In StockAntennas RPSMA Heavy Duty 1/4 Wave Whip 433MHz | 100In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Monopole | 420 MHz | 445 MHz | Cellular (NBIoT, LTE), GSM | LoRaWAN, WiFi, WLAN | ISM | Whip | Straight | 0.7 dBi | 25 MHz | 50 Ohms | 2 | - 30 C | + 70 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 433 MHz | ISM, Remote Control, Alarms, Security Systems | 88 mm | HD | Each | ||||||||||||
Mfr: ANT-916-MHW-RPS-S TTI: ANT-916-MHW-RPS-S TE Connectivity / Linx Technologies Availability: 9In StockAntennas 916MHz MHW Dipole RPSMA, 79'' Cable | 9In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Dipole | 816 MHz | 1 GHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID, ISM | Module | T-Bar | 5.4 dBi | 200 MHz | 50 Ohms | 1.9 | 1 Band | Adhesive Mount | Connector | RP-SMA Male | 916 MHz | Remote Control, Monitoring, Sensing Networks | 138 mm | 34 mm | 9.7 mm | 2 M RG174 | MHW | Each | |||||||||||
13In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 890 MHz | 950 MHz | Cellular (NBIoT, LTE), GSM, UMTS | Collinear | Fiberglass | 5 dBi | 50 Ohms | 1.5:1 | 100 W | - 45 C | + 70 C | 1 Band | Bracket Mount | Connector | N Female | 920 MHz | 610 mm | OD9 | Kit | ||||||||||||||||
Mfr: MTRA61274CB2-001 TTI: MTRA61274CB2-001 TE Connectivity Availability: 47In StockAntennas OMNI,DB,PH,617/1690 MHZ | 47In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | MIMO | 617 MHz | 2.7 GHz | Bluetooth | 3G, Cellular (NBIoT, LTE), GSM, UMTS, WCMDA | 802.11 b/g/n, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Module | Sharkfin | 3.2 dBi, 4 dBi, 4 dBi, 3.4 dBi, 4.7 dBi, 4.1 dBi, 4.1 dBi, 4.2 dBi, 4 dBi, 3.4 dBi | 50 Ohms | 2.5 | 50 W | - 30 C | + 70 C | 10 Band | Panel Mount | Connector | SMA Male | 657.5 MHz, 761 MHz, 859 MHz, 920 MHz, 1.45 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.4 GHz, 2.6 GHz | Bluetooth, LTE, GSM 850/900, GSM 1800/1900, UMTS/WCMDA (3G) | 130 mm | 84 mm | 95 mm | IP67 | 610 mm LMR-195M | Each | ||||||||
2,000In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Terminal/Duck Antenna | 423 MHz | 443 MHz | Cellular, NB-IoT | Whip | Fixed Right Angle | - 6 dBi | 50 Ohms | 3.1:1 | 10 W | - 30 C | + 75 C | 1 Band | Chassis | SMA Female | SMA | 47.3 m | Each | ||||||||||||||||||
Mfr: ANT-916-OC-LG-RPS TTI: ANT-916-OC-LG-RPS TE Connectivity / Linx Technologies Availability: 46In StockAntennas 916MHz 2.2dBi OPEN COIL WHIP TIL/SWIV | 46In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Dipole | 895 MHz | 935 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID, ISM | Whip | Tilt/Swivel | 2.2 dBi | 40 MHz | 50 Ohms | 2 | - 20 C | + 85 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 916 MHz | Remote Control, Monitoring, Sensing Networks | 193.5 mm | 21.8 mm | OC | Each | |||||||||||
92In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Passive Antenna | 450 MHz | 470 MHz | UHF | Whip | Straight with Base | Unity | 1 Band | Magnetic Mount | 460 MHz | Mobile Antennas | 6 in | QW | Each | ||||||||||||||||||||||
14In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Mobile Antenna | 144 MHz | 174 MHz | Whip | Straight with Base | 2.4 dBi | 2.0:1 | 100 W | - 45 C | + 85 C | 1 Band | NMO Mount | Land Mobile Radio (LMR) | 36.576 mm | Bulk | |||||||||||||||||||||
Mfr: ANT-916-JJB-RA TTI: ANT-916-JJB-RA TE Connectivity / Linx Technologies Availability: 500In StockAntennas Perm Mnt Mini Ant. R Angle Post 916MHz | 500In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | Embedded Monopole | 901 MHz | 931 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID, ISM | Whip | Stubby Right Angle | - 0.5 dBi | 30 MHz | 50 Ohms | 2 | - 40 C | + 90 C | 1 Band | PCB Mount | Through Hole | 916 MHz | Remote Control, Monitoring, Sensing Networks | 14.5 mm | JJB | Each | |||||||||||||
Mfr: ANT-433-PW-LP TTI: ANT-433-PW-LP TE Connectivity / Linx Technologies Availability: 60In StockAntennas Perm Mnt Reducd Ht 1/4 Wave Whip 433MHz | 60In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Monopole | 427 MHz | 439 MHz | Cellular (NBIoT, LTE), GSM | LoRaWAN, WiFi, WLAN | ISM | Helical | Stubby | - 1.9 dBi | 12 MHz | 50 Ohms | 1.9 | - 20 C | + 85 C | 1 Band | Screw | Screw | 433 MHz | ISM, Remote Control, Alarms, Security Systems | 50.5 mm | LP | Tray | |||||||||||||
2,000In Stock | Outdoor Antennas | 423 MHz | 443 MHz | Whip | - 0.5 dB | 50 Ohms | 3:1 | - 30 C | + 75 C | 1 Band | Chassis Mount | Connector | SMA Female | 50 mm | Each | |||||||||||||||||||||||
Mfr: ANT-LTE-RPC-UFL TTI: ANT-LTE-RPC-UFL TE Connectivity / Linx Technologies Availability: 50In StockAntennas ANTENNA LTE RPC PCB ADHES 100M | 50In Stock | Multiprotocol Antennas | PCB Antennas | Embedded Dipole | 600 MHz | 3.8 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE), GSM, UMTS, CBRS | BEIDOU, Galileo, GLONASS, GPS | 802.11, LoRaWAN, SigFox, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | RFID, IoT, ISM | PCB Trace | I-Bar | 3.6 dBi, 4.9 dBi, 6.3 dBi, 5.1 dBi, 5 dBi, 4.6 dBi, 3.1 dBi | 50 Ohms | 2.5, 1.8, 2.4, 1.8, 1.4, 2.1, 4.1 | 2 W | - 20 C | + 65 C | 7 Band | Adhesive Mount | Connector | IPEX MHF1 | 600 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 3.3 GHz, 3.4 GHz, 3.5 GHz, 3.6 GHz | Worldwide Cellular, Low Power Wide Area, ISM Applications, Smart Home Networking, Global Navigation | 98.4 mm | 14.9 mm | 0.8 mm | 100 mm RF1.13 | RPC | Each | ||||||
Mfr: ANT-916-CW-RAH TTI: ANT-916-CW-RAH TE Connectivity / Linx Technologies Availability: 96In StockAntennas RPSMA RAng Reducd Ht 1/4 Wave Whip 916MH | 96In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Monopole | 850 MHz | 970 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID, ISM | Helical | Stubby Right Angle | 2.2 dBi | 120 MHz | 50 Ohms | 1.9 | - 40 C | + 90 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 916 MHz | Remote Control, Monitoring, Sensing Networks | 46.5 mm | 17 mm | RAH | Each | |||||||||||
Mfr: ANT-916-CW-HW TTI: ANT-916-CW-HW TE Connectivity / Linx Technologies Availability: 46In StockAntennas RPSMA 1/2 Wave Dipole Whip 916MHz | 46In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Dipole | 900 MHz | 930 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID, ISM | Whip | Straight | 1.2 dBi | 30 MHz | 50 Ohms | 1.9 | - 20 C | + 85 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 916 MHz | Remote Control, Monitoring, Sensing Networks | 120 mm | HW | Each | ||||||||||||
Mfr: ANT-418-PW-LP TTI: ANT-418-PW-LP TE Connectivity / Linx Technologies Availability: 60In StockAntennas Perm Mnt Reducd Ht 1/4 Wave Whip 418MHz | 60In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Monopole | 411 MHz | 425 MHz | Cellular (NBIoT, LTE), GSM | Helical | Stubby | - 1 dBi | 14 MHz | 50 Ohms | 1.9 | - 20 C | + 85 C | 1 Band | Screw | Screw | 418 MHz | ISM, Remote Control, Alarms, Security Systems | 50.5 mm | LP | Tray | |||||||||||||||
48In Stock | RFID/NFC Antennas | Indoor Antennas | Passive Antenna | 902 MHz | 928 MHz | RFID, ISM | Whip | Stubby | 3 dB | 50 Ohms | 2:1 | 100 W | 1 Band | Direct / Permanent Mount | Connector | N Female | 915 MHz | Indoor and Outdoor Applications | 2.75 in | Phantom | Each |