Phoenix Contact - Antennas
116 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 5.83 GHz | Bluetooth, BLE | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | Whip | Blade | 2.5 dBi, 5 dBi | 50 Ohms | - 40 C | + 70 C | 2 Band | Cabinet Mount | Connector | N Male | 2.45 GHz, 5.5 GHz | 180 mm | IP68 | RAD | Each | ANT-OMNI-2459-02 ANTOMNI245902 | ||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT | Collinear | Fiberglass | 6 dBi | 50 Ohms | - 40 C | + 75 C | 1 Band | Bracket Mount | Connector | N Female | 2.45 GHz | 250 mm | IP67 | RAD | Each | RAD-ISM-2400-ANT-OMNI-6-0 RADISM2400ANTOMNI60 | |||||||||||||||
0In Stock | Unspecified Antennas | 0 C | + 55 C | RFC_DUAL-FAN RFCDUALFAN | |||||||||||||||||||||||||||||||||||
0In Stock | |||||||||||||||||||||||||||||||||||||||
0In Stock | |||||||||||||||||||||||||||||||||||||||
0In Stock | Unspecified Antennas | BDM_CAB BDMCAB | |||||||||||||||||||||||||||||||||||||
0In Stock | - 40 C | + 75 C | 620 mm | IP67 | |||||||||||||||||||||||||||||||||||
0In Stock | Unspecified Antennas | Each | |||||||||||||||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 900 MHz | 900 MHz | 1 Band | ISM | RAD-ISM-900-XD-HOPKEY RADISM900XDHOPKEY | |||||||||||||||||||||||||||||||||
Not Available Online | Controllers | Yagi | |||||||||||||||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 900 MHz | 900 MHz | 1 Band | ISM | |||||||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | IBS_RL_ADAP_FO IBSRLADAPFO | |||||||||||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | ||||||||||||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | ||||||||||||||||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Yagi | 900 MHz | 900 MHz | 11 dBi | 50 Ohms | 1 Band | Connector | N Female | ISM | ||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | ||||||||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 700 MHz | 3.6 GHz | Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA | LoRAN, SigFox, LPWAN, WLAN | ISM | Module | Cone | 3 dBi, 5 dBi, 8 dBi | 50 Ohms | - 40 C | + 80 C | 3 Band | Bracket Mount | Connector | SMA Male | 800 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.6 GHz | 82 mm | IP65 | 5 M Coax | TC ANT | TC ANT MOBILE WALL 5M | |||||||||||||||
Not Available Online | Cabinet Mount | ||||||||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 5.15 GHz | 5.875 GHz | 9 dBi | 50 Ohms | - 40 C | + 80 C | 1 Band | N Type | Panel | 35 mm | 80 mm | 101 mm | IP67 | ANT-DIR-5900-01 ANTDIR590001 | |||||||||||||||||||||||
Not Available Online | Controllers | ||||||||||||||||||||||||||||||||||||||
Not Available Online | FL_LCX_CABLE_METER FLLCXCABLEMETER | ||||||||||||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | MSTB_2.5/3-ST-5.08_PRTD MSTB253ST508PRTD | |||||||||||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | IBS_RB_PLSET/MC_1,5/8 IBSRBPLSETMC158 | |||||||||||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | PPC_5315_USA PPC5315USA | |||||||||||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | ASI_PS_PL_PXT ASIPSPLPXT |