Molex - Antennas
431 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 211624-0001 TTI: Not Assigned Molex Availability: 0In StockAntennas GPS L1/L5 & Glonass 36mm stacked | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.171 GHz | 1.607 GHz | GLONASS, GNSS, GPS | Patch | Stacked | 2.1 dBi, 4.2 dBi, 4.5 dBi | 3 Band | PCB Mount | SMD/SMT | 1.176 GHz, 1.575 GHz, 1.602 GHz | 36 mm | 36 mm | 7 mm | 211624 | Tray | 2116240001 02116240001 | |||||||||||||||||||
Mfr: 208482-0100 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas 2.4GHz/5GHz MIMO 2x2 Flexible Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | MIMO | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | PCB Trace | T-Bar Flex | 2.9 dBi, 5 dBi, 3.4 dBi, 5.9 dBi | 2 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | 55.2 mm | 19.2 mm | 0.16 mm | 100 mm Coax | 208482 | Bulk | 2084820100 02084820100 | |||||||||||||||
0In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | NFC | PCB Trace | Flexible Pad | 2 W | - 30 C | + 85 C | 1 Band | Adhesive Mount | SMD/SMT | 13.56 MHz | 23 mm | 27.3 mm | 0.17 mm | 146236 | 1462360011 01462360011 | ||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Flexible Antenna | 433 MHz | LoRa | ISM | PCB Trace | I-Pad Flex | 0.8 dBi | 50 Ohms | 1 Band | Adhesive Mount | Connector | IPEX MHF | ISM | 90 mm | 40 mm | 50 mm | 204287 | 2042870050 02042870050 | |||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Passive Antenna | 863 MHz | 928 MHz | LoRaWAN, SigFox, LPWAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM, Neul | PCB Trace | T-Bar Flex | 0.3 dBi, 1.3 dBi | 50 Ohms | 2 W | 2 Band | Adhesive Mount | Connector | IPEX MHF | 868 MHz, 915 MHz | 79 mm | 10 mm | 150 mm Coax | 105262 | Tray | ||||||||||||||||
Not Available Online | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | NFC | PCB Trace | Flexible Pad | - 40 C | + 85 C | 1 Band | Adhesive Mount | SMD/SMT | 13.56 MHz | 34.39 mm | 46.1 mm | 0.17 mm | 146236 | 1462360021 01462360021 | |||||||||||||||||||||
Mfr: 204281-0050 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas 2.4-5GHz WF ANT EDGE-FED CABLE 50MM | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE) | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | PCB Trace | I-Bar Flex | 2.2 dBi, 3.5 dBi | 50 Ohms | 2 W | - 30 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | 35 mm | 11 mm | 0.1 mm | 50 mm Coax | 204281 | 2042810050 02042810050 | ||||||||||
0In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | NFC | PCB Trace | Flexible Pad | 2 W | - 30 C | + 85 C | 1 Band | Adhesive Mount | SMD/SMT | 13.56 MHz | 23 mm | 27.3 mm | 0.27 mm | 146236 | 1462360111 01462360111 | ||||||||||||||||||||
Mfr: 207235-0150 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas 824-2170MHz Cellular Flexible Ant 150mm | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 824 MHz | 2.17 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE) | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | PCB Trace | T-Bar Flex | 0 dBi, 3.8 dBi | 2 Band | Adhesive Mount | Connector | IPEX MHF | 850 MHz, 868 MHz, 892 MHz, 902 MHz, 915 MHz, 916 MHz, 928 MHz, 933 MHz, 1.71 GHz, 1.85 GHz, 1.99 GHz | 40.4 mm | 15.4 mm | 0.1 mm | 150 mm Coax | 207235 | 02072350150 2072350150 | ||||||||||||||
0In Stock | RFID/NFC Antennas | PCB Antennas | 13.56 MHz | NFC | 2 W | - 30 C | + 85 C | 1 Band | Adhesive Mount | NFC | 15 mm | 25 mm | 0.27 mm | 146236 | 1462360101 01462360101 | ||||||||||||||||||||||||
Mfr: 206994-1100 TTI: Not Assigned Molex Availability: 0In StockAntennas 2.4/5GHz Flex MHF4 Antenna 15x6MM | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | 802.11, LoRaWAN, SigFox, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, RFID, U-NII | PCB Trace | I-Bar Flex | 3.6 dBi | 50 Ohms | 2 Band | Adhesive Mount | SMD/SMT | IPEX MHF | 2.45 GHz, 5.5 GHz | 15.4 mm | 6.4 mm | 0.15 mm | 100 mm Coax | 206994 | 2069941100 02069941100 | ||||||||||||||
Mfr: 206560-0200 TTI: Not Assigned Molex Availability: 0In StockAntennas GNSS Flex Antenna 200mm Cable Length | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.558 GHz | 1.605 GHz | GLONASS, GNSS, GPS | PCB Trace | T-Bar Flex | 0.7 dBi, 0.8 dBi, 1.1 dBi | 50 Ohms | 3 Band | Adhesive Mount | Connector | IPEX MHF | 1.561 GHz, 1.575 GHz, 1.602 GHz | 40.4 mm | 15.4 mm | 0.1 mm | 200 mm Coax | 206560 | ||||||||||||||||||
Mfr: 206560-0300 TTI: Not Assigned Molex Availability: 0In StockAntennas GNSS Flex Antenna 300mm Cable Length | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.558 GHz | 1.605 GHz | GLONASS, GNSS, GPS | PCB Trace | T-Bar Flex | 0.5 dBi, 0.5 dBi, 0.9 dBi | 50 Ohms | 3 Band | Adhesive Mount | Connector | IPEX MHF | 1.561 GHz, 1.575 GHz, 1.602 GHz | 40.4 mm | 15.4 mm | 0.1 mm | 300 mm Coax | 206560 | ||||||||||||||||||
Mfr: 146187-0100 TTI: Not Assigned Molex Availability: 0In StockAntennas Balanced Dual Band PCB 100mm Assy | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | GLONASS, GPS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM, U-NII | PCB Trace | T-Bar | 4.5 dBi | 50 Ohms | 2 W | 2 Band | Screw | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | 40.95 mm | 9 mm | 0.7 mm | 100 mm Coax | 146187 | 1461870100 01461870100 | ||||||||||||
Mfr: 146153-1050 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas 2.4/5G Dual Band Flex MHF4 50mm Lgth | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 146153 | 01461531050 | |||||||||||||||||||||||||||||||||||
Mfr: 206866-3000 TTI: Not Assigned Molex Availability: 0In StockAntennas 3 in 1 4G Wi-Fi GPS Ext Anntena 3m Cbls | 0In Stock | Multiprotocol Antennas | Vehicle Antennas | MIMO | 824 MHz | 2.69 GHz | Bluetooth, BLE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS | GLONASS, GNSS, GPS | 802.11, LoRaWAN, SigFox, LPWAN, WiFi, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Puck | - 0.5 dBi, - 2.7 dBi, 0 dBi, 3 dBi | 50 Ohms | 4 Band | Adhesive Mount | Connector | FAKRA | 824 MHz, 850 MHz, 868 MHz, 892 MHz, 902 MHz, 915 MHz, 916 MHz, 928 MHz, 933 MHz, 960 MHz, 1.427 GHz, 1.528 GHz, 1.561 GHz, 1.57442 GHz, 1.575 GHz, 1.602 GHz, 1.71 GHz, 1.85 GHz, 1.99 GHz, 2.17 GHz, 2.3 GHz, 2.4 GHz, 2.45 GHz, 2.5 GHz | 77 mm | 3 M Coax x 3 | 206866 | Bulk | 02068663000 | |||||||||||||
Mfr: 204281-0200 TTI: Not Assigned Molex Availability: 0In StockAntennas 2.4-5GHz WF ANT EDGE-FED CABLE 200MM | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE) | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | PCB Trace | I-Bar Flex | 1.6 dBi, 2.8 dBi | 50 Ohms | 2 W | - 30 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | 35 mm | 11 mm | 0.1 mm | 250 mm Coax | 204281 | 2042810200 02042810200 | ||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Passive Antenna | 433 MHz | Cellular (NBIoT, LTE), GSM | LoRaWAN | ISM, RFID | PCB Trace | T-Bar Flex | 0.7 dB | 433 MHz | 50 Ohms | 1 Band | Adhesive Mount | Connector | IPEX MHF | 433 MHz | 90 mm | 40 mm | 0.1 mm | 100 mm Coax | 204287 | 2042870100 02042870100 | ||||||||||||||||
Mfr: 204774-0001 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas Cellular 790-2700MHz Ceramic Antenna | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 790 MHz | 2.7 GHz | Cellular (NBIoT, LTE), GSM, UMTS | 802.11, LoRaWAN, SigFox, WiFi, WLAN, WiMAX | IoT, ISM | Chip | Ceramic | 0.6 dBi, 4.8 dBi | 50 Ohms | 2 Band | PCB Mount | SMD/SMT | 824 MHz, 850 MHz, 868 MHz, 892 MHz, 902 MHz, 915 MHz, 916 MHz, 928 MHz, 933 MHz, 1.85 GHz, 1.99 GHz, 2.3 GHz, 2.4 GHz, 2.45 GHz, 2.5 GHz, 2.6 GHz | 33 mm | 6 mm | 3 mm | 204774 | 2047740001 02047740001 | |||||||||||||||||
Mfr: 211996-0100 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas 5.9GHz Flex Antenna w/Cable 100mm | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 5.8 GHz | 8.5 GHz | UWB | PCB Trace | T-Bar Flex | 5.5 dBi, 6.4 dBi | 2 Band | PCB Mount | Connector | 5.9 GHz, 6.7 GHz | 16.4 mm | 7.6 mm | 0.16 mm | 211996 | Tray | 2119960100 02119960100 | |||||||||||||||||||
Mfr: 206514-0001 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas 2.4/5GHz ceramic antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, RFID, U-NII | Chip | Ceramic | 3.5 dBi, 6.2 dBi | 2 Band | PCB Mount | SMD/SMT | 2.45 GHz, 5.5 GHz | 4 mm | 3 mm | 4 mm | 206514 | Reel | 2065140001 02065140001 | ||||||||||||||||
Mfr: 212570-0200 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas 824-2170MHz flexible ant side-fed 200mm | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 824 MHz | 2.17 GHz | Cellular (NBIoT, LTE), GSM, UMTS | PCB Trace | I-Bar Flex | - 0.45 dBi, 1.76 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX MHF | 892 MHz, 1.94 GHz | 40.4 mm | 15.4 mm | 0.1 mm | 200 mm Coax | 212570 | 2125700200 02125700200 | ||||||||||||||
Mfr: 146187-0150 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas Balanced Dual Band PCB 150mm Assy | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | GLONASS, GPS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM, U-NII | PCB Trace | T-Bar | 4.2 dBi | 50 Ohms | 2 W | 2 Band | Screw | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | 40.95 mm | 9 mm | 0.7 mm | 150 mm Coax | 146187 | 1461870150 01461870150 | ||||||||||||
Mfr: 204287-0150 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas ISM 433MHz Flex Antenna 150mm | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Flexible Antenna | 433 MHz | LoRa | ISM | PCB Trace | I-Pad Flex | 0.6 dBi | 50 Ohms | 1 Band | Adhesive Mount | Connector | IPEX MHF | ISM | 90 mm | 40 mm | 150 mm | 204287 | 2042870150 02042870150 | ||||||||||||||||||
Mfr: 146236-0131 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas REC NFC ANT W/Ferrite 45X55 | Not Available Online | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | NFC | PCB Trace | Flexible Pad | 2 W | - 30 C | + 85 C | 1 Band | Adhesive Mount | SMD/SMT | 13.56 MHz | 45 mm | 55 mm | 0.27 mm | 146236 | 1462360131 01462360131 |