Molex - Antennas
431 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2128601011 TTI: 212860-1011 Molex Availability: 200In StockAntennas WiFi DUAL-BAND ANTENNA HINGED WHT F | 200In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | Whip | Tilt/Swivel | 4.5 dBi | 2 Band | Panel Mount | Connector | SMA Male | 2.45 GHz, 5.5 GHz | 108.4 mm | 212860 | Each | 2128601011 02128601011 | ||||||||||||||||||
Mfr: 2143861001 TTI: 214386-1001 Molex Availability: 200In StockAntennas WiFi DUAL-BAND ANNTENNA IPEX WHT | 200In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | WiFi | Whip | Tilt/Swivel | 3.3 dBi, 5.2 dBi | 2 Band | Snap In | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | 104 mm | 9.35 mm | 104 mm Coax | 214386 | Each | 2143861001 02143861001 | |||||||||||||||||
150In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Bulk | |||||||||||||||||||||||||||||||||||||
98In Stock | Multiprotocol Antennas | Outdoor Antennas | MIMO | 2.4 GHz | 6 GHz | Bluetooth, BLE | WiFi | Module | Puck | 2.5 dBi, 2.6 dBi, 3.1 dBi, 3.4 dBi | - 40 C | + 85 C | 2 Band | Magnetic Mount | Connector | SMA Male | 2.45 GHz, 5.5 GHz | 77 mm | 1 M Coax x 2 | Bulk | 02143941000 214394-1000 | ||||||||||||||||||
200In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 698 MHz | 2.69 GHz | Cellular (NBIoT, LTE) | Whip | Blade Tilt / Swivel | 2.3 dBi, 4.8 dBi | 2 Band | Panel Mount | Connector | RP-SMA Male | 829 MHz, 2.2 GHz | 171.5 mm | 19.4 mm | 213523 | Bulk | 2135231011 02135231011 | ||||||||||||||||||||
504In Stock | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 824 MHz | 6 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE) | GLONASS, GPS | WLAN | ISM, U-NII | PCB Trace | T-Bar Flex | 1.3 dBi, 2.9 dBi, 3.5 dBi | 50 Ohms | 3 Band | Adhesive Mount | Connector | IPEX MHF | 898 MHz, 2.205 GHz, 4.5 GHz | 84 mm | 15 mm | 0.1 mm | 200 mm Coax | 146185 | Each | ||||||||||||||
Not Available Online | Each | ||||||||||||||||||||||||||||||||||||||
Not Available Online | Each | ||||||||||||||||||||||||||||||||||||||
Mfr: 2065600150 TTI: 206560-0150 Molex Availability: 0In StockAntennas GNSS Flex Antenna 150mm Cable Length | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.558 GHz | 1.605 GHz | GLONASS, GNSS, GPS | PCB Trace | T-Bar Flex | 0.8 dBi, 0.9 dBi, 1.3 dBi | 50 Ohms | 3 Band | Adhesive Mount | Connector | IPEX MHF | 1.561 GHz, 1.575 GHz, 1.602 GHz | 40.4 mm | 15.4 mm | 0.1 mm | 150 mm Coax | 206560 | Each | |||||||||||||||||
Mfr: 1461531100 TTI: 146153-1100 Molex Availability: 0In StockAntennas 2.4/5G Dual Band Flex MFH4 100mm Lgth | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 146153 | Each | 01461531100 | ||||||||||||||||||||||||||||||||||
Mfr: 2128600001 TTI: 212860-0001 Molex Availability: 0In StockAntennas WiFi DUAL-BAND ANTENNA HINGED BLK M | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | Whip | Tilt/Swivel | 4.5 dBi, 5.3 dBi | 2 Band | Panel Mount | Connector | SMA Male | 2.45 GHz, 5.5 GHz | 108.4 mm | 212860 | Each | 2128600001 02128600001 | ||||||||||||||||||
0In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | NFC | PCB Trace | Flexible Pad | - 40 C | + 85 C | 1 Band | Adhesive Mount | SMD/SMT | 13.56 MHz | 15 mm | 15 mm | 0.17 mm | 146236 | Each | 1462360051 01462360051 | ||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 146153 | Each | 1461530050 01461530050 | |||||||||||||||||||||||||||||||||||
Mfr: 1462362111 TTI: 146236-2111 Molex Availability: 0In StockAntennas NFC coil 23x27mm w/AWG28 wire 102mm | 0In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | NFC | PCB Trace | Flexible Pad | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | Micro-Lock Plus | 13.56 MHz | 23 mm | 27.3 mm | 0.27 mm | 102 mm Coax | 146236 | Each | 1462362111 01462362111 | |||||||||||||||||
Mfr: 1461531150 TTI: 146153-1150 Molex Availability: 0In StockAntennas 2.4/5G Dual Band Flex MHF4 150mm Lgth | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 146153 | Each | 01461531150 | ||||||||||||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 824 MHz | 2.69 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE) | LoRaWAN, SigFox, LPWAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | PCB Trace | T-Bar Flex | 2.3 dBi, 3.1 dBi | 50 Ohms | 6 Band | Adhesive Mount | Connector | IPEX MHF | 868 MHz, 915 MHz, 1.795 GHz, 1.92 GHz, 2.045 GHz, 2.595 GHz | 106.7 mm | 13 mm | 100 mm Coax | 105263 | Tray | |||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE) | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | PCB Trace | I-Bar Flex | 2 dBi, 3.3 dBi | 50 Ohms | 2 W | - 30 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | 35 mm | 11 mm | 0.1 mm | 100 mm Coax | 204281 | Each | 2042810100 02042810100 | ||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | Flexible Antenna | 2.4 GHz | 7.125 GHz | 4.1 dBi | 3 Band | Adhesive Mount | Connector | MHF-1 | 35.4 mm | 15.6 mm | 0.23 mm | 219611 | Each | 2196110200 02196110200 | |||||||||||||||||||||||
Mfr: 1462360031 TTI: 146236-0031 Molex Availability: 0In StockAntennas RECT NFC ANTENNA W/O FERRITE 45mm by 55mm | 0In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | NFC | PCB Trace | Flexible Pad | - 40 C | + 85 C | 1 Band | Adhesive Mount | SMD/SMT | 13.56 MHz | 45 mm | 55 mm | 0.17 mm | 146236 | Each | 1462360031 01462360031 | |||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | Flexible Antenna | 2.4 GHz | 7.125 GHz | 3.8 dBi | 3 Band | Adhesive Mount | Connector | MHF-1 | 35.4 mm | 15.6 mm | 0.23 mm | 219611 | Each | 2196110100 02196110100 | |||||||||||||||||||||||
Mfr: 1461850300 TTI: 146185-0300 Molex Availability: 0In StockAntennas MultibndCellularWiFi FlexAnt CBL 300mm | 0In Stock | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 824 MHz | 6 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE) | GLONASS, GPS | WLAN | ISM, U-NII | PCB Trace | T-Bar Flex | 1.1 dBi, 2.6 dBi, 3 dBi | 50 Ohms | 3 Band | Adhesive Mount | Connector | IPEX MHF | 898 MHz, 2.205 GHz, 4.5 GHz | 84 mm | 15 mm | 0.1 mm | 300 mm Coax | 146185 | Each | 1461850300 01461850300 | ||||||||||||
Mfr: 2203550011 TTI: 220355-0011 Molex Availability: 0In StockAntennas External LTE Antenna with RP-SMA Connector | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 698 MHz | 5 MHz | 4 Band | SMA Plug Male | 129.7 mm | 18.5 mm | 220355 | Each | 2203550011 02203550011 | |||||||||||||||||||||||||||
Mfr: 2119640001 TTI: 211964-0001 Molex Availability: 0In StockAntennas 2.4GHz/5GHz Ceramic Loop SMT Antenna | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT | Loop | Chip | 2.1 dBi, 2.2 dBi, 2.7 dBi | 2 Band | PCB Mount | SMD/SMT | 1.176 GHz, 1.575 GHz, 1.602 GHz | 3.2 mm | 1.6 mm | 1.2 mm | 211964 | Reel | 2119640001 02119640001 | ||||||||||||||||
Mfr: 2135000500 TTI: 213500-0500 Molex Availability: 0In StockAntennas LTE/GNSS 75mm 2in1 Antenna Screw Mnt | 0In Stock | Multiprotocol Antennas | Outdoor Antennas | MIMO | 824 MHz | 2.69 GHz | 4G, Cellular (NBIoT, LTE) | GPS | Module | Puck | 0.77 dBi, 0.77 dBi, 3.73 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Direct / Permanent Mount | Connector | SMA Male | 824 MHz, 1.575 GHz, 1.71 GHz | 75 mm | 500 mm Coax x 2 | 213500 | Bulk | 2135000500 02135000500 | ||||||||||||||
Mfr: 1461850100 TTI: 146185-0100 Molex Availability: 0In StockAntennas MultibndCellularWiFi FlexAnt CBL 100mm | 0In Stock | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 824 MHz | 6 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE) | GLONASS, GPS | WLAN | ISM, U-NII | PCB Trace | T-Bar Flex | 1.5 dBi, 3.2 dBi, 4 dBi | 50 Ohms | 3 Band | Adhesive Mount | Connector | IPEX MHF | 898 MHz, 2.205 GHz, 4.5 GHz | 84 mm | 15 mm | 0.1 mm | 100 mm Coax | 146185 | Each | 1461850100 01461850100 |