Molex - Antennas
431 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2143860001 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas WiFi DUAL-BAND ANNTENNA IPEX BLK | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | WiFi | Whip | Tilt/Swivel | 3.3 dBi, 5.2 dBi | 2 Band | Snap In | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | 104 mm | 9.35 mm | 104 mm Coax | 214386 | 02143860001 214386-0001 | ||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Passive Antenna | 3 GHz | 6 GHz | Bluetooth, BLE | 5G, Cellular (NBIoT, LTE) | WLAN | ISM, U-NII | PCB Trace | I-Bar Flex | 3.5 dBi | 50 Ohms | 2 W | - 30 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX MHF | 4.5 GHz | 47 mm | 17.6 mm | 0.31 mm | 300 mm Coax | 146184 | 1461840300 01461840300 | ||||||||||||
Mfr: 201932-0001 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas WiFi Tri-Band SMT Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 900 MHz | 5.85 GHz | Cellular (NBIoT, LTE), GSM, UMTS | 802.11, WiFi, WLAN | IoT, ISM | Chip | Ceramic | 0.7 dBi, 4.2 dBi, 4.5 dBi | 50 Ohms | 3 Band | PCB Mount | SMD/SMT | 915 MHz, 2.45 GHz, 5.5 GHz | 20 mm | 5 mm | 4 mm | 201932 | Reel | 20193200010 2019000000 | ||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Passive Antenna | 3 GHz | 6 GHz | Bluetooth, BLE | 5G, Cellular (NBIoT, LTE) | WLAN | ISM, U-NII | PCB Trace | I-Bar Flex | 4 dBi | 50 Ohms | 2 W | - 30 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX MHF | 4.5 GHz | 47 mm | 17.6 mm | 0.31 mm | 200 mm Coax | 146184 | 1461840200 01461840200 | ||||||||||||
Mfr: 146187-0250 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas Balanced Dual Band PCB 250mm Assy | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | GLONASS, GPS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM, U-NII | PCB Trace | T-Bar | 3.7 dBi | 50 Ohms | 2 W | 2 Band | Screw | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | 40.95 mm | 9 mm | 0.7 mm | 250 mm Coax | 146187 | 1461870250 01461870250 | ||||||||||||
Not Available Online | Multiprotocol Antennas | 146220 | |||||||||||||||||||||||||||||||||||||
Not Available Online | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | PCB Trace | Flexible Pad | - 30 C | + 85 C | 1 Band | Adhesive Mount | SMD/SMT | 13.56 MHz | 15 mm | 15 mm | 0.27 mm | ||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Vehicle Antennas | Flexible Antenna | 5.8 GHz | 8.5 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | PCB Trace | T-Bar Flex | 4.5 dBi, 5 dBi | 50 Ohms | 2 W | - 40 C | + 105 C | 2 Band | Adhesive Mount | Connector | MHF-1 | 16.4 mm | 7.6 mm | 1.13 mm | ||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||||||||||||
Mfr: 214390-0001 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas High Gain External w/N-JM2 Connector | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 5.8 GHz | 6 GHz | 8 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | N-JM2 | 274.7 mm | 22.8 mm | 214390 | Tray | 2143900001 02143900001 | |||||||||||||||||||||||
Not Available Online | 206513 | ||||||||||||||||||||||||||||||||||||||
Not Available Online | 206760 | ||||||||||||||||||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||||||||||||
Mfr: 146234-0150 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas 698MHz-6GHz Wide Band Antenna 150mm | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 698 MHz | 6 GHz | 140 mm | 146234 | 01462340150 | ||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 5.85 GHz | 3.6 dBi, 6.2 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | Patch | 2 Band | Adhesive Mount | Connector | MHF / U.FL | 20.2 mm | 20.2 mm | 3.5 mm | 1.13 mm Coax | |||||||||||||||||||||
Mfr: 211996-0200 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas 5.9GHz Flex Antenna w/Cable 200mm | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 5.8 GHz | 8.5 GHz | 16.4 mm | Tray | 2119960200 02119960200 | ||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 5.8 GHz | 8.5 GHz | UWB | PCB Trace | T-Bar Flex | 5.5 dBi, 6.4 dBi | 2 Band | PCB Mount | Connector | 5.9 GHz, 6.7 GHz | 16.4 mm | 7.6 mm | 0.16 mm | |||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | |||||||||||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | ||||||||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | ||||||||||||||||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Passive Antenna | 3 GHz | 6 GHz | Bluetooth, BLE | 5G, Cellular (NBIoT, LTE) | ISM, U-NII | PCB Trace | I-Bar Flex | 4.5 dBi | 50 Ohms | 2 W | - 30 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX MHF | 4.5 GHz | 47 mm | 17.6 mm | 100 mm Coax | 146184 | 1461840100 01461840100 | ||||||||||||||
Mfr: 47011-0001 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas CATALINA ANTENNA US A ANTENNA US VERSION | Not Available Online | Unspecified Antennas | 0470110001 470110001 | ||||||||||||||||||||||||||||||||||||
Mfr: 47011-0002 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas CATALINA ANTENNA EU A ANTENNA EU VERSION | Not Available Online | Unspecified Antennas | 47011 | 0470110002 470110002 |