• Wireless & RF Modules
  • Antennas

X1005243 - KYOCERA AVX - Antennas

1 Results
1 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: X1005243-LGA2SA10A1
TTI: X1005243-LGA2SA10A1
KYOCERA AVX
Availability:

0In Stock

Antennas 2in1 GPS/Glonass/LTE External 1m RG174 C

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Indoor Antennas
Active Antenna
1.575 GHz
1.602 GHz
GLONASS, GPS
Module
Round
1 dBi, 1 dBi
50 Ohms
2.0:1
- 40 C
+ 85 C
2 Band
Adhesive Mount
Connector
SMA Male
1.575 GHz, 1.602 GHz
Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail
10.5 mm
IPX5
1 M RG174
X1005243
Bulk