KYOCERA AVX - W2 Family - Antennas
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: W2P15X7W04-U100D3B0A TTI: W2P15X7W04-U100D3B0A KYOCERA AVX Availability: 0In StockAntennas WiFi 5/6GHz PCB 100m m Cable MHF Connecto | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 5.15 GHz | 7.125 GHz | WiFi | PCB Trace | T-Bar Flex | 4.3 dBi, 3.9 dBi | 50 Ohms | 2 Band | Adhesive Mount | Connector | U.FL | 5 GHz, 6 GHz | Access Points, Routers, Gateways, Embedded Design, M2M | 15.9 mm | 7.6 mm | 0.4 mm | 100 mm Coax | W2 Family | Each | |||||||||||||||
Mfr: W2P15X7W04-H100D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas WiFi 5/6GHz PCB 100m m Cable MHF4L Connec | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 5.15 GHz | 7.125 GHz | PCB Trace | < 4.3 dBi, < 3.9 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHF4 | Wireless application | 15.9 mm | 7.6 mm | 0.4 mm | W2 Family | Bulk | |||||||||||||||||
Mfr: W2P15X7W04-U050D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas WiFi 5/6GHz PCB 50mm Cable MHF Connector | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 5.15 GHz | 7.125 GHz | PCB Trace | < 4.3 dBi, < 3.9 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | U.FL | Wireless application | 15.9 mm | 7.6 mm | 0.4 mm | W2 Family | Bulk | |||||||||||||||||
Mfr: W2F15X7W01-U100D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas WiFi 5/6GHz FPC 100m m Cable MHF Connecto | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 5.15 GHz | 7.125 GHz | FPC Trace | < 4.3 dBi, < 3.9 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | U.FL | Wireless application | 15.9 mm | 7.6 mm | 0.4 mm | W2 Family | Bulk | |||||||||||||||||
Mfr: W2P15X7F04-U100D3B0T TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas WiFi 5/6GHz PCB 100m m Cable MHF Connecto | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 5.15 GHz | 7.125 GHz | WiFi | PCB Trace | T-Bar Flex | 4.3 dBi, 3.9 dBi | 50 Ohms | 2 Band | Adhesive Mount | Connector | U.FL | 5 GHz, 6 GHz | Access Points, Routers, Gateways, Embedded Design, M2M | 15.9 mm | 7.6 mm | 0.4 mm | 100 mm Coax | W2 Family | Bulk |